AEC Qualified Parts

Skyworks Solutions’ AEC-Q100 products are for use in automotive applications, including Wi-Fi, Bluetooth®, and GPS/navigation

Image of Skyworks Solutions AEC Qualified PartsSkyworks Solutions' line of automotive solutions include GaAs and SOI products that are automotive AEC-Q100 Grade-2 qualified. Accomplishing things like Wi-Fi and/or Bluetooth connectivity with these products is made easy and the products are made with high quality from the ground up.

Brochure: Accelerating Automotive Experiences

Features
  • AEC-qualified
  • Enhanced ruggedness
  • Extended production life to support automotive requirements
Applications
  • Cellular telematics
  • Infotainment
  • Remote keyless entry
  • Instrumentation
  • Radar
  • Surveillance systems
  • Space
  • Macro/massive MIMO
  • Small cells
  • Avionics

RF Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF SWITCH SPDT 3GHZ SC70-6SKYA21001IC RF SWITCH SPDT 3GHZ SC70-698036 - Immediate$1.61Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21003IC RF SWITCH SPDT 6GHZ 12QFN74063 - Immediate$1.06Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKYA21038IC RF SWITCH SPDT 6GHZ 6MLPD16752 - Immediate$0.88Ver detalhes
IC RF SWITCH SP3T 3GHZ 8DFNSKYA21002IC RF SWITCH SP3T 3GHZ 8DFN1258 - Immediate$2.01Ver detalhes
IC RF SWITCH SPDT 6GHZ 6MLPDSKYA21012IC RF SWITCH SPDT 6GHZ 6MLPD0 - Immediate$0.95Ver detalhes
IC RF SWITCH SPDT 6GHZ 12QFNSKYA21013IC RF SWITCH SPDT 6GHZ 12QFN7768 - Immediate$1.64Ver detalhes
IC RF SWITCH SPDT 6GHZ 6QFNSKYA21024IC RF SWITCH SPDT 6GHZ 6QFN0 - Immediate$0.66Ver detalhes
IC RF SWITCH DPDT 3.8GHZ 12QFNSKYA21037IC RF SWITCH DPDT 3.8GHZ 12QFN14611 - Immediate$1.33Ver detalhes
IC RF SWITCH SP3T 2.5GHZ 8MLPSKYA21039IC RF SWITCH SP3T 2.5GHZ 8MLP6391 - Immediate$1.09Ver detalhes
IC RF SWITCH SP3T 2.4GHZ 8DFNSKYA21040IC RF SWITCH SP3T 2.4GHZ 8DFN1125 - Immediate
3000 - Factory Stock
$2.02Ver detalhes
IC RF SWITCH SPDT 5GHZ 6DFNSKYA21041IC RF SWITCH SPDT 5GHZ 6DFN3000 - Immediate$1.75Ver detalhes
5.9GHZ 802.11P DSRC & 802.11AX HSKYA210435.9GHZ 802.11P DSRC & 802.11AX H3854 - Immediate
639000 - Factory Stock
$5.10Ver detalhes
IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFNSKYA21051IC AMP 2G/3G/4G 200MHZ-6GHZ 8DFN1892 - Immediate
3000 - Factory Stock
$2.55Ver detalhes
IC RF SWITCH DPDT 6GHZ 6DFNSKYA21070IC RF SWITCH DPDT 6GHZ 6DFN7045 - Immediate$2.07Ver detalhes
IC RF SWITCH DPDT 5.9GHZ 12QFNSKY5A1007IC RF SWITCH DPDT 5.9GHZ 12QFN23637 - Immediate$1.44Ver detalhes

RF Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF DIODE PIN 50V 250MW SC-79SMPA1320-079LFRF DIODE PIN 50V 250MW SC-792050 - Immediate
33000 - Factory Stock
$4.98Ver detalhes
RF DIODE PIN 200V 250MW SOD-323SMPA1304-011LFRF DIODE PIN 200V 250MW SOD-3232841 - Immediate
84000 - Factory Stock
$7.69Ver detalhes
DIODE SCHOTTKY 20V 75MW SOD323SMSA3923-011LFDIODE SCHOTTKY 20V 75MW SOD32317482 - Immediate$5.64Ver detalhes
RF DIODE PIN 200V 250MW SC-79SMPA1302-079LFRF DIODE PIN 200V 250MW SC-79342 - Immediate$5.20Ver detalhes
RF DIODE PIN 50V 250MW SOD-882SMPA1345-040LFRF DIODE PIN 50V 250MW SOD-88215600 - Immediate$4.76Ver detalhes

Diodes Variable Capacitance

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DIODE VARACTR 12V DUAL SOT-23-3SMVA1705-004LFDIODE VARACTR 12V DUAL SOT-23-311914 - Immediate$13.45Ver detalhes
DIODE VARACTR 10V DUAL SOT-23-3SMVA1470-004LFDIODE VARACTR 10V DUAL SOT-23-31978 - Immediate
6000 - Factory Stock
$8.82Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR SKYA21001SKYA21001-EVBEVAL BOARD FOR SKYA210014 - Immediate$108.93Ver detalhes
Published: 2019-10-31