San Ace 60 mm, 80 mm, 92 mm, 120 mm, and 140 mm 9RA Series Low Noise Fans
SANYO DENKI's DC fan series feature low noise, high efficiency, and seven years of L10 life
SANYO DENKI's San Ace 9RA series lineup features a rich lineup of seven different frame sizes including 60 mm x 25 mm, 80 mm x 25 mm, 80 mm x 38 mm, 92 mm x 25 mm, 120 mm x 25 mm, 120 mm x 38 mm, and 140 mm x 38 mm. These fans are designed to fit various industry-standard server sizes such as 1.5U, 2U, and 3U, making them well suited for an easy drop-in replacement in most systems. The San Ace 9RA products come with increased cooling performance, less noise, less power draw, and better L10 life than current fan models of comparable size. These fans are ideal for cooling medical equipment, measuring instruments, and other applications requiring a particularly quiet operation.
- Low noise and energy saving
- Compared to SANYO DENKI's current models, noise level has been halved and power consumption has been reduced by up to 44%; moreover, the models with PWM control for the control of fan speed provide further optimized noise level and efficiency
- Long life
- These fans last 1.5 times longer than the current models offered and are capable of continuous operation for 60,000 hours (approximately 7 years), improving the service life within a user's device
- Rich lineup
- The product lineup is available in a wide variety of models, which include varying features such as:
- 12 V, 24 V, 48 V
- High or low cooling performance
- PWM control
- Pulse sensor or locked rotor sensor
San Ace 9RA Series Fans
| Imagem | Número de peça do fabricante | Descrição | Tamanho / Dimensão | Largura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9RA1224P4G001 | FAN AXIAL 120X25MM 24VDC WIRE | Quadrado - comp. 120mm x alt. 120mm | 25,00mm | 0 - Immediate | $29.80 | Ver detalhes |
![]() | ![]() | 9RA0624G4001 | FAN AXIAL 60X25MM 24VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 0 - Immediate | $20.24 | Ver detalhes |
![]() | ![]() | 9RA0612P4J001 | FAN AXIAL 60X25MM 12VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 122 - Immediate | $21.30 | Ver detalhes |
![]() | ![]() | 9RA0812P4G001 | FAN AXIAL 80X25MM 12VDC WIRE | Quadrado - comp. 80mm x alt. 80mm | 25,00mm | 0 - Immediate | $23.57 | Ver detalhes |
![]() | ![]() | 9RA0648P4J001 | FAN AXIAL 60X25MM 48VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 25 - Immediate | $30.13 | Ver detalhes |
![]() | ![]() | 9RA1212P4G0011 | FAN AXIAL 120X25MM 12VDC WIRE | Quadrado - comp. 120mm x alt. 120mm | 25,00mm | 96 - Immediate | $30.74 | Ver detalhes |
![]() | ![]() | 9RA1424P1G001 | 140X38MM 24VDC LOW NOISE TACH PW | Quadrado - comp. 140mm x alt. 140mm | 38,00mm | 19 - Immediate | $91.79 | Ver detalhes |
![]() | ![]() | 9RA0624H40011 | FAN AXIAL 60X25MM 24VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 56 - Immediate | $20.24 | Ver detalhes |
![]() | ![]() | 9RA0612H4001 | FAN AXIAL 60X25MM 12VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 114 - Immediate | $20.24 | Ver detalhes |
![]() | ![]() | 9RA0624S40011 | FAN AXIAL 60X25MM 24VDC WIRE | Quadrado - comp. 60mm x alt. 60mm | 25,00mm | 152 - Immediate | $20.24 | Ver detalhes |
![]() | ![]() | 9RA0812H4001 | FAN AXIAL 80X25MM 12VDC WIRE | Quadrado - comp. 80mm x alt. 80mm | 25,00mm | 18 - Immediate | $22.51 | Ver detalhes |
![]() | ![]() | 9RA0812G4001 | FAN AXIAL 80X25MM 12VDC WIRE | Quadrado - comp. 80mm x alt. 80mm | 25,00mm | 0 - Immediate | $22.51 | Ver detalhes |
![]() | ![]() | 9RA0812S4001 | FAN AXIAL 80X25MM 12VDC WIRE | Quadrado - comp. 80mm x alt. 80mm | 25,00mm | 0 - Immediate | $22.51 | Ver detalhes |
![]() | ![]() | 9RA0912H4001 | FAN AXIAL 92X25MM 12VDC WIRE | Quadrado - comp. 92mm x alt. 92mm | 25,00mm | 0 - Immediate | $25.83 | Ver detalhes |
![]() | ![]() | 9RA0912G4001 | FAN AXIAL 92X25MM 12VDC WIRE | Quadrado - comp. 92mm x alt. 92mm | 25,00mm | 52 - Immediate | $25.83 | Ver detalhes |