Sanyo Denki America, Inc. SANYO DENKI 60, 80, 92, & 120 mm Low Noise Fan 9RA type | Datasheet Preview
The SANYO DENKI San Ace 9RA Series Low Noise DC Fans can be used for wide-ranging applications including servers and Information and Communication Technology equipment. The San Ace DC Fans feature a low noise, low power consumption, and long-life features while keeping high cooling performance. The fans come in a variety of sizes including 60 by 25, 80 by 25, 92 by 25, and 120 by 25 millimeters. These fans are designed to fit various industry-standard server sizes such as 1.5U, 2U, and 3U, making them well suited for an easy drop-in replacement in most systems. A number nominal voltages are available as well as various speed selections. Four 9RA fans together achieve a low noise level of 49 dBA, this is the equivalent of one conventional fan. The 9RA fans consume almost half the power of a conventional DC fan, achieving a 44% energy savings annually. The fans are ideal in medical equipment, amusement equipment, measuring equipment, Audio/Visual equipment, and power supplies.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9RA1412H10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 11 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1424H10011 | 140X38MM 24VDC LOW NOISE RBLS TA | 2 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1412H1001 | 140X38MM 12VDC LOW NOISE TACH | 9 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1412M1001 | 140X38MM 12VDC LOW NOISE TACH | 4 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1424H1001 | 140X38MM 24VDC LOW NOISE TACH | 0 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1424M1001 | 140X38MM 24VDC LOW NOISE TACH PW | 5 - Immediate | $81.66 | Ver detalhes |
![]() | ![]() | 9RA1412M10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 7 - Immediate | $74.73 | Ver detalhes |
![]() | ![]() | 9RA1412S10011 | 140X38MM 12VDC LOW NOISE RBLS TA | 3 - Immediate | $86.21 | Ver detalhes |
![]() | ![]() | 9RA1424S1001 | 140X38MM 24VDC LOW NOISE TACH | 17 - Immediate | $86.21 | Ver detalhes |
![]() | ![]() | 9RA1424S10011 | 140X38MM 24VDC LOW NOISE RBLS TA | 4 - Immediate | $86.21 | Ver detalhes |
![]() | ![]() | 9RA1412S1001 | 140X38MM 12VDC LOW NOISE TACH | 8 - Immediate | $86.21 | Ver detalhes |
![]() | ![]() | 9RA1448S1001 | 140X38MM 48VDC LOW NOISE TACH | 0 - Immediate | $71.39 | Ver detalhes |
![]() | ![]() | 9RA1448S10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 0 - Immediate | $71.39 | Ver detalhes |
![]() | ![]() | 9RA1448M10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 0 - Immediate | $68.07 | Ver detalhes |
![]() | ![]() | 9RA1448H10011 | 140X38MM 48VDC LOW NOISE RBLS TA | 8 - Immediate | $88.48 | Ver detalhes |
![]() | ![]() | 9RA1448H1001 | 140X38MM 48VDC LOW NOISE TACH | 0 - Immediate | $68.07 | Ver detalhes |
![]() | ![]() | 9RA1424P1G0011 | 140X38MM 24VDC LOW NOISE RBLS TA | 0 - Immediate | $70.60 | Ver detalhes |
![]() | ![]() | 9RA1424P1G001 | 140X38MM 24VDC LOW NOISE TACH PW | 19 - Immediate | $91.79 | Ver detalhes |
![]() | ![]() | 9RA1448P1G0011 | FAN AXIAL 140X140MM BALL 48VDC | 0 - Immediate | $75.63 | Ver detalhes |
![]() | ![]() | 9RA1448P1G001 | 140X38MM 48VDC LOW NOISE TACH PW | 0 - Immediate | $75.63 | Ver detalhes |