RS6xxx/RH6xxx MOSFETs
ROHM's RS6xxx and RH6xxx MOSFETs feature a Cu clip structure that contributes to high-efficiency operation
ROHM's RS6xxxx and RH6xxxx series are compact low-loss Nch MOSFETs featuring a Cu clip structure that contributes to high-efficiency operation, making them ideal for drive applications that operate on 24 V/36 V/48 V power supplies. Adopting the latest element processes and a Cu clip achieves excellent low on-resistance. Optimized element gate structure simultaneously reduces gate charge capacitance.
- Utilizes a Cu clip package that enables high current handling capability with reduced package resistance
- Simultaneous low on-resistance and gate charge capacitance (trade-off relationship) minimize energy loss
- Offered in the compact 3333 and 5060 package sizes
- 13-model lineup in 40 V/60 V/80 V/100 V/150 V breakdown voltages (24 V/36 V/48 V input with spikes and noise margins considered)
RH6xxx MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RH6G040BGTB1 | NCH 40V 95A, HSMT8, POWER MOSFET | 0 - Immediate | $2.70 | Ver detalhes |
![]() | ![]() | RH6P040BHTB1 | NCH 100V 40A, HSMT8, POWER MOSFE | 4288 - Immediate | $2.75 | Ver detalhes |
![]() | ![]() | RH6R025BHTB1 | NCH 150V 25A, HSMT8, POWER MOSFE | 2509 - Immediate | $2.81 | Ver detalhes |
![]() | ![]() | RH6L040BGTB1 | NCH 60V 65A, HSMT8, POWER MOSFET | 9270 - Immediate | $2.99 | Ver detalhes |
RS6xxx MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | RS6P060BHTB1 | NCH 100V 60A, HSOP8, POWER MOSFE | 2142 - Immediate | $3.21 | Ver detalhes |
![]() | ![]() | RS6R035BHTB1 | NCH 150V 35A, HSOP8, POWER MOSFE | 2354 - Immediate | $3.27 | Ver detalhes |
![]() | ![]() | RS6P100BHTB1 | NCH 100V 100A, HSOP8, POWER MOSF | 1272 - Immediate | $4.29 | Ver detalhes |
![]() | ![]() | RS6R060BHTB1 | NCH 150V 60A, HSOP8, POWER MOSFE | 4742 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | RS6G100BGTB1 | NCH 40V 100A, HSOP8, POWER MOSFE | 2163 - Immediate | $2.65 | Ver detalhes |
![]() | ![]() | RS6L090BGTB1 | NCH 60V 90A, HSOP8, POWER MOSFET | 700 - Immediate | $3.15 | Ver detalhes |
![]() | ![]() | RS6N120BHTB1 | NCH 80V 120A, HSOP8, POWER MOSFE | 2504 - Immediate | $3.88 | Ver detalhes |
![]() | ![]() | RS6G120BGTB1 | NCH 40V 210A, HSOP8, POWER MOSFE | 2081 - Immediate | $4.61 | Ver detalhes |
![]() | ![]() | RS6L120BGTB1 | NCH 60V 120A, HSOP8, POWER MOSFE | 865 - Immediate | $4.68 | Ver detalhes |