Industrial Sensor Network Solution

Renesas’ industrial sensor network solution is a cost-effective two-way communication with real-time sensing status monitoring

Image of Renesas’ Winning Combination - Industrial Sensor Network SolutionRenesas’ winning combination is a complete sensor slave reference solution for temperature controllers, transmitters, data loggers, and more. For IO-Link applications, sensing parameter settings can be done through the IO-Link tool on a PC connected to the user’s IO-Link master board. The slave board will be expanded as a universal board, which will be able to connect with various microcontroller (MCU) evaluation boards, some RS-485 interfaces, and a controller area network (CAN) with industrial fieldbus. Each connection is independent and the user can select the appropriate connection for their application.

Features
  • Cost-effective two-way communication
  • Parameters are factory programmed 
  • Real-time sensing status monitoring
  • Compact solution can be attached to small sensor devices
  • RX23E-A MCU
    • Analog front-end mounted 32-bit MCU ideal for high precision sensing, test, and measurement equipment
    • 32 MHz RX v2 core with two low-noise and low-drift 24-bit delta-sigma A/D converters
  • RA2A1 MCU
    • 48 MHz Arm® Cortex®-M23 core with integration of a 24-bit sigma-delta ADC
    • Complete analog solution for signal conditioning and measurement
  • RX72M MCU
    • High-performance 32-bit microcontroller for industrial network solutions
    • 240 MHz RXv3 MCU with EtherCAT slave controller
  • ISL80410 LDO
    • 40 V, low quiescent current, 150 mA linear regulator
    • High voltage adjustable VOUT LDO
  • RZ/N1S microprocessor
    • Scalable and proven Arm-based microprocessor that can be used in a variety of applications with the Cortex-A7 dual-core and a high-speed, high-capacity memory interface
    • Industrial Ethernet MPU
  • ISL85415 buck regulator
    • Wide VIN 500 mA synchronous buck regulator
    • 0.5 A regulator with integrated high side FET
    • Supports 3 V to 36 V input voltage range for buck output
  • ZIOL2401 line driver/level shifter IC
    • Dual-channel IO-Link HV line driver with integrated DC/DC converter
  • ISL3159E transceiver
    • ±15 kV ESD protected, +125°C, 40 Mbps, 5 V, PROFIBUS, full fail-safe, RS-485/RS-422 transceivers
  • RV1S9160A photocoupler
    • High CMR, 15 Mbps CMOS output, low forward-current (IF) 3.3 V/5 V operation, 5-pin SOP photocoupler

RX23E-A Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 256KB FLASH 48LFQFPR5F523E6ADFL#30IC MCU 32BIT 256KB FLASH 48LFQFP237 - Immediate$14.34Ver detalhes
IC MCU 32BIT 128KB FLASH 40HWQFNR5F523E5ADNF#U0IC MCU 32BIT 128KB FLASH 40HWQFN490 - Immediate$14.78Ver detalhes
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523E5ADFL#30IC MCU 32BIT 128KB FLASH 48LFQFP38 - Immediate$12.40Ver detalhes
IC MCU 32BIT 256KB FLASH 40HWQFNR5F523E6ADNF#U0IC MCU 32BIT 256KB FLASH 40HWQFN0 - Immediate$9.89Ver detalhes
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523E5ADFL#50IC MCU 32BIT 128KB FLASH 48LFQFP0 - Immediate$8.07Ver detalhes
IC MCU 32BIT 128KB FLASH 48LFQFPR5F523E5ADFL#10IC MCU 32BIT 128KB FLASH 48LFQFP1670 - Immediate$13.31Ver detalhes
IC MCU 32BIT 256KB FLASH 48LFQFPR5F523E6ADFL#10IC MCU 32BIT 256KB FLASH 48LFQFP1989 - Immediate$13.79Ver detalhes
IC MCU 32BIT 256KB FLASH 48LFQFPR5F523E6ADFL#50IC MCU 32BIT 256KB FLASH 48LFQFP0 - Immediate$8.39Ver detalhes

RA2A1 Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 256KB FLASH 32LQFPR7FA2A1AB3CFJ#AA0IC MCU 32BIT 256KB FLASH 32LQFP198 - Immediate$5.89Ver detalhes
IC MCU 32BIT 256KB FLASH 64LFQFPR7FA2A1AB3CFM#AA0IC MCU 32BIT 256KB FLASH 64LFQFP1214 - Immediate$6.28Ver detalhes

RX72M Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 4MB FLASH 176LFQFPR5F572MNDDFC#30IC MCU 32BIT 4MB FLASH 176LFQFP0 - Immediate$21.28Ver detalhes
IC MCU 32BIT 4MB FLASH 176LFBGAR5F572MNDDBG#20IC MCU 32BIT 4MB FLASH 176LFBGA166 - Immediate$21.58Ver detalhes
IC MCU 32BIT 4MB FLASH 224LFBGAR5F572MNDDBD#20IC MCU 32BIT 4MB FLASH 224LFBGA0 - Immediate$22.41Ver detalhes

RZ/N1S Microprocessors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU RZ 125/500MHZ 324LFBGAR9A06G033NGBG#AC1IC MPU RZ 125/500MHZ 324LFBGA68 - Immediate$34.31Ver detalhes
IC MPU RZ 125/500MHZ 196LFBGAR9A06G033VGBA#AC1IC MPU RZ 125/500MHZ 196LFBGA62 - Immediate$26.81Ver detalhes

ISL80410 LDO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZ-T7AIC REG LINEAR POS ADJ 8-SOIC-EP19800 - Immediate$2.61Ver detalhes
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZ-TIC REG LINEAR POS ADJ 8-SOIC-EP0 - Immediate$1.45Ver detalhes
IC REG LINEAR POS ADJ 8-SOIC-EPISL80410IBEZIC REG LINEAR POS ADJ 8-SOIC-EP0 - Immediate$1.45Ver detalhes

ISL85415 Buck Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-T7AIC REG BUCK ADJ 500MA 12DFN0 - Immediate$3.54Ver detalhes
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-TIC REG BUCK ADJ 500MA 12DFN0 - Immediate$1.19Ver detalhes
IC REG BUCK ADJ 500MA 12DFNISL85415FRZIC REG BUCK ADJ 500MA 12DFN0 - Immediate$2.41Ver detalhes

ZIOL2401 Line Driver/Level Shifter ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC 8V/36V 24-QFNZIOL2401BI1WIC 8V/36V 24-QFN3119 - Immediate$9.04Ver detalhes
DUAL CHANNEL IO-LINK HV LINE DRIZIOL2401BI1RDUAL CHANNEL IO-LINK HV LINE DRI0 - Immediate$4.72Ver detalhes

ISL3159E Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3159EFBZIC TRANSCEIVER HALF 1/1 8SOIC1818 - Immediate$2.60Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICISL3159EFBZ-T7AIC TRANSCEIVER HALF 1/1 8SOIC207 - Immediate$3.69Ver detalhes
IC TRANSCEIVER HALF 1/1 10DFNISL3159EFRZ-T7AIC TRANSCEIVER HALF 1/1 10DFN54 - Immediate
1250 - Factory Stock
$3.31Ver detalhes

RV1S9260 Photocouplers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPTOISOLTR 5KV PUSH PULL 5-LSSORV1S9260ACCSP-10YC#SC0OPTOISOLTR 5KV PUSH PULL 5-LSSO3 - Immediate$4.72Ver detalhes
OPTOISOLTR 5KV PUSH PULL 5-LSSORV1S9260ACCSP-10YV#SC0OPTOISOLTR 5KV PUSH PULL 5-LSSO310 - Immediate$4.80Ver detalhes
Published: 2020-09-15