RHV2 and RHV3 Series DC/DC Converters

RECOM Power’s converters are capable of high isolation with a low isolation capacitance

Image of RECOM Power RHV2 and RHV3 Series DC/DC ConvertersRECOM Power's series of 2 W and 3 W DC/DC converters are capable of extraordinarily high 20 kVDC (12.5 kVAC/minute) isolation with a low 4 pF max isolation capacitance. They come in a SIP16 case, have an efficiency of up to 81% and an operating temperature range of -40°C to +80°C. They are ideal for X-ray equipment, HVAC dust extraction systems, high vacuum monitoring, and industrial applications with high isolation requirements.

Features
  • 12 kVAC/minute isolation
  • Compact SIP16 cases with greater than 30 mm pin separation
  • Low 4 pF maximum isolation capacitance
  • Operating temperature range: -40°C to +80°C
  • Efficiency rating of 81%
Applications
  • High vacuum monitoring
  • X-ray equipment
  • HVAC dust extraction systems
  • High-voltage industrial applications
RHV2 Efficiency Graph
    Image of RECOM Power RHV2 and RHV3 Series DC/DC Converters - RHV2 Efficiency Graph

    Click Graph to Enlarge

RHV3 Derating Graph
    Image of RECOM Power RHV2 and RHV3 Series DC/DC Converters - RHV3 Derating Graph

    Click Graph to Enlarge

RHV2 Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 24V 2WRHV2-2424S/R20DC DC CONVERTER 24V 2W440 - Immediate
300 - Factory Stock
$21.79Ver detalhes
DC DC CONVERTER +/-5V 2WRHV2-0505D/R20DC DC CONVERTER +/-5V 2W9 - Immediate$24.45Ver detalhes
DC DC CONVERTER 5V 2WRHV2-0505S/R20DC DC CONVERTER 5V 2W48 - Immediate$22.86Ver detalhes
DC DC CONVERTER +/-12V 2WRHV2-0512D/R20DC DC CONVERTER +/-12V 2W8 - Immediate
50 - Factory Stock
$24.45Ver detalhes
DC DC CONVERTER 12V 2WRHV2-0512S/R20DC DC CONVERTER 12V 2W24 - Immediate$22.86Ver detalhes
DC DC CONVERTER 24V 2WRHV2-0524S/R20DC DC CONVERTER 24V 2W0 - Immediate$21.23Ver detalhes
DC DC CONVERTER +/-5V 2WRHV2-1205D/R20DC DC CONVERTER +/-5V 2W0 - Immediate$21.60Ver detalhes
DC DC CONVERTER 5V 2WRHV2-1205S/R20DC DC CONVERTER 5V 2W0 - Immediate$20.24Ver detalhes
DC DC CONVERTER +/-12V 2WRHV2-1212D/R20DC DC CONVERTER +/-12V 2W0 - Immediate$21.60Ver detalhes
DC DC CONVERTER 12V 2WRHV2-1212S/R20DC DC CONVERTER 12V 2W33 - Immediate
10 - Factory Stock
$21.79Ver detalhes
DC DC CONVERTER 24V 2WRHV2-1224S/R20DC DC CONVERTER 24V 2W0 - Immediate$20.24Ver detalhes
DC DC CONVERTER +/-5V 2WRHV2-2405D/R20DC DC CONVERTER +/-5V 2W0 - Immediate$21.60Ver detalhes
DC DC CONVERTER 5V 2WRHV2-2405S/R20DC DC CONVERTER 5V 2W0 - Immediate
10 - Factory Stock
$21.79Ver detalhes
DC DC CONVERTER +/-12V 2WRHV2-2412D/R20DC DC CONVERTER +/-12V 2W0 - Immediate$21.60Ver detalhes
DC DC CONVERTER 12V 2WRHV2-2412S/R20DC DC CONVERTER 12V 2W0 - Immediate$20.24Ver detalhes

RHV3 Series DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER 24V 3WRHV3-2424S/R20DC DC CONVERTER 24V 3W0 - Immediate$23.87Ver detalhes
DC DC CONVERTER 5V 3WRHV3-0505S/R20DC DC CONVERTER 5V 3W71 - Immediate
170 - Factory Stock
$25.07Ver detalhes
DC DC CONVERTER +/-5V 3WRHV3-0505D/R20DC DC CONVERTER +/-5V 3W0 - Immediate$24.89Ver detalhes
DC DC CONVERTER +/-12V 3WRHV3-0512D/R20DC DC CONVERTER +/-12V 3W0 - Immediate$24.89Ver detalhes
DC DC CONVERTER 12V 3WRHV3-0512S/R20DC DC CONVERTER 12V 3W3 - Immediate
20 - Factory Stock
$25.07Ver detalhes
DC DC CONVERTER 24V 3WRHV3-0524S/R20DC DC CONVERTER 24V 3W0 - Immediate$23.28Ver detalhes
DC DC CONVERTER +/-5V 3WRHV3-1205D/R20DC DC CONVERTER +/-5V 3W0 - Immediate$23.70Ver detalhes
DC DC CONVERTER 5V 3WRHV3-1205S/R20DC DC CONVERTER 5V 3W0 - Immediate$22.20Ver detalhes
DC DC CONVERTER +/-12V 3WRHV3-1212D/R20DC DC CONVERTER +/-12V 3W0 - Immediate$23.70Ver detalhes
DC DC CONVERTER 12V 3WRHV3-1212S/R20DC DC CONVERTER 12V 3W0 - Immediate
100 - Factory Stock
$23.91Ver detalhes
DC DC CONVERTER 24V 3WRHV3-1224S/R20DC DC CONVERTER 24V 3W0 - Immediate$22.20Ver detalhes
DC DC CONVERTER +/-5V 3WRHV3-2405D/R20DC DC CONVERTER +/-5V 3W0 - Immediate$23.70Ver detalhes
DC DC CONVERTER 5V 3WRHV3-2405S/R20DC DC CONVERTER 5V 3W0 - Immediate$22.17Ver detalhes
DC DC CONVERTER +/-12V 3WRHV3-2412D/R20DC DC CONVERTER +/-12V 3W0 - Immediate$23.70Ver detalhes
DC DC CONVERTER 12V 3WRHV3-2412S/R20DC DC CONVERTER 12V 3W305 - Immediate
50 - Factory Stock
$23.87Ver detalhes
Published: 2020-01-08