R1DX and R1SX Thumbnail-Sized DC/DC Converters

RECOM's low cost, 1 W DC/DC converters cover dual-output voltage applications

Image of RECOM Power R1DX and R1SX Thumbnail Sized DC/DC ConvertersRECOM R1SX and R1DX high-quality open-frame SMD converters provide stable performance at a very competitive price. There is no minimum load required, and the quiescent consumption is less than 150 mW.

The R1SX has nearly 20% lower profile than the industry standard due to the unique inverted transformer design. The R1SX are available with 3.3 V or 5 V inputs and offer a single unregulated 3.3 V or 5 V output. Additionally, the R1SX converters can drive high capacitive loads up to 2,200 µF, which is 40 times higher than the competition.

The R1DX extended the thumbnail-sized converters to cover dual-output voltage applications. The R1DX series is ideal for EIA/TIA-232 bus isolation and a wide range of industrial automation control equipment, sensors, isolated operational amplifiers, and test and measurement equipment that require bipolar supply voltages.

Both the R1SX and R1DX are fully certified to IEC/UL/EN62368-1 and UL60950-1.

Features Applications
  • Handles high capacitive loads (2,200 µF)
  • 1 kV or 3 kVDC galvanic isolation ideal for communication protocols (e.g., CAN bus)
  • Three-year warranty
  • Wide operating temperature:
    • R1DX: -40°C to +95°C at full load
    • R1SX: -40°C to +100°C at full load
  • IEC/UL/EN62368-1 and UL60950-1 certified
  • Industrial automation control equipment
  • Isolated operational amplifiers
  • Isolating data transfer lines
  • Isolated DACs
  • Sensor applications

R1DX Thumbnail Sized DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CONVERTER +/-5V 1WR1DX-0505/H-RDC DC CONVERTER +/-5V 1W204 - Immediate$5.59Ver detalhes
DC DC CONVERTER +/-5V 1WR1DX-0505-RDC DC CONVERTER +/-5V 1W482 - Immediate$5.10Ver detalhes
DC DC CONVERTER +/-9V 1WR1DX-0509-RDC DC CONVERTER +/-9V 1W3 - Immediate$5.10Ver detalhes
DC DC CONVERTER +/-12V 1WR1DX-0512-RDC DC CONVERTER +/-12V 1W35 - Immediate$5.10Ver detalhes
DC DC CONVERTER +/-12V 1WR1DX-0512-TRAYDC DC CONVERTER +/-12V 1W35 - Immediate$5.19Ver detalhes
DC DC CONVERTER +/-15V 1WR1DX-0515/H-TRAYDC DC CONVERTER +/-15V 1W35 - Immediate$5.70Ver detalhes
DC DC CONVERTER +/-9V 1WR1DX-0509/H-TRAYDC DC CONVERTER +/-9V 1W25 - Immediate$5.70Ver detalhes
DC DC CONVERTER +/-12V 1WR1DX-0512/H-TRAYDC DC CONVERTER +/-12V 1W7 - Immediate$5.70Ver detalhes
DC DC CONVERTER +/-15V 1WR1DX-0515-RDC DC CONVERTER +/-15V 1W0 - Immediate
247 - Marketplace
$5.10Ver detalhes
DC DC CONVERTER +/-15V 1WR1DX-0515/H-RDC DC CONVERTER +/-15V 1W0 - Immediate$5.67Ver detalhes
DC DC CONVERTER +/-12V 1WR1DX-0512/H-RDC DC CONVERTER +/-12V 1W0 - Immediate
55 - Marketplace
$5.46Ver detalhes
DC DC CONVERTER +/-9V 1WR1DX-0509/H-RDC DC CONVERTER +/-9V 1W0 - Immediate$5.46Ver detalhes
DC DC CONVERTER +/-15V 1WR1DX-0515-TRAYDC DC CONVERTER +/-15V 1W31 - Immediate$5.19Ver detalhes
DC DC CONVERTER +/-5V 1WR1DX-0505-TRAYDC DC CONVERTER +/-5V 1W0 - Immediate$5.19Ver detalhes
DC DC CONVERTER +/-9V 1WR1DX-0509-TRAYDC DC CONVERTER +/-9V 1W82 - Immediate$5.19Ver detalhes
DC DC CONVERTER +/-5V 1WR1DX-0505/H-TRAYDC DC CONVERTER +/-5V 1W0 - Immediate
30 - Marketplace
$5.70Ver detalhes

R1SX Thumbnail Sized DC/DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 3Available QuantityPreçoVer detalhes
DC DC CONVERTER 5V 1WR1SX-3.305-RDC DC CONVERTER 5V 1W-10174 - Immediate$4.37Ver detalhes
DC DC CONVERTER 5V 1WR1SX-0505-RDC DC CONVERTER 5V 1W-6248 - Immediate$4.37Ver detalhes
DC DC CONVERTER 3.3V 1WR1SX-3.33.3-RDC DC CONVERTER 3.3V 1W-2191 - Immediate$4.37Ver detalhes
Updated: 2018-08-02
Published: 2018-05-11