Terminals
UL/CSA certified connections can be achieved utilizing Panduit loose piece terminals
Panduit provides a complete line of high quality insulated and non-insulated terminals, disconnects, splices, wire joints and ferrules. Extensive lines of ergonomic tooling include controlled cycle hand tools, battery operated hydraulic, and pneumatic crimping tools. UL/CSA certified connections can be achieved utilizing Panduit loose piece terminals.
Panduit Terminals
| Imagem | Número de peça do fabricante | Descrição | Largura da aba | Espessura da aba | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | D10-250-D | CONN QC RCPT 10-12AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 3960 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | D10-250M-D | CONN QC TAB 10-12AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 210 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | D14-187-M | CONN QC RCPT 14-16AWG 0.187 | 0,187" (4,75mm) | 0,032" (0,81mm) | 600 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | D14-250-M | CONN QC RCPT 14-16AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | D14-250MB-M | CONN QC TAB 14-16AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | D18-187-M | CONN QC RCPT 18-22AWG 0.187 | 0,187" (4,75mm) | 0,032" (0,81mm) | 5 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | D18-250-M | CONN QC RCPT 18-22AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | D18-250MB-M | CONN QC TAB 18-22AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | DNF10-250M-D | CONN QC TAB 10-12AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 98 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | DNF14-187-M | CONN QC RCPT 14-16AWG 0.187 | 0,187" (4,75mm) | 0,032" (0,81mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DNF14-250-M | CONN QC RCPT 14-16AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | DNF14-250M-M | CONN QC TAB 14-16AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DNF18-187-M | CONN QC RCPT 18-22AWG 0.187 | 0,187" (4,75mm) | 0,032" (0,81mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DNF18-250-M | CONN QC RCPT 18-22AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | DNF18-250M-M | CONN QC TAB 18-22AWG 0.250 CRIMP | 0,250" (6,35mm) | 0,032" (0,81mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | DV10-250-D | CONN QC RCPT 10-12AWG 0.250 | 0,250" (6,35mm) | 0,032" (0,81mm) | 3174 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | P10-14R-D | CONN RING CIRC 10-14AWG #1/4 | 0,040" (1,02mm) | 0,520" (13,21mm) | 0 - Immediate | $0.34 | Ver detalhes |
![]() | ![]() | P10-14R-L | CONN RING CIRC 10-14AWG #1/4 | 0,040" (1,02mm) | 0,520" (13,21mm) | 0 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | P10-38R-D | CONN RING CIRC 10-12AWG #3/8 | 0,040" (1,02mm) | 0,580" (14,73mm) | 4151 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | P14-10R-M | CONN RING CIRC 14-16AWG #10 | 0,030" (0,76mm) | 0,310" (7,87mm) | 70780 - Immediate | $0.22 | Ver detalhes |