Pan-Term® Ring Terminals

Panduit’s Pan-Term ring terminals are designed and manufactured for fast assembly and reliable performance

Image of Panduit's Pan-Term® Ring TerminalsPanduit provides an extensive line of tooling designed specifically to provide optimum performance. As the demand for lost piece terminals increases, it becomes essential to provide a complete system for termination products. The funnel entry available on vinyl and nylon insulated terminals and disconnects speeds insertion and minimizes turned back wire strands.

Features
  • Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time
  • Ring tongue design assures a secure connection in high vibration applications
  • UL Flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
  • Teardrop shaped mounting hole of multiple stud terminals permits use with #6, #8, or #10 size studs
  • Insulation support helps to prevent wire damage in bending applications
  • UL and CSA rated up 600 V per UL 486A/B

Pan-Term® Ring Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RING CIRC 10-12AWG #10PN10-10R-DCONN RING CIRC 10-12AWG #1032046 - Immediate$0.79Ver detalhes
CONN RING CIRC 10-12AWG #8 CRIMPPN10-8R-DCONN RING CIRC 10-12AWG #8 CRIMP0 - Immediate$0.81Ver detalhes
CONN RING CIRC 18-22AWG #10PN18-10R-MCONN RING CIRC 18-22AWG #100 - Immediate$0.68Ver detalhes
CONN RING CIRC 18-22AWG #6 CRIMPPN18-6R-MCONN RING CIRC 18-22AWG #6 CRIMP9371 - Immediate$0.68Ver detalhes
CONN RING CIRC 18-22AWG #8 CRIMPPN18-8R-MCONN RING CIRC 18-22AWG #8 CRIMP1792 - Immediate$0.67Ver detalhes
Published: 2017-01-20