Pan-Lug™ Compression Flex, Compression Code, Compression Metric, and Mechanical Connectors
Panduit offers a broad variety of compression and mechanical connectors for electrical terminations
Panduit's Pan-Lug compression connectors provide permanent terminations for a variety of power and grounding applications with innovation, highest reliability, and lowest installed cost. Panduit offers the first and only copper compression lugs and splices that meet Network Equipment-Building Systems (NEBS) Level 3 requirements as tested by Telcordia Technologies. NEBS Level 3 assures that product performance is suitable for equipment applications that demand minimal service interruptions over the lifespan of the equipment.
Flex compression connectors are for use with flexible, extra-flexible, and code stranded copper conductors. They can be used with flex conductor class G, H, I, K, M, and diesel locomotives.
Metric compression connectors are for use with Class 2R rigid strand and flexible strand class 5F and 6F copper conductors.
All connectors feature:
- Internally beveled barrel ends for easy conductor insertion
- Inspection window to assure complete conductor insertion
- Made from 99.9% pure copper for high-quality connection and tin-plated to inhibit corrosion
Panduit offers a broad variety of mechanical lugs, such as Pan-Lug mechanical connectors, which provide quality performance, ease of installation, and lowest installed cost while designed to be reusable and installed without special tooling. Made from high strength copper or aluminum to provide premium electrical and mechanical performance. Features include a compact design, wide wire range-taking capability minimizing inventory requirements and an inspection window to assure full conductor insertion visually.
Pan-Lug Compression Connectors
| Imagem | Número de peça do fabricante | Descrição | Estilo do terminal | Espessura da aba | Largura - Bordas externas | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCA6-14-L | CONN TERM RECT LUG 6 AWG #1/4 | Furo de prisioneiro único | 0,080" (2,03mm) | 0,480" (12,19mm) | 2837 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | LCA1-14-E | CONN TERM RECT LUG 1 AWG #1/4 | Furo de prisioneiro único | 0,110" (2,79mm) | 0,700" (17,78mm) | 543 - Immediate | $6.49 | Ver detalhes |
![]() | ![]() | LCA10-38-L | CONN TERM RECT TONG 10 AWG #3/8 | Furo de prisioneiro único | 0,040" (1,02mm) | 0,560" (14,22mm) | 987 - Immediate | $0.97 | Ver detalhes |
Flex Compression Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Largura - Bordas externas | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCAX6-14-L | CONN TERM RECT TONG 6 AWG #1/4 | 0,080" (2,03mm) | 0,480" (12,19mm) | Cabo-cabo (em linha) | 2730 - Immediate | $3.33 | Ver detalhes |
![]() | ![]() | LCAX1-14-X | CONN TERM RECT TONG 1 AWG #1/4 | 0,120" (3,05mm) | 0,760" (19,30mm) | Cabo-cabo (em linha) | 0 - Immediate | $8.04 | Ver detalhes |
![]() | ![]() | LCAX1/0-38-X | CONN TERM RECT TONG 1/0 AWG #3/8 | 0,130" (3,30mm) | 0,850" (21,59mm) | Cabo-cabo (em linha) | 18 - Immediate | $8.66 | Ver detalhes |
Metric Compression Connectors
| Imagem | Número de peça do fabricante | Descrição | Largura - Bordas externas | Tipo de montagem | Terminação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LCMA10-6-C | CONN TERM RECT RING 10MM #M6 | 0,434" (11,02mm) | Cabo-cabo (em linha) | Crimpagem | 0 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | LCMA25-8-C | CONN TERM RECT RING 25MM #M8 | 0,610" (15,49mm) | Cabo-cabo (em linha) | Crimpagem | 0 - Immediate | $2.57 | Ver detalhes |
![]() | ![]() | LCMA50-10-L | CONN TERM RECT RING 50MM #M10 | 0,709" (18,00mm) | Cabo-cabo (em linha) | Crimpagem | 0 - Immediate | $5.58 | Ver detalhes |
Pan-Lug Mechanical Connectors
| Imagem | Número de peça do fabricante | Descrição | Espessura da aba | Largura - Bordas externas | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ML8-CY | CONN TERM RECT LUG 8-14AWG #3/16 | 0,080" (2,03mm) | 0,380" (9,65mm) | Cabo-cabo (em linha) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | CXS35-36-C | CONN TERM RECT LUG 6-14AWG #3/16 | 0,050" (1,27mm) | 0,380" (9,65mm) | Cabo-cabo (em linha) | 5675 - Immediate | $2.01 | Ver detalhes |
![]() | ![]() | LAMA6-14-QY | CONN TERM RECT LUG 6-14 AWG #1/4 | 0,090" (2,29mm) | 0,500" (12,70mm) | Cabo-cabo (em linha) | 0 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | LAM2A1/0-14-6Y | CONN TERM RECT LUG 1/0-14AWG 1/4 | 0,190" (4,83mm) | - | Cabo-cabo (em linha) | 0 - Immediate | $6.00 | Ver detalhes |