Pan-Lug LCAX Rectangular Terminal Connectors

Panduit's Pan-Lug LCAX can be used with flexible, extra flexible and code stranded copper conductors

Image of  Panduit Rectangular Terminal ConnectorsPanduit Pan-Lug compression connectors provide permanent terminations for a variety of power and grounding applications. Flex conductor types are available in a broad range of styles and sizes including copper on-hole and blank tongue lugs. The LCAX Pan-Lugs are made from seamless, high conductivity copper tubing and electro tin-plated and burnished to inhibit corrosion.

Features

  • Can be used with code conductor and flex conductor class: G, H, I, K, M and diesel locomotive
  • Generously beveled wire entry prevents bent back strands when inserting conductor into barrel
  • Color-coded barrels marked with Panduit and specified competitor die index numbers for proper crimp die selection
  • Inspection window to visually assure full conductor insertion
  • Tin-plated to inhibit corrosion
  • UL Listed and CSA Certified to 35 KV and temperature rated to 90°C when crimped with Panduit and specified competitor crimping tools and dies
  • American Bureau of Shipping approved

45 Degree Mounting

ImagemNúmero de peça do fabricanteDescriçãoLargura - Bordas externasTerminaçãoRecursosAvailable QuantityPreçoVer detalhes
CONN TERM RECT TONG 4/0 AWG #1/2LCAX4/0-12H-XCONN TERM RECT TONG 4/0 AWG #1/21,190" (30,23mm)Crimpagem, cilindro-15 - Immediate$21.90Ver detalhes
CONN TERM RECT TONG 4/0 AWG #3/8LCAX4/0-38H-XCONN TERM RECT TONG 4/0 AWG #3/81,190" (30,23mm)Crimpagem, cilindro-51 - Immediate$20.38Ver detalhes
CONN TERM RECT TONG 250 MCM #1/2LCAX250-12H-XCONN TERM RECT TONG 250 MCM #1/21,280" (32,51mm)Crimpagem, cilindro-0 - Immediate$25.69Ver detalhes
CONN TERM RECT TONG 2 AWG #3/8LCAX2-38H-ECONN TERM RECT TONG 2 AWG #3/80,700" (17,78mm)Crimpagem, cilindro-31 - Immediate$10.55Ver detalhes

90 Degree Mounting

ImagemNúmero de peça do fabricanteDescriçãoLargura - Bordas externasTerminaçãoRecursosAvailable QuantityPreçoVer detalhes
CONN TERM RECT TONG 6 AWG #3/8LCAX6-38F-LCONN TERM RECT TONG 6 AWG #3/80,620" (15,75mm)Crimpagem, cilindro-0 - Immediate$4.93Ver detalhes
CONN TERM RECT TONG 6 AWG #10LCAX6-10F-LCONN TERM RECT TONG 6 AWG #100,450" (11,43mm)Crimpagem, cilindro-0 - Immediate$4.92Ver detalhes
CONN TERM RECT TONG 4/0 AWG #1/2LCAX4/0-12F-XCONN TERM RECT TONG 4/0 AWG #1/21,190" (30,23mm)Crimpagem, cilindro-181 - Immediate$20.92Ver detalhes
CONN TERM RECT TONG 4/0 AWG #3/8LCAX4/0-38F-XCONN TERM RECT TONG 4/0 AWG #3/81,190" (30,23mm)Crimpagem, cilindro-199 - Immediate$20.89Ver detalhes

Free Hanging Mounting

ImagemNúmero de peça do fabricanteDescriçãoLargura - Bordas externasTerminaçãoRecursosAvailable QuantityPreçoVer detalhes
CONN TERM RECT TONG 8 AWG #10LCAX8-10-LCONN TERM RECT TONG 8 AWG #100,410" (10,41mm)Crimpagem, cilindro-2745 - Immediate$2.78Ver detalhes
CONN TERM RECT TONG 4 AWG #5/16LCAX4-56-LCONN TERM RECT TONG 4 AWG #5/160,550" (13,97mm)Crimpagem, cilindro-1543 - Immediate$4.25Ver detalhes
CONN TERM RECT TONG 1 AWG #5/16LCAX1-56-XCONN TERM RECT TONG 1 AWG #5/160,760" (19,30mm)Crimpagem, cilindro-62 - Immediate$7.48Ver detalhes
CONN TERM RECT TONG 8 AWG #1/4LCAX8-14-LCONN TERM RECT TONG 8 AWG #1/40,480" (12,19mm)Crimpagem, cilindro-3730 - Immediate$2.88Ver detalhes
Published: 2017-02-17