Pan-Term® Non-Insulated Ferrules

Panduit's Pan-Term ferrules fit large gauge wire with assorted pin lengths

Image of Panduit's Pan-Term FerrulesPanduit's Pan-Term ferrule end sleeves terminate stranded wire into terminal blocks with superior termination performance. A wide assortment of ferrule styles and tool designs provide a proven way to make reliable connections, especially for limited space applications. Insulation flare allows for ease of wire insertion and eliminates loose strands of wire. Encapsulated crimp contains loose wires to eliminate stray wire breakage.

Features
  • Designed with a seamless barrel to contain loose wire strands for superior terminations
  • Eases insertion of wire in terminal block
  • Meets DIN standards for wire containment
  • Suitable for limited space panel applications
  • Multiple pin lengths available for a variety of terminal blocks

Pan-Term® Ferrules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN FERRULE DIN 26AWG GRAYFSD72-6-DCONN FERRULE DIN 26AWG GRAY0 - Immediate$0.32Ver detalhes
CONN FERRULE DIN 24AWG TURQUOISEFSD74-6-DCONN FERRULE DIN 24AWG TURQUOISE2616 - Immediate$0.32Ver detalhes
CONN FERRULE DIN 22AWG WHITEFSD75-6-DCONN FERRULE DIN 22AWG WHITE0 - Immediate$0.27Ver detalhes
CONN FERRULE DIN 22AWG WHITEFSD75-8-DCONN FERRULE DIN 22AWG WHITE171417 - Immediate$0.26Ver detalhes
CONN FERRULE DIN 18AWG REDFSD77-12-DCONN FERRULE DIN 18AWG RED15515 - Immediate$0.26Ver detalhes
CONN FERRULE DIN 18AWG REDFSD77-6-DCONN FERRULE DIN 18AWG RED0 - Immediate$0.26Ver detalhes
CONN FERRULE DIN 16AWG BLACKFSD78-10-DCONN FERRULE DIN 16AWG BLACK48185 - Immediate$0.37Ver detalhes
CONN FERRULE DIN 16AWG BLACKFSD78-12-DCONN FERRULE DIN 16AWG BLACK7152 - Immediate$0.37Ver detalhes
CONN FERRULE DIN 14AWG YELLOWFSD79-8-DCONN FERRULE DIN 14AWG YELLOW2468 - Immediate$0.38Ver detalhes
CONN FERRULE DIN 12AWG GRAYFSD81-12-CCONN FERRULE DIN 12AWG GRAY12366 - Immediate$0.43Ver detalhes
CONN FERRULE DIN 22AWG WHITEFSF75-6-DCONN FERRULE DIN 22AWG WHITE0 - Immediate$0.16Ver detalhes
Published: 2018-06-21