CT-1000 Semi-Automatic Ferrule Crimping Tool
Panduit's CT-1000 is a multi-use, 0.54 lbs., controlled-cycle tool that crimps ferrules, and cuts and strips wire
Panduit's CT-1000 crimping tool allows continuously molded ferrules to load conveniently into the handle of the tool, significantly reducing installation time. It delivers maximum efficiency (cuts, strips, and crimps wire) with fewer tools required. It also provides quick termination of all Panduit #14 - 20 AWG continuously molded ferrules with a single tool for increased productivity. This tool is intended for use with soft-coated, multi-stranded copper wire and strip ferrules with polypropylene insulating collars from 0.5 mm2 to 2.5 mm2.
Quick Set-Up For CT-1000 Ferrule Crimp Tool
CT-1000 Strip Ferrule Hand Tool Operation Instructions
| Features | ||
|
|
CT-1000 Semi-Automatic Ferrule Crimping Tool
| Imagem | Número de peça do fabricante | Descrição | Tipo de ferramenta | Característica do tipo de ferramenta | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-1000 | TOOL HAND CRIMPER 14-20AWG TOP | Crimpador manual | Cortador, desencapador | Virolas | 24 - Immediate | $455.86 | Ver detalhes |
Ferrule Strips
| Imagem | Número de peça do fabricante | Descrição | Comprimento - Total | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FSD76-8-DSL8 | CONN FERRULE DIN 18AWG GRAY | 15,20mm | 30500 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | FSD75-8-DSL10 | CONN FERRULE DIN 20AWG WHITE | 15,20mm | 10000 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | FSD77-8-DSL2 | CONN FERRULE DIN 18AWG RED | 15,20mm | 42500 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | FSD78-8-DSL0 | CONN FERRULE DIN 16AWG BLACK | 15,20mm | 43500 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | FSD80-8-DSL6 | CONN FERRULE DIN 14AWG BLUE | 15,20mm | 2500 - Immediate | $0.14 | Ver detalhes |