CJ2 Programmable Automation Controller
CJ2 PLC controllers offer high speed Ethernet/IP, scalable architecture, and reduced setup time
Omron has used its experience as a specialist machine automation supplier to develop the CJ2. The result is an extremely reliable controller that is also a powerful example of their commitment to continuous improvement. Additionally, they offer one of the most diverse selections of accessories of a mid-level PLC.
Reduce setup time with Omron's vast selection of accessory modules that easily connect & lock together allowing the user to simply attach power, plug in a standard USB programming cable and begin programming. Add additional I/O, thermocouple inputs, analog inputs or plug on power supply with easy snap together functionality. The CJ2 is about 1/2 to 1/3 the size of many other PACs and PLCs in the market allowing smaller panel sizes which saves money and produces a smaller footprint. Omron supports a single connection to monitor and program all devices located locally or networked. This product allows for remote troubleshooting using the expandable Ethernet adaptor over a modem or the Internet can save thousands of dollars on travel and expenses and increase machine uptime.
Features
- Five variations in program capacity from 5 K steps to 60 K steps.
- Faster processors; LD instruction execution time is reduced to 40 ns, floating point trigonometrics in less than 1 µs.
- Optional Pulse I/O Modules can be mounted to enable positioning functions for up to four axes. The module provides high-speed counters, interrupt inputs and pulse train/PWM outputs. (CJ2M CPU Units with Unit Version 2.0 or Later)
- Faster Function Block calls and execution faster interrupt handling, less overhead time.
- Added execution memory for Function Blocks allows structured, object-oriented programming even in entry-level CPUs.
- General-purpose Ethernet port supports Ethernet/IP tag-based data links, connection to Support Software, communications between PLCs, FTP data transfers, and more (CJ2M-CPU3x).
- Standard USB port on all models allows Support Software to connect directly through standard USB cable.
- A Serial Option Module can be mounted to add RS-232C or RS-422A/485 communications ports (CJ2M-CPU3x).
- Compatible with all existing CJ1 power supply-, I/O-, control- and communication units.
CJ2 Programmable Automation Controller
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CJ2M-CPU31 | CONTROL LOGIC PLC 40 I/O | 0 - Immediate | See Page for Pricing | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CJ1W-PA202 | POWER SUPPLY MODULE 100-240V | 175 - Immediate | $486.22 | Ver detalhes |
![]() | ![]() | CJ1W-PH41U | INPUT MODULE 4 ANALOG | 1 - Immediate | $2,657.24 | Ver detalhes |
![]() | ![]() | CP1H-X40DR-A | CONTROL LOG 24 IN 16OUT 100-240V | 3 - Immediate | $1,514.54 | Ver detalhes |
![]() | ![]() | CP1H-XA40DR-A | CONTROL LOG 24 IN 16OUT 100-240V | 1 - Immediate | $2,006.00 | Ver detalhes |
![]() | ![]() | CP1L-L14DR-A | CONTROL LOG 8 IN 6 OUT 100-240V | 7 - Immediate | $703.09 | Ver detalhes |
![]() | ![]() | CP1L-L20DR-A | CONTROL LOG 12 IN 8 OUT 100-240V | 4 - Immediate | $800.08 | Ver detalhes |
![]() | ![]() | CP1L-M30DR-A | CONTROL LOG 18 IN 12OUT 100-240V | 3 - Immediate | $1,174.64 | Ver detalhes |
![]() | ![]() | CP1W-8ER | OUTPUT MODULE 8 RELAY | 4 - Immediate | $440.19 | Ver detalhes |
![]() | ![]() | CP1W-EIP01-US | LINK ADAPT CP1 SERIES ETHERNET | 0 - Immediate | $132.85 | Ver detalhes |
![]() | ![]() | CP1W-ETN01-US | LINK ADAPT CP1 SERIES ETHERNET | 0 - Immediate | $132.85 | Ver detalhes |
![]() | ![]() | CP1W-EXT01 | UNIT ADAPT CP1 SERIES | 3 - Immediate | $187.35 | Ver detalhes |
![]() | ![]() | CP1W-CIF01 | OPT COMM CP1E SERIES RS-232C | 225 - Immediate 696 - Factory Stock | $104.54 | Ver detalhes |
![]() | ![]() | CP1W-TS001 | INPUT MODULE 2 ANALOG | 1 - Immediate | $670.92 | Ver detalhes |
![]() | ![]() | CP1W-TS101 | INPUT MODULE 2 ANALOG | 4 - Immediate | $677.63 | Ver detalhes |
![]() | ![]() | CP1W-AD041 | INPUT MODULE 4 ANALOG | 4 - Immediate | $788.15 | Ver detalhes |