CP1 Programmable Logic Controller
Omron presents a high-speed, high-performance, compact PLC with 40 I/O built-in
Designed for compact machines, Omron's CP1H is an advanced, high-speed, all-in-one, compact PLC. Four high-speed counters and four pulse outputs are ideal for multi-axis positioning control. The CP1H-XA comes with four analogue inputs and two analogue outputs built-in. This makes it suitable for simple loop control using the PLC's advanced PID control function with auto-tuning.
System Advantages
- Brick-style controller features powerful position control and communications capabilities
- Built-in functions include digital I/O, high-speed counters, pulse outputs and analog input/outputs integrate process data with sequential control
- Integrated communications gateway functions make CP1H the first compact PLC in Omron's Smart Platform concept
- All Omron devices connected to CP1H by Ethernet, DeviceNet, or Serial link can be configured, programmed, and monitored through a single connection using CX-One software suite
- CX-Programmer Jr. software offers an economical package for simple ladder diagram programming
- Built-in USB, peripheral ports, and two plug-in serial communications boards for RS-232C and RS-422/485 simplify direct connection to serial devices and programming tools
CP1 Programmable Logic Controller
| Imagem | Número de peça do fabricante | Tipo e número de saídas | Expansível | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CP1H-X40DR-A | 16 - Relé | Máx. de 7 módulos | 3 - Immediate | $1,514.54 | Ver detalhes |
![]() | ![]() | CP1H-XA40DR-A | 16 - analógico (2), relé (14) | Máx. de 7 módulos | 1 - Immediate | $2,006.00 | Ver detalhes |