G9SP Stand-Alone Safety Controllers
Omron's G9SP series safety controllers for small and mid-size machines offer easy safety programming, expansion options, and diagnosis capabilities
For machine builders, decrease the time invested in adding a safety solution by using the Omron G9SP series. Its simple configuration tool allows a user-friendly programming interface that makes it simple to reconfigure the unit to add safety features to a machine. The three models available, with a range of safety I/O lines, provide the flexibility to choose a suitable model for your system.
For maintenance teams that require transparent diagnostics to identify, fix, and support a machine and reduce downtime, the G9SP's monitoring and simulation tools provide visibility to the system and connect it to PLC via Ethernet/IP making the G9SP fully accessible.
- Stand-alone safety controller for small and mid-sized machinery
- Three types of CPU with different I/O sizes to suit the application
- Four types of expansion I/O units for hard-wired diagnosis or standard signals
- Unique programming interface to support easy design, configuration, testing, and safety control
- Handles function blocks for non-contact switches, single-beam sensors, and safety mat inputs
- Faster and easier integration compared to hardwired safety
- Clear diagnosis and monitoring via Ethernet (Omron FINS protocol), EtherNet/IP, or serial (RS-232) connection
- Memory cassette for fast and easy duplication of configuration, backup, and restore
- Certified according to PLe (EN ISO 13849-1) and SIL 3 (IEC 61508)
- Robotic systems
- Plastic injection machines
- Horizontal packaging machines
- Vertical packaging machines
- Shrinkwrap machines
- Safety systems
- Conveyor systems
- Heat tunnels
G9SP Controllers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | G9SP-N10D | CONTROL SAFETY GEN PURPOSE 24V | 4 - Immediate 10 - Factory Stock | $1,168.46 | Ver detalhes |
![]() | ![]() | G9SP-N10S | CONTROL SAFETY GEN PURPOSE 24V | 3 - Immediate 113 - Factory Stock | $931.43 | Ver detalhes |
![]() | ![]() | G9SP-N20S | CONTROL SAFETY GEN PURPOSE 24V | 37 - Immediate 378 - Factory Stock | $1,168.79 | Ver detalhes |
Expansion I/O Units
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP1W-20EDT | I/O MODULE 12 DIGITAL 8SS | 147 - Immediate | $591.70 | Ver detalhes |
![]() | ![]() | CP1W-20EDT1 | I/O MODULE 12 DIGITAL 8SS | 5 - Immediate | $674.30 | Ver detalhes |
Associated Product
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP1W-CIF01 | OPT COMM CP1E SERIES RS-232C | 225 - Immediate 696 - Factory Stock | $104.54 | Ver detalhes |
![]() | ![]() | CP1W-ME05M | OPT MEM CP1E SERIES 512K WORDS | 4 - Immediate | $145.76 | Ver detalhes |