Snap Dragon Coin Cell Holders

MPD has invented a whole new category of coin cell battery holders called Snap Dragons

Memory Protection Devices' Snap Dragon Coin Cell HoldersMemory Protection Devices has invented a whole new category of coin cell battery holders called Snap Dragons, which drastically increase the reliability of open top coin cell holders through the use of a snap-on cover piece. While other high reliability coin cell holder solutions can make battery installation and replacement difficult or impossible for end users, Snap Dragons offer an easy and intuitive battery installation and replacement process. The design is currently a patent pending technology with the U.S. Patent and Trademark Office, and is the newest addition to MPD’s robust patent portfolio of battery holder technologies.

The Snap Dragon supports CR2032 batteries, with both through hole and surface mount versions available. However, design work has already begun on Snap Dragons for other coin cell sizes and a full product line will soon be released. CR2032 batteries are extremely popular throughout the world, as they offer approximately 220 mAh of power and are quite small, making them perfect for circuits with low power requirements.

Snap Dragon 2032 Coin Cell Holders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BATTERY HOLDER COIN 20MM SMDBHSD-2032-SMBATTERY HOLDER COIN 20MM SMD40682 - Immediate$1.68Ver detalhes
BATTERY HOLDER COIN 20MM PC PINBVSD-2032-PCBATTERY HOLDER COIN 20MM PC PIN2859 - Immediate$2.19Ver detalhes
BATTERY HOLDER COIN 20MM PC PINBHSD-2032-PCBATTERY HOLDER COIN 20MM PC PIN1622 - Immediate$1.68Ver detalhes
BATTERY HOLDER COIN 20MM SMDBHSD-2032-LBATTERY HOLDER COIN 20MM SMD122 - Immediate$1.74Ver detalhes

Snap Dragon 1225 Coin Cell Holders

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER COIN 12MM SMDBHSD-1225-SMBATTERY HOLDER COIN 12MM SMD8501 - Immediate$1.57Ver detalhes
BATTERY HOLDER COIN 12MM PC PINBHSD-1225-PCBATTERY HOLDER COIN 12MM PC PIN1166 - Immediate$1.57Ver detalhes

Coin Cell Holder Accessory Covers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
COVER SNAP DRAGON LOCKINGBHSD-2032-COVERCOVER SNAP DRAGON LOCKING42456 - Immediate$0.40Ver detalhes
COVER FOR VERT SNAP DRAGON HLDRBVSD-2032-COVERCOVER FOR VERT SNAP DRAGON HLDR3946 - Immediate$0.53Ver detalhes
COVR SNAP DRAGON LOCKINGBHSD-1225-COVERCOVR SNAP DRAGON LOCKING10307 - Immediate$0.38Ver detalhes
Updated: 2020-11-04
Published: 2011-08-19