CR1225 Battery Holder with Latching Cover | Datasheet Preview
Memory Protection Devices offers the CR1225 battery holder with snap-on cover for shock and vibration environments. CR1225 batteries are increasingly in demand, as they offer approximately 50 mAh of power in a small form factor, making them an excellent fit for circuits with low power requirements. The CR1225 battery is installed into the clear plastic cover piece and then snapped on to the LCP base piece to create an extremely secure CR1225 holder. Memory Protection Devices’ new size of Snapdragon supports BR1225 and CR1225 batteries, with both through-hole and surface-mount versions available. Snapdragons offer an easy and intuitive battery installation and replacement process while the CR1225 Battery Holder offers a rugged, lightweight solution able to withstand temperatures of 270oC for the reflow solder process.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | BHSD-1225-SM | BATTERY HOLDER COIN 12MM SMD | 8501 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | BHSD-2032-COVER | COVER SNAP DRAGON LOCKING | 42456 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | BHSD-1225-PC | BATTERY HOLDER COIN 12MM PC PIN | 1166 - Immediate | $1.57 | Ver detalhes |