PC Pin and Surface-Mount Coin Cell Holder Evaluation Kit

MPD’s coin cell holder evaluation kits consist of battery holders, retainers, and gliders, offering a wide variety of the most common coin cell sizes

Image of MPD's PC Pin and Surface-Mount Coin Cell Holder Evaluation KitMPD’s development kit of through-hole and surface-mount coin cell battery holders includes five pieces of each type. The kit’s battery holders, retainers, and gliders offer a wide diversity of the most common coin cell sizes, 10 mm to 24 mm diameters, and can accommodate various shapes and requirements. With 100 pieces of multiple design choices for mounting CR2032 lithium batteries included, this kit gives designers more options than ever.

Coin Cell Battery Holders
Widely used in thousands of everyday products, lithium coin cell holders in designs have advanced battery holder technologies. Lithium coin cell holders for 10 mm, 12 mm, 16 mm, 20 mm, 23 mm, and 24 mm diameter batteries are included in the kit.

Gliders
Gliders are a hybrid between a retainer and a holder, offering the price competitiveness of a coin cell retainer, while at the same time offering a very reliable connection. Once the battery has been installed into the tray, it simply glides into the retainer and the tray locks into place. Surface mounting positive contact places the battery directly on a pad on the PCB to reduce height. Included in the kit are 20 mm and 24 mm diameter pieces.

Retainers
The lithium battery retainer offers an ultra-low profile. Ten variations accepting cells from 10 mm diameter to 24 mm diameter (CR2450). Retainers are surface mounting positive contacts that place a lithium battery directly on a PCB pad to reduce height. Retainers require no tools for coin-cell battery removal and replacement.

PC Pin Coin Cell Holder Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ASSORTED COIN CELL KITBK-DEVKIT-PCASSORTED COIN CELL KIT2 - Immediate$63.43Ver detalhes

Surface-Mount Coin Cell Holder Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
85 PIECES COIN CELL KITBK-DEVKIT-SM85 PIECES COIN CELL KIT11 - Immediate$63.43Ver detalhes

Associated Parts - Coin Cell Holder

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER COIN 20MM SMDBU2032SM-BT-GTRBATTERY HOLDER COIN 20MM SMD0 - Immediate$1.25Ver detalhes
BATTERY HOLDER COIN 20MM SMDBU2032SM-HD-GBATTERY HOLDER COIN 20MM SMD106588 - Immediate$1.39Ver detalhes

Associated Parts - Glider

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBHX1-2032-SMBATTERY RETAINER COIN 20MM SMD90475 - Immediate$0.93Ver detalhes
BATTERY RETAINER COIN 12MM SMDBHX1-1225-SMBATTERY RETAINER COIN 12MM SMD63853 - Immediate$0.90Ver detalhes

Associated Parts - Retainer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 12MM SMDBK-916-TRBATTERY RETAINER COIN 12MM SMD64241 - Immediate$0.56Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912-TRBATTERY RETAINER COIN 20MM SMD392846 - Immediate$0.56Ver detalhes
Published: 2018-01-08