Cylindrical Battery Contacts

MPD provides a wide variety of cylindrical battery contacts in various mounting styles

Image of MPD Cylindrical Battery ContactsMPD manufactures battery contacts and springs for use with cases that have molded battery compartments, as well as for PCB mounting. These cost effective contacts allow a battery holder to be designed right into the body of the device while guaranteeing strong electrical connectivity with MPD's high quality battery contacts and springs. MPD makes contacts and springs for use with all popular battery sizes, as well as some generic contacts for use with other types of cells.

Features
  • Available in surface-mount, through-hole, and customer mounting options
  • RoHS 2 compliant
  • Used in conjunction with AAAA, AAA, AA, C, and D batteries

Dual Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY CONTACT SPRING D 2 CELLBK-874BATTERY CONTACT SPRING D 2 CELL2023 - Immediate
20800 - Factory Stock
$0.61Ver detalhes
BATTERY CONTACT SPRING AA 2 CELL4-2BATTERY CONTACT SPRING AA 2 CELL1926 - Immediate
21000 - Factory Stock
$0.30Ver detalhes
BATTERY AAA 2 CELLSN-T7-06ABATTERY AAA 2 CELL0 - Immediate$1.24Ver detalhes
BATT CONTACT SPRING AAA 2 CELLSN-T7-02ABATT CONTACT SPRING AAA 2 CELL240 - Immediate
8000 - Factory Stock
$0.81Ver detalhes
BATT CONT SPR AA 2 CELL PC PINSN-T5-4BATT CONT SPR AA 2 CELL PC PIN1438 - Immediate$0.52Ver detalhes

Battery Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY CONTACT SPRING AABCAA-HDBATTERY CONTACT SPRING AA20224 - Immediate
4000 - Factory Stock
$0.43Ver detalhes
BATTERY CONTACT CLIP AA PC PINBK-92BATTERY CONTACT CLIP AA PC PIN87708 - Immediate$0.46Ver detalhes
BATTERY RETAINER COIN 4.8MM SMDBK-414-TRBATTERY RETAINER COIN 4.8MM SMD0 - Immediate$0.43Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003BATTERY RETAINER COIN 20MM SMD10277 - Immediate
8000 - Factory Stock
$0.58Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMD24162 - Immediate
31000 - Factory Stock
$0.75Ver detalhes
Published: 2016-05-11