BC2AAW UL94-HB-Rated AA Dual Battery Holder

MPD's holder features wire leads for two cells

Image of MPD's BC2AAW UL94-HB Rated AA Dual Battery HolderMPD's BC2AAW battery holder for two AA batteries is supplied with two 6-inch flying leads of UL 1007 hook-up wire. This holder is available in versions that feature printed circuit pins, 9 V type snap fasteners, or solder lugs. This holder provides the option for standard connectors to be terminated on the wire leads which is a great time saver. MPD’s BC2AAW features a series connection offering a 3 V output using two alkaline batteries. The holder's body is made using polypropylene plastic with a UL94-HB flammability rating.

Features
  • Polypropylene plastic body
  • Made with nickel-plated steel springs
  • Versions available with PC pins, 9 V snap fasteners, or solder lugs
  • 6-inch wire leads
  • UL94-HB flammability rating
  • Nickel-plated brass hardware

BC2AAW UL94-HB-Rated AA Dual Battery Holder

ImagemNúmero de peça do fabricanteDescriçãoEstiloTamanho da célula de bateriaNúmero de célulasAvailable QuantityPreçoVer detalhes
BATT HOLDER AA 2 CELL 6" LEADSBC2AAWBATT HOLDER AA 2 CELL 6" LEADSSuporte (aberto)AA22689 - Immediate$1.85Ver detalhes

Additional Cylindrical Battery Holders

ImagemNúmero de peça do fabricanteDescriçãoNúmero de célulasSéries da bateriaEstilo da terminaçãoAvailable QuantityPreçoVer detalhes
BATTERY HOLDER D 4 CELL 6" LEADSBH24DWBATTERY HOLDER D 4 CELL 6" LEADS4-Fios condutores - 6" (152,4mm)8306 - Immediate$4.23Ver detalhes
BATTERY HOLDER AA SOLDER LUGBCAALBATTERY HOLDER AA SOLDER LUG1-Terminal de solda149 - Immediate$1.71Ver detalhes
BATTERY HOLDER AA PC PINBCAAPCBATTERY HOLDER AA PC PIN1-Invólucro de pino41887 - Immediate$1.74Ver detalhes
BATTERY HOLDER AA 2 CELL PC PINBC2AAPCBATTERY HOLDER AA 2 CELL PC PIN2-Invólucro de pino48126 - Immediate$1.69Ver detalhes
BATTERY HOLDER AA 2 CELL PC PINBC12AAPCBATTERY HOLDER AA 2 CELL PC PIN2-Invólucro de pino30683 - Immediate$1.62Ver detalhes
BATT HOLDER AA 2 CELL 6" LEADSBC2AAWBATT HOLDER AA 2 CELL 6" LEADS2-Fios condutores - 6" (152,4mm)2689 - Immediate$1.85Ver detalhes
BATTERY HOLDER AAA 2 CELL PC PINBC2AAAPCBATTERY HOLDER AAA 2 CELL PC PIN2-Invólucro de pino2825 - Immediate$1.77Ver detalhes
BATTERY HOLDER AA PC PINBHAA-3BATTERY HOLDER AA PC PIN1-Invólucro de pino5815 - Immediate$2.91Ver detalhes
BATTERY HOLDER A23 PC PINBH23APCBATTERY HOLDER A23 PC PIN1-Invólucro de pino382078 - Immediate$1.77Ver detalhes
BATT HOLDER AA 4 CELL 6" LEADSBH34AAWBATT HOLDER AA 4 CELL 6" LEADS4-Fios condutores - 6" (152,4mm)2762 - Immediate$1.88Ver detalhes
BATT HOLDER AA 4 CELL 6" LEADSBH24AAWBATT HOLDER AA 4 CELL 6" LEADS4-Fios condutores - 6" (152,4mm)6200 - Immediate$2.50Ver detalhes
BATTERY HOLDER D SOLDER LUGBHDLBATTERY HOLDER D SOLDER LUG1-Terminal de solda2515 - Immediate$1.85Ver detalhes
BATTERY HOLDER D 6" WIRE LEADSBHDWBATTERY HOLDER D 6" WIRE LEADS1-Fios condutores - 6" (152,4mm)15766 - Immediate$1.96Ver detalhes
BATT HOLDER AA 3 CELL 6" LEADSBC3AAWBATT HOLDER AA 3 CELL 6" LEADS3-Fios condutores - 6" (152,4mm)2648 - Immediate$2.27Ver detalhes
BATT HOLDER AA 4 CELL 6" LEADSBC4AAWBATT HOLDER AA 4 CELL 6" LEADS4-Fios condutores - 6" (152,4mm)7051 - Immediate$2.69Ver detalhes
BATTERY HOLDER 2/3A PC PINBC2/3AEBATTERY HOLDER 2/3A PC PIN1-Invólucro de pino440 - Immediate$2.05Ver detalhes
BATTERY HOLDER AA 6 CELL SNAPBH26AASFBATTERY HOLDER AA 6 CELL SNAP6-9V Snap Connector2418 - Immediate$2.44Ver detalhes
BATT HOLDER AA 2 CELL 6" LEADSSBH321ASBATT HOLDER AA 2 CELL 6" LEADS2-Fios condutores - 6" (152,4mm)16496 - Immediate$3.64Ver detalhes
BATTERY HOLDER AAA 2 CELL PC PINBH2AAAPCBATTERY HOLDER AAA 2 CELL PC PIN2-Invólucro de pino3048 - Immediate$2.94Ver detalhes
Published: 2020-04-06