Micro-Fit Plug Adapters
Molex's Micro-Fit plug adapters are available in a variety of circuit sizes
The Molex Micro-Fit plug adapters are designed to allow mating of two Micro-Fit 3.0 cable assemblies to increase the length for applications without buying additional cable assemblies and incurring additional costs. These robust adapters are available in various circuit sizes from 2- to 10-position, are designed for blind-mating applications, and deliver design flexibility for a broad range of applications.
| Applications | ||
|
|
Micro-Fit Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2451320299 | CONN ADAPT PLUG/PLUG 2POS | 237 - Immediate | $5.32 | Ver detalhes |
![]() | ![]() | 2451320499 | CONN ADAPT PLUG/PLUG 4POS 3MM | 648 - Immediate | $7.14 | Ver detalhes |
![]() | ![]() | 2451320699 | CONN ADAPT PLUG/PLUG 6POS 3MM | 591 - Immediate | $9.18 | Ver detalhes |
![]() | ![]() | 2451320899 | CONN ADAPT PLUG/PLUG 8POS 3MM | 523 - Immediate | $13.07 | Ver detalhes |
![]() | ![]() | 2451321099 | CONN ADAPT PLUG/PLUG 10POS 3MM | 17 - Immediate 1784 - Marketplace | $17.05 | Ver detalhes |
Mates - Micro-Fit Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0451320410 | MICROFIT 4 CIRCUIT 1M | 2 | 6710 - Immediate | $5.10 | Ver detalhes |
![]() | ![]() | 2451320405 | MICROFIT 4 CIRCUIT BLACK 500MM O | 2 | 0 - Immediate | $14.16 | Ver detalhes |
![]() | ![]() | 2451320420 | MICROFIT 4 CIRCUIT BLACK 2M OVER | 2 | 1086 - Immediate | $15.82 | Ver detalhes |
![]() | ![]() | 2451320605 | MICROFIT 6 CIRCUIT BLACK 500MM O | 2 | 801 - Immediate | $18.51 | Ver detalhes |
![]() | ![]() | 2451320620 | MICROFIT 6 CIRCUIT BLACK 2M OVER | 2 | 312 - Immediate | $22.31 | Ver detalhes |