Micro-Fit Overmolded Cable Assemblies
Molex's Micro-Fit overmolded cable assemblies available in various circuit sizes and lengths
Molex's Micro-Fit double-ended, overmolded assemblies with strain relief are available in 2-, 4-, 6-, 8-, and 10-circuit sizes and cable lengths from 500 mm to 2 m for a rugged signal connection. The Micro-Fit cable assemblies are capable of carrying 5.0 A of current, making them ideal for many signal and power applications. The cable assemblies also feature locking tang on the terminals to secure them in housings and the overmolded strain relief reduces mechanical stress on wires and terminals. They are set in fully polarized housings to prohibit accidental mismating and feature positive latching on housings to prevent accidental disconnects.
- Consumer
- Office equipment
- Fan tray assemblies
- Gaming and vending
- Data/computing
- Personal computers
- Computers, work stations, and servers
Video: Overmolded Cable Assemblies
Micro-Fit Overmolded Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Passo - Conector | Recursos | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2451320205 | MICROFIT 2 CIRCUIT BLACK 500MM O | 2 | 0,118" (3,00mm) | Trava de bloqueio | 737 - Immediate | $7.99 | Ver detalhes |
![]() | ![]() | 2451320210 | MICROFIT 2 CIRCUIT BLACK 1M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 173 - Immediate | $9.04 | Ver detalhes |
![]() | ![]() | 2451320220 | MICROFIT 2 CIRCUIT BLACK 2M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 1772 - Immediate | $9.63 | Ver detalhes |
![]() | ![]() | 2451320405 | MICROFIT 4 CIRCUIT BLACK 500MM O | 2 | 0,118" (3,00mm) | Trava de bloqueio | 0 - Immediate | $14.16 | Ver detalhes |
![]() | ![]() | 2451320410 | MICROFIT 4 CIRCUIT BLACK 1M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 206 - Immediate | $14.47 | Ver detalhes |
![]() | ![]() | 2451320420 | MICROFIT 4 CIRCUIT BLACK 2M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 1086 - Immediate | $15.82 | Ver detalhes |
![]() | ![]() | 2451320605 | MICROFIT 6 CIRCUIT BLACK 500MM O | 2 | 0,118" (3,00mm) | Trava de bloqueio | 801 - Immediate | $18.51 | Ver detalhes |
![]() | ![]() | 2451320610 | MICROFIT 6 CIRCUIT BLACK 1M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 622 - Immediate | $20.90 | Ver detalhes |
![]() | ![]() | 2451320620 | MICROFIT 6 CIRCUIT BLACK 2M OVER | 2 | 0,118" (3,00mm) | Trava de bloqueio | 312 - Immediate | $22.31 | Ver detalhes |
![]() | ![]() | 2451320805 | CBL ASSY SKT TO SKT 8POS 500MM | 2 | 0,118" (3,00mm) | Trava de bloqueio | 501 - Immediate | $25.48 | Ver detalhes |
![]() | ![]() | 2451320810 | MICROFIT 8 CIRCUIT BLACK 1M OM | 2 | 0,118" (3,00mm) | Trava de bloqueio | 481 - Immediate | $26.41 | Ver detalhes |
![]() | ![]() | 2451320820 | MICROFIT 8 CIRCUIT BLACK 2M OM | 2 | 0,118" (3,00mm) | Trava de bloqueio | 13 - Immediate | $25.81 | Ver detalhes |
![]() | ![]() | 2451321005 | MICROFIT 10 CIRCUIT BLACK 500MM | 2 | 0,118" (3,00mm) | Trava de bloqueio | 568 - Immediate | $31.10 | Ver detalhes |
![]() | ![]() | 2451321010 | MICROFIT 10 CIRCUIT BLACK 1M OVE | 2 | 0,118" (3,00mm) | Trava de bloqueio | 453 - Immediate | $32.19 | Ver detalhes |
![]() | ![]() | 2451321020 | MICROFIT 10 CIRCUIT BLACK 2M OVE | 2 | 0,118" (3,00mm) | Trava de bloqueio | 396 - Immediate | $34.35 | Ver detalhes |