VideoLibrary

Molex Fit Connector Families | Datasheet Preview

The Molex Fit connector families offer a wide variety of connectors for complete design flexibility across a wide range of applications. There are seven families in the Molex Fit connector series of products: nano-fit, micro-fit, micro-fit plus, mini-fit, mini-fit sigma, ultra-fit, and mega-fit. All Fit family connectors are mechanically keyed, allowing same-circuit, multiple-connector use, and virtually eliminating the risk of cross-mating. They support pitches from 2.5 to 5.7 millimeters and rated currents up to 26 amps. Fit connectors have reflow capabilities and terminal stability through multiple points of contact, resulting in higher current-carrying capacity. Molex Fit connectors feature positive locking latches, a scoop-proof design where contacts are protected until proper alignment is achieved, and fully isolated contacts.

2/6/2023 3:01:46 PM

Fit Family Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINIFIT JR DR P-S 2 CIRCUIT 300M2153281022MINIFIT JR DR P-S 2 CIRCUIT 300M287 - Immediate$3.14Ver detalhes
MICROFIT 3.0 SR R-S 2CKT 600 MM2147511023MICROFIT 3.0 SR R-S 2CKT 600 MM1916 - Immediate$3.27Ver detalhes
MICROFIT 3.0 SR R-R 4CKT 150 MM2147501041MICROFIT 3.0 SR R-R 4CKT 150 MM1134 - Immediate$3.65Ver detalhes
MICROFIT 3.0 SR R-R 2CKT 600 MM2147502023MICROFIT 3.0 SR R-R 2CKT 600 MM958 - Immediate$4.11Ver detalhes
MINI-FIT 5 CIRCUIT 75MM1451350500MINI-FIT 5 CIRCUIT 75MM1157 - Immediate$5.75Ver detalhes

Fit Family Headers (Female Socket)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 10P 0.118 GOLD PCB R/A0447641002CONN RCPT 10P 0.118 GOLD PCB R/A3471 - Immediate$8.53Ver detalhes
CONN RCPT 10POS 0.165 GOLD PCB0015247103CONN RCPT 10POS 0.165 GOLD PCB1004 - Immediate$9.34Ver detalhes
CONN RCPT 16POS 0.165 TIN PCB0015247161CONN RCPT 16POS 0.165 TIN PCB895 - Immediate$4.49Ver detalhes
CONN RCPT 12POS 0.118 TIN PCB0447691201CONN RCPT 12POS 0.118 TIN PCB63 - Immediate$5.61Ver detalhes
CONN RCPT 8POS 0.118 TIN PCB R/A0447640801CONN RCPT 8POS 0.118 TIN PCB R/A87 - Immediate$4.35Ver detalhes

Fit Family Headers (Male Pin)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 3POS 3MM0436500324CONN HEADER SMD 3POS 3MM6531 - Immediate$2.38Ver detalhes
CONN HEADER SMD 2POS 3MM0436500225CONN HEADER SMD 2POS 3MM13832 - Immediate$3.11Ver detalhes
CONN HEADER SMD 5POS 3MM0436500524CONN HEADER SMD 5POS 3MM11776 - Immediate$3.07Ver detalhes
CONN HEADER SMD 2POS 3MM0436500224CONN HEADER SMD 2POS 3MM1128 - Immediate$2.38Ver detalhes
CONN HEADER SMD 8POS 3MM0430450819CONN HEADER SMD 8POS 3MM0 - Immediate
1600 - Marketplace
$4.89Ver detalhes

Fit Family Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 2POS MEGA-FIT1700010102CONN RCPT HSG 2POS MEGA-FIT3050 - Immediate$1.07Ver detalhes
CONN PLUG HSG 8POS 4.20MM0039013089CONN PLUG HSG 8POS 4.20MM16123 - Immediate$0.75Ver detalhes
CONN RCPT HSG 10POS 3.00MM0441331000CONN RCPT HSG 10POS 3.00MM6844 - Immediate$0.88Ver detalhes
CONN PLUG HSG 18POS 3.00MM0443001800CONN PLUG HSG 18POS 3.00MM126 - Immediate$1.43Ver detalhes
CONN RCPT HSG 2POS 4.20MM0039014020CONN RCPT HSG 2POS 4.20MM39411 - Immediate$0.27Ver detalhes

Fit Family Pre-Crimp

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINI-FIT JR. F-F 300MM 16 AWG RD2153402124MINI-FIT JR. F-F 300MM 16 AWG RD892 - Immediate$1.19Ver detalhes
PRE-CRIMPED LEAD MEGA-FIT FEM0797582037PRE-CRIMPED LEAD MEGA-FIT FEM637 - Immediate$1.38Ver detalhes
MICROFIT 3.0 F-S 300MM 18AWG LEA2147611224MICROFIT 3.0 F-S 300MM 18AWG LEA904 - Immediate$1.38Ver detalhes
MICROFIT 3.0 M-S 300MM 22AWG LEA2147631104MICROFIT 3.0 M-S 300MM 22AWG LEA2400 - Immediate$1.19Ver detalhes
MICROFIT 3.0 F-S 75MM 20AWG LEAD2147611111MICROFIT 3.0 F-S 75MM 20AWG LEAD1592 - Immediate$1.19Ver detalhes

Fit Family Terminal Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 10-12AWG CRIMP GOLD0428150012CONN SOCKET 10-12AWG CRIMP GOLD82518 - Immediate$1.73Ver detalhes
CONN PIN 10-12AWG CRIMP SILVER0428171014CONN PIN 10-12AWG CRIMP SILVER11293 - Immediate$1.50Ver detalhes
MEGA-FIT MALE TML PRE-TIN 12AWG1054170333MEGA-FIT MALE TML PRE-TIN 12AWG19082 - Immediate$0.27Ver detalhes
CONN PIN 16AWG CRIMP GOLD0460123251CONN PIN 16AWG CRIMP GOLD71039 - Immediate$0.88Ver detalhes
MICRO-FIT PLUS FEMCRPTER 26-30AW2064600011MICRO-FIT PLUS FEMCRPTER 26-30AW66824 - Immediate$0.14Ver detalhes

Retainers/Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MEGA-FIT TPA 3CKT 94 V-0 NAT1054150003MEGA-FIT TPA 3CKT 94 V-0 NAT17152 - Immediate$0.16Ver detalhes
MEGA-FIT TPA 1CKT 94 V-0 NAT1054150001MEGA-FIT TPA 1CKT 94 V-0 NAT16126 - Immediate$0.13Ver detalhes
MEGA-FIT TPA 6CKT 94 V-0 NAT1054150006MEGA-FIT TPA 6CKT 94 V-0 NAT24517 - Immediate$0.20Ver detalhes
MEGA-FIT TPA 2CKT 94 V-0 NAT1054150002MEGA-FIT TPA 2CKT 94 V-0 NAT36613 - Immediate$0.15Ver detalhes
MEGA-FIT TPA 4CKT 94 V-0 NAT1054150004MEGA-FIT TPA 4CKT 94 V-0 NAT4740 - Immediate$0.16Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL PRESS APPLICATOR FINE ADJUS2037022500TOOL PRESS APPLICATOR FINE ADJUS1 - Immediate$5,720.22Ver detalhes
FINEADJUST APPLICATOR2037023100FINEADJUST APPLICATOR1 - Immediate$4,701.55Ver detalhes
HAND TOOL - MICROFIT 20AWG2133094500HAND TOOL - MICROFIT 20AWG34 - Immediate$328.74Ver detalhes
HAND TOOL - MICRO-FIT2133095000HAND TOOL - MICRO-FIT12 - Immediate$360.16Ver detalhes
FINEADJUST APPLICATOR0639043300FINEADJUST APPLICATOR0 - Immediate$4,171.00Ver detalhes