PolarFire® FPGAs

Cost-optimized FPGAs from Microchip deliver the lowest power at mid-range densities; devices span from 100K LEs to 500K LEs, with 12.7 Gbps transceivers, DDR4 support, smallest form factors, and more, all at up to 50% lower power

Image of Microsemi's PolarFire™ FPGAMicrochip extends its non-volatile FPGA leadership with the PolarFire family FPGAs. PolarFire FPGAs deliver up to 50% lower power than equal SRAM FPGAs and are ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, as well as industrial automation and IoT markets.

As a true broad-range FPGA supplier, Microchip offers FPGA product families spanning 1K to 500K logic elements (LEs). Wireline access and cellular infrastructure markets can leverage Microchip’s expertise in delivering mission-critical security and high-reliability designs to defense and industrial markets when designing with PolarFire FPGAs. The devices offer unprecedented capabilities while maintaining all the advantages traditionally associated with non-volatile FPGAs such as the lowest static power, security, and single event upset (SEU) immunity.

The PolarFire FPGA family delivers up to 50% lower power in a cost optimized architecture for mid-range densities. With the introduction of PolarFire, the market now has a mid-range FPGA solution that not only delivers outstanding power efficiency, but significantly higher security and reliability than alternative solutions.

Features
  • Total power (static and dynamic) - up to 50% lower power
  • Architecture and process optimizations for 100K-500K LE devices
  • Transceiver performance optimized for 12.7 Gbps, 90 mW typical at 10 Gbps
  • 1.6 Gbps I/Os - hardened I/O gearing logic with CDR (supports SGMII/GbE links on these GPIOs)
  • Best-in-class hardened security IP (cryptographic processor, tamper detectors, etc.)
  • The lowest static power - 1/10 static power vs. competing devices
  • Low power Flash*Freeze mode yields best-in-class standby power
  • Generous 3.3v I/O support
  • SEU (single event upset) immune FPGA fabric
Applications
  • Secure wireless communications
  • Radars
  • Networking
  • Industrial IoT
  • Factory automation
  • Smart grids
  • Robotics
  • Machine vision, processing, and analytics
Architecture Diagram
(Click to Enlarge)
Image of Microsemi's PolarFire™ FPGA Graph
PolarFire Family
(Click to Enlarge)
Image of Microsemi's PolarFire™ FPGA Family
Dimensions
Image of Microsemi's PolarFire Chip Dimensions

Video:  PolarFire FPGA Introduction

PolarFire® FPGAs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC FPGA 300 I/O 536CSPBGAMPF200T-FCSG536IIC FPGA 300 I/O 536CSPBGA60 - Immediate$322.23Ver detalhes
IC FPGA 300 I/O 536CSPBGAMPF300T-FCSG536IIC FPGA 300 I/O 536CSPBGA12 - Immediate$503.49Ver detalhes
IC FPGA 300 I/O 536CSPBGAMPF300T-FCSG536EIC FPGA 300 I/O 536CSPBGA28 - Immediate$419.58Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
POLARFIRE SOC FPGA ICICLE KIT
MPFS-ICICLE-KITPOLARFIRE SOC FPGA ICICLE KIT63 - Immediate$419.69Ver detalhes
POLARFIRE SOC DISCOVERY KITMPFS-DISCO-KITPOLARFIRE SOC DISCOVERY KIT254 - Immediate$140.25Ver detalhes
POLARFIRE SPLASH KIT WITH A MPF3MPF300-SPLASH-KITPOLARFIRE SPLASH KIT WITH A MPF319 - Immediate$582.37Ver detalhes
POLARFIRE IMAGING AND VIDEO KITMPF300-VIDEO-KIT-NSPOLARFIRE IMAGING AND VIDEO KIT11 - Immediate$1,501.39Ver detalhes
POLARFIRE EVALUATION KITMPF300-EVAL-KITPOLARFIRE EVALUATION KIT12 - Immediate$1,886.72Ver detalhes
EVAL BOARD FOR MPFS250MPFS250-VIDEO-KITEVAL BOARD FOR MPFS25016 - Immediate$2,051.46Ver detalhes
RT POLARFIRE DEV KIT-CB-1RTPF-DEV-KIT-CB-1RT POLARFIRE DEV KIT-CB-10 - Immediate$23,462.50Ver detalhes
POLARFIRE ETHERNET SENSOR BRIDGEMPF200-ETH-SENSOR-BRIDGEPOLARFIRE ETHERNET SENSOR BRIDGE0 - Immediate$1,075.25Ver detalhes
Published: 2017-06-08