Next Generation SiC Schottky Barrier Diodes

Microsemi's Schottky barrier diode products are ideal for electrification applications

Image of Microsemi Next Generation SiC Schottky Barrier DiodesMicrosemi announces the release of 1200 V, 10 A, and 20 A SiC Schottky barrier diode products with 30 A and 50 A SiC diodes coming soon. With 20% higher avalanche energy/UIS rating versus SiC competitors, high repetitive surge current ruggedness, and inherent SiC efficiency and system cost advantages over Si diodes, Microsemi SiC diodes are ideal for electrification applications like PFC and output rectification in high-voltage HEV/EV charging station modules, onboard chargers, DC-DC converters, energy recovery systems, and switch mode power supplies.

SiC SBD Advantages Over Si Diodes

  • Efficiency at higher voltage (>650 V) and higher switching frequency
  • Lower forward voltage (VF) for lower static losses and higher energy efficiency
  • Low EMI from nearly no reverse recovery charge (Qrr) during hard switching
  • Stable operation at higher temperature (+175°C)
  • System efficiency with over 25% power output increases for same physical dimensions and lower costs (smaller magnetics and filtering, less cooling/heatsink costs, etc.)

Next Generation SiC Schottky Barrier Diodes

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Média retificada (Io)Tensão - Direta (Vf) (máx.) para IfVelocidadeAvailable QuantityPreçoVer detalhes
DIODE SIL CARB 700V 10A TO220-2MSC010SDA070KDIODE SIL CARB 700V 10A TO220-210A1.5 V @ 10 ATempo zero de recuperação > 500mA (Io)73 - Immediate$2.18Ver detalhes
DIODE SIL CARB 700V 30A TO220-2MSC030SDA070KDIODE SIL CARB 700V 30A TO220-230A1.5 V @ 30 ATempo zero de recuperação > 500mA (Io)230 - Immediate$3.51Ver detalhes
DIODE SIL CARBIDE 700V 50A TO247MSC050SDA070BDIODE SIL CARBIDE 700V 50A TO24750A1.5 V @ 50 ATempo zero de recuperação > 500mA (Io)8 - Immediate$6.29Ver detalhes
DIODE SIL CARB 1200V 10A TO247MSC010SDA120BDIODE SIL CARB 1200V 10A TO24710A1.5 V @ 10 ATempo zero de recuperação > 500mA (Io)888 - Immediate$4.83Ver detalhes
DIODE SIL CARB 1200V 10A TO220MSC010SDA120KDIODE SIL CARB 1200V 10A TO22010A1.5 V @ 10 ATempo zero de recuperação > 500mA (Io)150 - Immediate$4.46Ver detalhes
DIODE SIL CARB 1200V 15A TO247MSC015SDA120BDIODE SIL CARB 1200V 15A TO24715A1.5 V @ 15 ATempo zero de recuperação > 500mA (Io)47 - Immediate$6.75Ver detalhes
DIODE SIL CARB 1200V 49A TO247MSC020SDA120BDIODE SIL CARB 1200V 49A TO24749A1.8 V @ 20 ATempo zero de recuperação > 500mA (Io)15 - Immediate$11.05Ver detalhes
DIODE SIL CARB 1200V 30A TO247MSC030SDA120BDIODE SIL CARB 1200V 30A TO24730A1.5 V @ 30 ATempo zero de recuperação > 500mA (Io)628 - Immediate$10.70Ver detalhes
Published: 2017-12-07