Zero-Drift Rail-to-Rail Instrumentation Amplifiers

Microchip presents the MCP6N1x series of operational amplifiers for single-supply applications

Image of Microchip Zero-Drift Rail-to-Rail Instrumentation AmplifiersThe Microchip MCP6N11 single instrumentation amplifier is optimized for single-supply operation with rail-to-rail input and output performance. Two external resistors set the gain, minimizing gain error and drift overtemperature. The supply voltage range of 1.8 V to 5.5 V is low enough to support many portable applications. The MCP6N16 is a zero-drift operational amplifier designed for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. Each device has EMI filters at the input pins, providing superior EMI rejection. This family has three minimum gain options 1, 10, and 100 V/V to allow the user to optimize the input offset voltage and input noise for different applications. All devices are fully specified from -40°C to +125°C.

MCP6N16 Features MCP6N11 Features
  • High DC precision
    • VOS: ±17 µV (Gmin = 100)
    • Low offset drift: ±60 nV/ºC
    • CMRR: 112 dB minimum
    • PSRR: 110 dB minimum
    • Low gain error: ±0.15% maximum
  • Flexibility
    • Minimum gain (Gmin) options: 1, 10, and 100 V/V
    • Rail-to-rail input and output
    • Gain set by two external resistors
  • Bandwidth: 500 kHz (typical)
  • Power supply
    • VDD: 1.8 V to 5.5 V
    • IQ: 1.1 mA (typical)
    • Power saving (enable) pin: EN
  • Enhanced EMI protection
    • Electromagnetic interference rejection ratio (EMIRR): 111 dB at 2.4 GHz
  • Extended temperature range: -40ºC to +125ºC
  • Rail-to-rail input and output
  • Gain set by two external resistors
  • Enable/VOS calibration pin
  • Operating voltage range: 1.8 V to 5.5 V
  • No common mode crossover distortion
  • Extended temperature range: -40°C to +125°C

Zero-Drift Rail-to-Rail Instrumentation Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoTensão - Offset de entradaCorrente - AlimentaçãoTensão - Amplitude (mín.)Available QuantityPreçoVer detalhes
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-001E/SNIC INST AMP 1 CIRCUIT 8SOIC3 mV800µA1.8 V9171 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-002E/SNIC INST AMP 1 CIRCUIT 8SOIC2 mV800µA1.8 V68 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-005E/SNIC INST AMP 1 CIRCUIT 8SOIC850 µV800µA1.8 V65 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-010E/SNIC INST AMP 1 CIRCUIT 8SOIC500 µV800µA1.8 V327 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-100E/SNIC INST AMP 1 CIRCUIT 8SOIC350 µV800µA1.8 V207 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-001E/MNYIC INST AMP 1 CIRCUIT 8TDFN3 mV800µA1.8 V4320 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-010E/MNYIC INST AMP 1 CIRCUIT 8TDFN500 µV800µA1.8 V3692 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-100E/MNYIC INST AMP 1 CIRCUIT 8TDFN350 µV800µA1.8 V6534 - Immediate$1.76Ver detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-001E/MSIC INST AMP 1 CIRCUIT 8MSOP85 µV1,1mA1.8 V32 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-010E/MSIC INST AMP 1 CIRCUIT 8MSOP22 µV1,1mA1.8 V1724 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8DFNMCP6N16-100E/MFIC INST AMP 1 CIRCUIT 8DFN17 µV1,1mA10 mA2 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-100E/MSIC INST AMP 1 CIRCUIT 8MSOP17 µV1,1mA10 mA1358 - Immediate$2.64Ver detalhes

Associated Development Tools

ImagemNúmero de peça do fabricanteDescriçãoTipo de amplificadorTaxa de inclinaçãoAvailable QuantityPreçoVer detalhes
BOARD REF DESIGN MCP6N11/MCP6V2XARD00354BOARD REF DESIGN MCP6N11/MCP6V2XInstrumentação-1 - Immediate$72.56Ver detalhes
Published: 2017-10-05