Blood Pressure Meter Designs

Microchip’s innovative design for monitoring blood pressure at home

Image of Microchip’s Blood Pressure Meter DesignsMicrochip Technology has created a blood pressure meter, or sphygmomanometer, for measuring and monitoring blood pressure at home. The meter is used with an inflatable cuff for restricting blood flow and a pump to inflate the cuff. Digital blood pressure meters typically measure both systolic and diastolic pressures by an oscillometric detection method using a piezoelectric pressure sensor. Energizer® Application Support (from the makers of Energizer batteries) did extensive testing of Microchip's low-power blood pressure meter demonstration. From that testing, they were able to estimate that the long-term battery life of the Microchip blood pressure meter demonstration was 700 uses when used with four standard alkaline AAA batteries. In contrast, they also ran the same tests on five popular name-brand blood pressure meters that do not use Microchip parts. For these meters, the battery life ranged from over 500 uses down to 75 uses with four standard alkaline AAA batteries. With 700 uses, the Microchip solution demonstrated a significant increase in battery life. Additionally, Energizer found that by using their Ultimate Lithium AAA batteries in the demonstration, the number of uses increased to almost 1,200.

A digital blood pressure meter allows easy monitoring of blood pressure at home, in a doctor’s office, or in a hospital. Today’s blood pressure meters must meet the demands of measuring, storing, and transmitting blood pressure, pulse, and other medical data. To meet these demands, Microchip offers a broad portfolio of MCUs, analog, discrete, wireless, IoT connectivity, software, and development tools to build a product as well as demonstration design files to speed up user designs’ time to market.

Features
  • Measures both systolic and diastolic pressures
  • Measures heart rate
  • Low overall BOM cost due to high level of integration
  • eXtreme Low Power (XLP) operation
  • Measure while inflating (MWI) algorithm used to reduce patient discomfort
  • MCP1802 LDO converts the 5 V or 6 V main input voltage to 3.3 VDD
  • Utilizes the PIC24FJ128GC010's integrated pulse-width modulation (PWM) module to drive the air pump's motor in fast or slow speed mode
  • Integrated LCD controller generates the data and timing control required to directly drive a static or multiplexed LCD panel
  • High-pass filter implemented with one of the PIC24FJ128GC010 MCU's integrated operational amplifiers

Resources

Microcontroller

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 128KB FLASH 100TQFPPIC24FJ128GC010T-I/PTIC MCU 16BIT 128KB FLASH 100TQFP7070 - Immediate$7.21Ver detalhes
IC MCU 16BIT 128KB FLASH 100TQFPPIC24FJ128GC010-I/PTIC MCU 16BIT 128KB FLASH 100TQFP641 - Immediate$7.18Ver detalhes
IC MCU 16BIT 128KB FLSH 121TFBGAPIC24FJ128GC010-I/BGIC MCU 16BIT 128KB FLSH 121TFBGA367 - Immediate$7.37Ver detalhes

Linear Regulators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 3.3V 300MA SOT23-5MCP1802T-3302I/OTIC REG LINEAR 3.3V 300MA SOT23-519916 - Immediate$0.72Ver detalhes
IC REG LINEAR 5V 300MA SOT23-5MCP1802T-5002I/OTIC REG LINEAR 5V 300MA SOT23-58841 - Immediate$0.72Ver detalhes
IC REG LINEAR 3V 300MA SOT23-5MCP1802T-3002I/OTIC REG LINEAR 3V 300MA SOT23-59831 - Immediate$0.72Ver detalhes
IC REG LINEAR 1.2V 260MA SOT23-5MCP1802T-1202I/OTIC REG LINEAR 1.2V 260MA SOT23-519302 - Immediate$0.72Ver detalhes
IC REG LINEAR 2.5V 300MA SOT23-5MCP1802T-2502I/OTIC REG LINEAR 2.5V 300MA SOT23-52961 - Immediate$0.72Ver detalhes

Operational Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-100E/MSIC INST AMP 1 CIRCUIT 8MSOP1358 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-001E/MSIC INST AMP 1 CIRCUIT 8MSOP37 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8DFNMCP6N16-100E/MFIC INST AMP 1 CIRCUIT 8DFN2 - Immediate$2.64Ver detalhes
IC INST AMP 1 CIRCUIT 8MSOPMCP6N16-010E/MSIC INST AMP 1 CIRCUIT 8MSOP1724 - Immediate$2.64Ver detalhes
Published: 2020-07-13