General Purpose MCP6001/2 Op Amps

Microchip presents low-cost single output operational amplifiers for a wide variety of applications

Image of Microchip's General Purpose MCP6001/2 Op Amps Microchip's MCP6001 and MCP6002 series of op amps offer a low-cost solution suitable for general purpose applications such as signal amplification, sensor buffer, and driving an analog-to-digital converter. These are single-output general purpose op amps offering rail-to-rail input and output over the 1.8 V to 6 V operating range. These amplifiers have a typical GBWP of 1 MHz that offer competitive bandwidth at a quiescent current of 100 microamperes. For example, MCP600X devices have a high phase margin which makes them ideal for capacitive load applications. These devices are available in a SC-70, DIP, SOIC, MSOP, and SOT-23 IC packages and have three different pin outs. The low supply voltage, low quiescent current, and wide bandwidth makes the MCP600X family ideal for battery-powered and IoT applications.

Features
  • Gain bandwidth product: 1 MHz (typ)
  • Rail-to-rail input/output
  • Supply voltage: 1.8 V to 6.0 V
  • Supply current: IQ = 100 μA (typ)
  • Available in 8-lead DIP, SOIC, and MSP packages (MCP6002)
  • Temperature range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Phase margin: 90° (typ)
  • Available in single, dual, and quad
  • Available in SOT-23-5 and SC-70-5 packages (MCP6001)
Applications
  • Automotive
  • Portable equipment
  • Photodiode pre-amps
  • Analog filters
  • Notebooks and PDAs
  • Battery-powered systems

Development Tools

ImagemNúmero de peça do fabricanteDescriçãoTaxa de inclinaçãoCorrente - Saída / canalCorrente - Alimentação (CI principal)Available QuantityPreçoVer detalhes
BOARD REF DESIGN MCP6N11/MCP6V2XARD00354BOARD REF DESIGN MCP6N11/MCP6V2X-30mA800µA1 - Immediate$72.56Ver detalhes

ICs

ImagemNúmero de peça do fabricanteDescriçãoTaxa de inclinaçãoPacote / InvólucroInvólucro do dispositivo fornecidoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001RT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-511196 - Immediate$0.35Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001RT-I/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-511246 - Immediate$0.30Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5MCP6001T-E/LTIC OPAMP GP 1 CIRCUIT SC70-50,6V/µs5-TSSOP, SC-70-5, SOT-353SC-70-517530 - Immediate$0.40Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001T-E/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-533752 - Immediate$0.35Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5MCP6001T-I/LTIC OPAMP GP 1 CIRCUIT SC70-50,6V/µs5-TSSOP, SC-70-5, SOT-353SC-70-548822 - Immediate$0.32Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001T-I/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-5113007 - Immediate$0.30Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001UT-E/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-57106 - Immediate$0.35Ver detalhes
IC OPAMP GP 1 CIRCUIT SOT23-5MCP6001UT-I/OTIC OPAMP GP 1 CIRCUIT SOT23-50,6V/µsSC-74A, SOT-753SOT-23-526718 - Immediate$0.30Ver detalhes
IC OPAMP GP 2 CIRCUIT 8DFNMCP6002-E/MCIC OPAMP GP 2 CIRCUIT 8DFN0,6V/µs8-VFDFN pad exposto8-DFN (2x3)381 - Immediate$0.48Ver detalhes
IC OPAMP GP 2 CIRCUIT 8MSOPMCP6002-E/MSIC OPAMP GP 2 CIRCUIT 8MSOP0,6V/µs8-TSSOP, 8-MSOP (largura 0,118", 3,00mm)8-MSOP21812 - Immediate$0.44Ver detalhes
Published: 2017-07-11