PIC16F15244 Series Microcontrollers (MCUs)

Microchip's PIC16F15244 series of versatile MCUs for cost-sensitive, space-constrained designs

Image of Microchip's PIC16F15244 Series Microcontrollers (MCUs)Microchip's PIC16F15244 microcontrollers (MCUs) have a carefully cultivated array of on-chip core independent peripherals (CIPs) that allow these small-form-factor microcontrollers (MCUs) to take on robust, time-critical tasks. With their essential feature set, these MCUs are ideal for simple real-time control or as companion MCUs for more complex designs. Their built-in analog-to-digital converters (ADC) make them perfect for large-scale IoT sensor-based applications. The MCUs offer unmatched performance for their size and peripheral set while providing the same user-friendly development experience as Microchip’s more feature-rich PIC® MCUs.

Features
  • Up to 2 KB SRAM
  • Up to 28-channel, 10-bit differential ADC
  • Two capture/compare/PWMs (CCPs)
  • Two 10-bit PWMs
  • Two 16-bit timers with gate control
  • One 8-bit timer with a hardware limit timer (HLT)
  • One EUSART
  • One MSSP (I2C/SPI)
  • Peripheral pin select
  • Watchdog timer
  • 1.8 V tolerant inputs selectable for all input pins

PIC16F15244 Series Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F15244-I/SSIC MCU 8BIT 7KB FLASH 20SSOP188 - Immediate$0.64Ver detalhes
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F15244-E/SSIC MCU 8BIT 7KB FLASH 20SSOP1196 - Immediate$0.68Ver detalhes
IC MCU 8BIT 7KB FLASH 20SOICPIC16F15244-E/SOIC MCU 8BIT 7KB FLASH 20SOIC1003 - Immediate$0.78Ver detalhes
IC MCU 8BIT 7KB FLASH 20SOICPIC16F15244-I/SOIC MCU 8BIT 7KB FLASH 20SOIC1128 - Immediate$0.75Ver detalhes
IC MCU 8BIT 7KB FLASH 20VQFNPIC16F15244T-I/REBIC MCU 8BIT 7KB FLASH 20VQFN1866 - Immediate$0.54Ver detalhes
IC MCU 8BIT 7KB FLASH 20SSOPPIC16F15244T-I/SSIC MCU 8BIT 7KB FLASH 20SSOP1226 - Immediate$0.64Ver detalhes
IC MCU 8BIT 7KB FLASH 20SOICPIC16F15244T-I/SOIC MCU 8BIT 7KB FLASH 20SOIC1272 - Immediate$0.80Ver detalhes
IC MCU 8BIT 7KB FLASH 20DIPPIC16F15244-I/PIC MCU 8BIT 7KB FLASH 20DIP1312 - Immediate$1.41Ver detalhes
IC MCU 8BIT 7KB FLASH 20DIPPIC16F15244-E/PIC MCU 8BIT 7KB FLASH 20DIP464 - Immediate$1.51Ver detalhes
IC MCU 8BIT 7KB FLASH 20VQFNPIC16F15244-I/REBIC MCU 8BIT 7KB FLASH 20VQFN980 - Immediate$0.54Ver detalhes
IC MCU 8BIT 7KB FLASH 20VQFNPIC16F15244-E/REBIC MCU 8BIT 7KB FLASH 20VQFN4738 - Immediate$0.61Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PIC16F15244 CURIOSITY NANO BRDEV09Z19APIC16F15244 CURIOSITY NANO BRD79 - Immediate$10.61Ver detalhes
Published: 2022-11-17