ATSAMV71-XULT Evaluation Kit

Microchip’s ideal evaluation board is designed for evaluating and prototyping SAM Arm® Cortex®-M7 based microcontrollers

Image of Microchip's ATSAMV71-XULT Evaluation KitThe SMART SAM V71 Xplained Ultra evaluation kit from Microchip Technology is a hardware platform to evaluate the ATSAMV71Q21 and other Atmel Arm Cortex-M7-based microcontrollers in the SAM V70, SAM S70, and SAM E70 series. Supported by the Atmel Studio integrated development platform, this kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. The Xplained Ultra series evaluation kits include an on-board embedded debugger and no external tools are necessary to program or debug the ATSAMV71Q21. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs. This board is the ideal development platform for the family of Arm Cortex-M7-based microcontrollers (MCUs).

Features
  • ATSAMV71Q21 microcontroller
  • One mechanical reset button
  • One power switch button
  • Two mechanical user pushbuttons
  • Two yellow user LEDs
  • Supercap backup
  • 12.0 MHz crystal
  • 32.768 kHz crystal
  • 2 MB SDRAM
  • 2 MB QSPI Flash
  • Built in Ethernet MAC with external IEEE 802.3 az 10Base-T/100Base-TX Ethernet RMII PHY
  • AT24MAC402 256KB EEPROM with EUI-48 address
  • External power input (5 V to 14 V)
  • USB powered
  • ATA6561 CAN transceiver
  • SD card connector with SDIO support
  • Camera interface connector
  • MediaLB connector
  • Two Xplained Pro extension headers
  • One Xplained Pro LCD header
  • CoreSight 20 connector for 4-bit ETM
  • Arduino Due based shield connectors
  • External debugger connector
  • USB interface, device, and host mode
  • Embedded Debugger
    • Auto-ID for board identification in Atmel Studio
    • One yellow status LED
    • One green board power LED
    • Symbolic debug of complex data types including scope information
    • Programming and debugging
    • Data gateway interface: SPI, I2C, and four GPIOs
    • Virtual COM port (CDC)
  • WM8904 low-power stereo audio codec
    • External PLL for precise clock generation
    • Microphone jack
    • Headphone jack

ATSAMV71-XULT Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SAM V71 XPLAINED ULTRA EVAL BRDATSAMV71-XULTSAM V71 XPLAINED ULTRA EVAL BRD135 - Immediate$323.90Ver detalhes

Associated ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 100LQFPATSAME70N19A-ANIC MCU 32BIT 512KB FLASH 100LQFP45 - Immediate$12.14Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPATSAMV70N20B-AABIC MCU 32BIT 1MB FLASH 100LQFP3 - Immediate$12.59Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPATSAMV71Q21B-AABTIC MCU 32BIT 2MB FLASH 144LQFP1934 - Immediate$19.49Ver detalhes
IC MCU 32BIT 2MB FLASH 100LQFPATSAME70N21A-ANIC MCU 32BIT 2MB FLASH 100LQFP634 - Immediate$16.44Ver detalhes
IC MCU 32BIT 2MB FLASH 144LFBGAATSAME70Q21B-CNTIC MCU 32BIT 2MB FLASH 144LFBGA0 - Immediate$20.60Ver detalhes
IC MCU 32BIT 2MB FLASH 144TFBGAATSAMV71Q21B-CBTIC MCU 32BIT 2MB FLASH 144TFBGA0 - Immediate$20.74Ver detalhes
IC MCU 32BIT 2MB FLASH 100TFBGAATSAME70N21A-CNIC MCU 32BIT 2MB FLASH 100TFBGA260 - Immediate$17.76Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPATSAME70Q21A-ANIC MCU 32BIT 2MB FLASH 144LQFP25 - Immediate$18.90Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPATSAMV71Q21B-AABIC MCU 32BIT 2MB FLASH 144LQFP0 - Immediate$19.48Ver detalhes
IC MCU 32BIT 2MB FLASH 144LFBGAATSAME70Q21A-CNIC MCU 32BIT 2MB FLASH 144LFBGA302 - Immediate$20.41Ver detalhes
IC MCU 32BIT 2MB FLASH 144TFBGAATSAMV71Q21B-CBIC MCU 32BIT 2MB FLASH 144TFBGA695 - Immediate$20.72Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPATSAMV71N19B-AABTIC MCU 32BIT 512KB FLASH 100LQFP392 - Immediate$12.59Ver detalhes
IC MCU 32BIT 512KB FLASH 100LQFPATSAMS70N19A-ANIC MCU 32BIT 512KB FLASH 100LQFP167 - Immediate$11.01Ver detalhes
IC MCU 32BIT 512KB FLASH 64LQFPATSAME70J19A-ANIC MCU 32BIT 512KB FLASH 64LQFP70 - Immediate$11.53Ver detalhes
IC MCU 32BIT 1MB FLASH 100TFBGAATSAMS70N20A-CNIC MCU 32BIT 1MB FLASH 100TFBGA59 - Immediate$13.24Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPATSAME70N20B-ANIC MCU 32BIT 1MB FLASH 100LQFP157 - Immediate$13.49Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPATSAME70Q21B-ANIC MCU 32BIT 2MB FLASH 144LQFP396 - Immediate$18.90Ver detalhes
IC MCU 32BIT 2MB FLASH 144LFBGAATSAME70Q21B-CNIC MCU 32BIT 2MB FLASH 144LFBGA333 - Immediate$20.41Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPATSAMS70N20A-ANIC MCU 32BIT 1MB FLASH 100LQFP1105 - Immediate$12.24Ver detalhes
Published: 2019-07-12