SAM E70 Arm® Cortex®-M7 Microcontrollers

Microchip offers its SAM E70 series MCUs featuring high performance and advanced connectivity for industrial applications

Image of Atmel's SAM E70 ARM® Cortex®-M7 MicrocontrollersMicrochip's SAM E series MCUs are based on the high-performance 32-bit Arm Cortex-M7 RISC processors with floating point unit (FPU). They operate at a maximum speed of 300 MHz and feature up to 2,048 KB of Flash, dual 16 KB of cache memory, and up to 384 KB of SRAM. Operating at 300 MHz, these high-performance SAM E70 Arm Cortex-M7 processor based MCUs score a 1500 CoreMark. IoT or Smart Energy gateways, industrial automation, and building control applications requiring a rich set of connectivity peripherals are well served with the SAM E70 series. With up to 2 MB Flash and 384 KB SRAM, the device can be optimized as a function of the system requirements while preserving HW and SW compatibility. Tightly linked peripherals manage events without CPU intervention and sleepwalking on UARTs and I2C enable power optimization. The SAM E70 series is pin compatible with the SAM4E series.

Features
  • High-performance architecture: 1500 CoreMark score on the Arm Cortex-M7 core-based MCU running at 300 MHz
  • Design support: reduce development time and cost with Atmel Studio integrated development platform, which includes Microchip Software Framework, a complete library of source code, project examples, drivers, and stacks
  • Connectivity: 10/100 Mbps Ethernet MAC supporting IEEE 1588, dual CAN, SD/MMC, high-speed devices, and a full range of high-speed serial peripherals for fast data transfer
  • Analog: dual 12-bit ADCs of up to 24 channels with analog front end, offering offset error correction and gain control, as well as averaging up to 16-bit resolution. Also includes 2-channel, 2 Msps, and 12-bit DAC

SAM E70 ARM Cortex-M7 Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoTamanho da memória do programaPeriféricosAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 512KB FLASH 100LQFPATSAME70N19A-ANIC MCU 32BIT 512KB FLASH 100LQFP512KB (512K x 8)Detecção/reinicialização de apagão, DMA, I2S, POR, PWM, WDT45 - Immediate$12.14Ver detalhes
IC MCU 32BIT 1MB FLASH 144LQFPATSAME70Q20B-ANTIC MCU 32BIT 1MB FLASH 144LQFP1MB (1M x 8)Detecção/reinicialização de apagão, DMA, I2S, POR, PWM, WDT4289 - Immediate$15.71Ver detalhes
IC MCU 32BIT 1MB FLASH 100LQFPATSAME70N20A-ANIC MCU 32BIT 1MB FLASH 100LQFP1MB (1M x 8)Detecção/reinicialização de apagão, DMA, I2S, POR, PWM, WDT0 - Immediate$13.49Ver detalhes
IC MCU 32BIT 2MB FLASH 144LQFPATSAME70Q21A-ANIC MCU 32BIT 2MB FLASH 144LQFP2MB (2M x 8)Detecção/reinicialização de apagão, DMA, I2S, POR, PWM, WDT25 - Immediate$18.90Ver detalhes
IC MCU 32BIT 2MB FLASH 144LFBGAATSAME70Q21B-CNIC MCU 32BIT 2MB FLASH 144LFBGA2MB (2M x 8)Detecção/reinicialização de apagão, DMA, I2S, POR, PWM, WDT333 - Immediate$20.41Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XPLAINED ATSAME70 EVAL BRDATSAME70-XPLDXPLAINED ATSAME70 EVAL BRD0 - Immediate$39.30Ver detalhes
Published: 2016-05-19