Precision Analog-to-Digital Converters (ADCs)
Analog Devices' precision ADCs offer the highest accuracy at the lowest power
Analog Devices' broad selection of precision successive-approximation-register (SAR) and sigma-delta ADCs feature best-in-class combinations of high-resolution, fast data-rate, low-power, and small packages to support all high-accuracy measurement needs.
SAR ADCs are the workhorse products of the industry because they offer good resolution at high sampling rates. Analog Devices SAR ADCs offer some of the lowest power specifications in the industry while also offering accuracy specifications that are close to those provided by more expensive sigma-delta ADC's.
Sigma-Delta ADCsAnalog Devices' precision sigma-delta ADCs offer world-class accuracy and resolution. These precision sigma-delta ADCs are set apart from the competition by their best-in-class power performance.
Low-Power ADC ICsIt is very difficult to select a "low-power" product from a parametric table because for most ADCs the power requirements scale with sampling rate. A product that uses very low power at low sampling rates can also consume high power when it is used at high sampling rates. The product below refers to Analog Devices' lowest power ADC and is recommended for use in portable, handheld products or battery powered designs. Because their power usage is generally scalable with sampling rate, the designer will generally select the lowest sampling rate to meet the design specification in order to conserve power.
Features and Benefits
- High resolution (up to 24-bits) enables highest accuracy measurements
- Best in class THD and linearity support the highest levels of precision
- Integrated features and small packages reduce total solution size and cost
- Pin-compatible, upgradeable families provide design flexibility and lower development cost
SAR ADC
| Imagem | Número de peça do fabricante | Descrição | Número de entradas | Tipo de entrada | Relação - S/H:conversor A/D | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX1037EKA+T | IC ADC 8BIT SOT-23-8 | 2, 4 | Pseudo-diferencial, simples | 1899-12-30 | 5540 - Immediate | $7.38 | Ver detalhes |
![]() | ![]() | MAX11328ATJ+ | IC ADC 12BIT 32-TQFN | 8, 15, 16 | Diferencial, Pseudo-Diferencial, simples | 1899-12-30 | 0 - Immediate | $13.69 | Ver detalhes |
![]() | ![]() | MAX1300BEUG+ | IC ADC 16BIT 24-TSSOP | 4, 8 | Diferencial, simples | 1899-12-30 | 447 - Immediate | $28.98 | Ver detalhes |
![]() | ![]() | MAX1300AEUG+ | IC ADC 16BIT 24-TSSOP | 4, 8 | Diferencial, simples | 1899-12-30 | 667 - Immediate | $34.36 | Ver detalhes |
![]() | ![]() | MAX11167ETC+T | IC ADC 16BIT 12-TDFN | 1 | Pseudo-diferencial | 1899-12-30 | 64 - Immediate | $35.68 | Ver detalhes |
![]() | MAX11905ETP+ | IC ADC 20BIT 20-TQFN | 1 | Diferencial | 1899-12-30 | 1 - Immediate 150 - Factory Stock | $87.22 | Ver detalhes | |
![]() | ![]() | MAX11046BECB+ | IC ADC 16BIT 64-TQFP-EP | 8 | Com terminação simples | 1899-12-30 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | MAX11046ECB+ | IC ADC 16BIT 64-TQFP-EP | 8 | Com terminação simples | 1899-12-30 | 245 - Immediate 800 - Factory Stock | $49.56 | Ver detalhes |
![]() | ![]() | MAX11046ETN+ | IC ADC 16BIT 56-TQFN | 8 | Com terminação simples | 1899-12-30 | 912 - Immediate 444 - Factory Stock | $49.74 | Ver detalhes |
![]() | ![]() | MAX11046BETN+ | IC ADC 16BIT 56-TQFN | 8 | Com terminação simples | 1899-12-30 | 0 - Immediate | See Page for Pricing | Ver detalhes |
Sigma Delta ADC
| Imagem | Número de peça do fabricante | Descrição | Tipo de entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX11254ATJ+ | IC ADC 24BIT 32-TQFN | Diferencial | 3132 - Immediate | $16.59 | Ver detalhes |
![]() | ![]() | MAX11270EUG+ | IC ADC 24BIT 24-TSSOP | Diferencial | 113 - Immediate 496 - Factory Stock | $19.80 | Ver detalhes |
![]() | ![]() | MAX11200EEE+ | IC ADC 24BIT 16-QSOP | Diferencial | 3478 - Immediate 18300 - Factory Stock | $9.62 | Ver detalhes |
Low-Power ADC
| Imagem | Número de peça do fabricante | Descrição | Tipo de entrada | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX11103AUB+ | IC ADC 12BIT 10-UMAX-EP | Com terminação simples | 53 - Immediate 2100 - Factory Stock | $17.99 | Ver detalhes |
![]() | ![]() | MAX11103ATB+T | IC ADC 12BIT 10-TDFN | Com terminação simples | 4636 - Immediate | $15.45 | Ver detalhes |
![]() | ![]() | MAX11128ATI+ | IC ADC 12BIT 28-TQFN | Diferencial, Pseudo-Diferencial, simples | 2227 - Immediate 300 - Factory Stock | $13.54 | Ver detalhes |