Wearable Products

Analog Devices' wearable products offer ultra-small size and low power consumption

Image of Analog Devices' Wearable ProductsAnalog Devices' wearables portfolio of standard products feature the lowest power consumption and the smallest packages available. These devices were designed to meet the demanding design requirements needed save space and prolong battery life in wearables.

Power (Buck/Boost/LDO)
Analog Devices' wearables and IoT portfolio offers a variety of low-power, small-size power supply options. High efficiency, high integration, low-noise, and tiny packages make their step-up and step-down switching regulators solutions along with high-accuracy, low-noise, low-dropout linear regulators ideal for today’s mobile and wearable markets.

Operational Amplifiers
Analog Devices' broad range of op amps includes a unique combination of high-speed, precision, low-noise, and low-voltage operation. Highest precision, lowest noise amps drive high resolution ADCs and support the highest system accuracy. Low offset voltages and low drift enhance system accuracy making them ideal for high-precision applications. Small packaging and lowest power consumption available make all these options ideal for portable consumer and medical applications.

Comparators
Analog Devices comparators offer smallest size and lowest power. Their portfolio of low-cost, small size comparators offer a wide range of propagation delay versus power options and are ideal for system monitoring/supply voltage sanity checks. These devices are well-suited for the design challenges associated with wearable and IoT designs.

Current Sense Amplifiers
High-side and low-side current-sense amplifiers feature very low input offset voltage and wide common mode voltage to provide accurate measurements over a wide dynamic range. Low input offset voltage supports high-precision measurements. High-side or low-side sensing amps with a wide range of common mode voltage, from below ground to 76 V, enable accurate measurements for many applications.

Voltage Reference
An industry-leading portfolio of shunt and series voltage reference ICs offer low-noise operation, excellent initial accuracy, and the lowest drift over time and temperature. Tiny series and shunt references with very low input current are ideal for portable and hand-held devices. Analog Devices' low temperature coefficient, low noise references are capable of driving the industry’s highest performance 24-/20-/18-/16-bit ADCs.

Supervisory
Pushbutton controllers and switch debouncers are the simplest and most cost-effective solutions for microprocessor supervision and manual reset. Features such as ESD protection, low-power operation, and small packages make them ideal for harsh environments and portable applications. The wide selection of microprocessor-reset circuits offers industry-leading precision. Analog Devices' complete portfolio of watchdog timers includes both factory-preset and user-selectable reset voltages, multiple timeout options, and different output configurations.

Data Conversion (ADC/DAC)
Precision ADCs feature high accuracy at low power. Analog Devices' broad selection of precision SAR and sigma-delta ADCs features best-in-class combinations of high-resolution, fast data-rate, low power, and small packages to support all high-accuracy measurement needs. Their comprehensive portfolio of space-saving digital-to-analog converters features low-power operation, internal references, and buffered and unbuffered outputs to support all power conscious design needs.

Benefits

  • Large portfolio of low-cost, low-power devices with small packages provides options for many applications
  • Optimized functionality
  • Ultra-low quiescent currents ideal for small portables devices increase battery life
  • Ultra-tiny packages offer the industry’s smallest size currently available
Published: 2016-09-27

Featured Op-Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 1 CIRCUIT SC70-6MAX9911EXT+TIC OPAMP GP 1 CIRCUIT SC70-69649 - Immediate$1.92Ver detalhes
IC OPAMP GP 1 CIRCUIT SC70-5MAX4470EXK+TIC OPAMP GP 1 CIRCUIT SC70-50 - Immediate
22500 - Factory Stock
$3.40Ver detalhes
IC OPAMP GP 2 CIRCUIT 9WLPMAX4038EBL+TIC OPAMP GP 2 CIRCUIT 9WLP2948 - Immediate
2500 - Factory Stock
$4.63Ver detalhes

Featured Comparators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC COMPARATOR 1 GEN PUR SOT23-5MAX9061EUK+TIC COMPARATOR 1 GEN PUR SOT23-52499 - Immediate
35000 - Factory Stock
$1.59Ver detalhes
IC COMPARATOR 1 GEN PUR SC70-5MAX985EXK+TIC COMPARATOR 1 GEN PUR SC70-514477 - Immediate$4.08Ver detalhes
IC COMPARATOR 1 GEN PUR SOT23-5MAX9060EUK+TIC COMPARATOR 1 GEN PUR SOT23-50 - Immediate$1.59Ver detalhes

Featured Current Sense Amplifiers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT SENSE 1 CIRCUIT 8UMAXMAX9929FAUA+IC CURRENT SENSE 1 CIRCUIT 8UMAX138 - Immediate$3.83Ver detalhes
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9634HEUK+TIC CURR SENSE 1 CIRCUIT SOT23-54931 - Immediate
22500 - Factory Stock
$2.69Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634TERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4426 - Immediate$2.69Ver detalhes
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634FERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4569 - Immediate
77500 - Factory Stock
$2.73Ver detalhes

Featured Voltage References

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC VREF SERIES 0.4% SOT23-3MAX6018BEUR16+TIC VREF SERIES 0.4% SOT23-33720 - Immediate$5.04Ver detalhes
IC VREF SERIES 0.2% 8SOICMAX6029ESA41+IC VREF SERIES 0.2% 8SOIC107 - Immediate
31800 - Factory Stock
$9.19Ver detalhes
IC VREF SERIES 0.4% SOT23-3MAX6018BEUR21+TIC VREF SERIES 0.4% SOT23-34374 - Immediate$4.52Ver detalhes

Featured Temperature Sensing

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DIGITAL -55C-150C 8TDFNMAX31725MTA+SENSOR DIGITAL -55C-150C 8TDFN12640 - Immediate$4.43Ver detalhes
SENSOR DIGITAL -55C-125C SOT23-5DS1775R+T&RSENSOR DIGITAL -55C-125C SOT23-56250 - Immediate$3.63Ver detalhes

Featured Low Power ADCs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 12BIT 16-QSOPMAX11614EEE+IC ADC 12BIT 16-QSOP887 - Immediate
7100 - Factory Stock
$9.98Ver detalhes
IC ADC 12BIT 16-QSOPMAX11617EEE+IC ADC 12BIT 16-QSOP2164 - Immediate
81200 - Factory Stock
$13.38Ver detalhes
IC ADC 12BIT 16-QSOPMAX11616EEE+IC ADC 12BIT 16-QSOP0 - Immediate
5100 - Factory Stock
$13.64Ver detalhes

Featured Low Power DACs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DAC 12BIT 14-TSSOPMAX5815BAUD+IC DAC 12BIT 14-TSSOP2954 - Immediate
23616 - Factory Stock
$12.94Ver detalhes
IC DAC 10BIT 20-TSSOPMAX5724AUP+IC DAC 10BIT 20-TSSOP0 - ImmediateSee Page for PricingVer detalhes
IC DAC 12BIT 14-TSSOPMAX5815AAUD+IC DAC 12BIT 14-TSSOP0 - ImmediateSee Page for PricingVer detalhes

Featured Low Power LNAs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF AMP GPS 1575.42MHZ 4WLPMAX2686EWS+TIC RF AMP GPS 1575.42MHZ 4WLP6628 - Immediate$2.19Ver detalhes

Featured Power Products

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BOOST ADJ 400MA TSOT23-5MAX1722EZK+TIC REG BOOST ADJ 400MA TSOT23-5229 - Immediate$5.36Ver detalhes