MAXREFDES150# Pocket IO™ Platform

Analog Devices offers its MAXREFDES150#, Pocket IO PLC development platform which integrates 30 IOs

Image of Analog Devices' MAXREFDES150#, Pocket IO PlatformIndustry 4.0, the fourth revolution in manufacturing and process automation, poses a considerable challenge for PLC design engineers who are required to pack more functionality into smaller enclosures. With higher IO (input/output) densities and smaller form factors, systems must be more power efficient than ever before to keep the PLC from overheating especially in an application where fans and vents are generally not acceptable. Fortunately, solutions are being developed by Analog Devices, who are looking to leverage their integration capabilities in the evolving industrial market.

Analog Devices' Pocket IO development platform is a reference design integrating a total of 30 IOs. This consists of four analog inputs, one analog output, eight digital inputs, eight digital outputs, two RS485 (PROFIBUS-capable field busses), three encoder motor-control ports, and four IO-Link® masters. Analog Devices' Pocket IO technology demonstration platform shows how analog integration can enable lower heat dissipation and faster throughput in a smaller footprint. Pocket IO connectivity is through USB or its own Wi-Fi® network. Code can be developed to run on the Intel® Edison using the popular and easy-to-use open-source Arduino® software IDE.

MAXREFDES150# Contents
  • Pocket IO: MAXREFDES150MAIN# and MAXREFDES150LED# stacked in plastic case with Intel Edison
  • Connector attach board: MAXREFDES150ATACH#
  • 40-pin, female-female cable
  • USB A-to-micro-USB B cable
  • AC-to-DC (24 VDC, 1 A) power supply with adapters for regional outlets
Features
  • Two analog input channels ±12 V, 24-bit ADC
  • Two analog input channels ±24 mA, 24-bit ADC
  • Analog output channel 0 V to +12 V,16-bit DAC
  • Eight digital input channels; 36 V (max.)  configurable for IEC®.61131-2 input types 1, 2, and 3
  • Eight digital output channels; 640 mA high-side switches or 640 mA push-pull at 24 V
  • Two RS-485 COM ports; half-duplex up to 42 Mbps data rate
  • Three DC-motor controllers: 9 V to 32 V, full-bridge DC-motor drivers with up to 2.5 A peak motor current (supplied by separate power supply)
  • Three incremental encoder interface for RS-422, HTL, or TTL
  • Four IO-Link master ports with M12 female connectors
Resources
Videos:

MAXREFDES150# Pocket IO Platform

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POCKET IO PLC REFERENCE DESIGNMAXREFDES150#POCKET IO PLC REFERENCE DESIGN1 - Immediate$530.27Ver detalhes

Analog IO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 24BIT 32-TQFNMAX11254ATJ+IC ADC 24BIT 32-TQFN3132 - Immediate$16.59Ver detalhes
IC DAC 16BIT 8-UMAX/USOPMAX5216GUA+IC DAC 16BIT 8-UMAX/USOP146 - Immediate
1400 - Factory Stock
$15.13Ver detalhes
IC DAC 16BIT 8-UMAX/USOPMAX5216BGUA+IC DAC 16BIT 8-UMAX/USOP811 - Immediate$9.49Ver detalhes
DGTL ISOLTR 1KV 4CH GP 16-SSOPMAX14130FAEE+DGTL ISOLTR 1KV 4CH GP 16-SSOP2151 - Immediate$10.87Ver detalhes

IO-Link

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER 1/1 24TQFNMAX14824GTG+IC TRANSCEIVER 1/1 24TQFN162 - Immediate
750 - Factory Stock
$14.41Ver detalhes
IC TRANSCEIVER 2/2 24TQFNMAX14827AATG+IC TRANSCEIVER 2/2 24TQFN520 - Immediate
980 - Factory Stock
$11.65Ver detalhes
IC TRANSCEIVER 2/2 24TQFNMAX14827ATG+IC TRANSCEIVER 2/2 24TQFN390 - Immediate
980 - Factory Stock
$11.65Ver detalhes

Digital IO

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC PWR DRIVER 1:8 56QFNMAX14913AKN+IC PWR DRIVER 1:8 56QFN830 - Immediate
260 - Factory Stock
$21.97Ver detalhes
IC TXRX OCTAL DIGITAL INP TSSOPMAX31913AUI+IC TXRX OCTAL DIGITAL INP TSSOP470 - Immediate
4200 - Factory Stock
$6.61Ver detalhes

Motion Control

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER 0/4 32TQFNMAX14890EATJ+TIC TRANSCEIVER 0/4 32TQFN2994 - Immediate$11.06Ver detalhes
IC MOTOR DRIVER 4.5V-36V 12TDFNMAX14870ETC+TIC MOTOR DRIVER 4.5V-36V 12TDFN5086 - Immediate$5.67Ver detalhes

Robust Communications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER HALF 1/1 8UMAXMAX14783EGUA+IC TRANSCEIVER HALF 1/1 8UMAX658 - Immediate
1200 - Factory Stock
$9.11Ver detalhes
IC TRANSCEIVER HALF 1/1 8UMAXMAX14783EEUA+IC TRANSCEIVER HALF 1/1 8UMAX969 - Immediate$7.09Ver detalhes
IC TRANSCEIVER HALF 1/1 8SOICMAX14783EASA+IC TRANSCEIVER HALF 1/1 8SOIC933 - Immediate
11500 - Factory Stock
$8.07Ver detalhes
IC UART DUAL 32-TQFNMAX3109ETJ+IC UART DUAL 32-TQFN398 - Immediate$18.98Ver detalhes

Industrial Power

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 10TDFNMAX17681ATB+IC REG BUCK ADJ 10TDFN0 - ImmediateSee Page for PricingVer detalhes
IC REG BUCK ADJ 1A 14TSSOPMAX17502HAUD+IC REG BUCK ADJ 1A 14TSSOP273 - Immediate
116064 - Factory Stock
$3.47Ver detalhes
IC REG BUCK 3.3V 1A 10TDFNMAX17502EATB+TIC REG BUCK 3.3V 1A 10TDFN2212 - Immediate$3.47Ver detalhes
IC REG BUCK 5V 1A 10TDFNMAX17502FATB+TIC REG BUCK 5V 1A 10TDFN5228 - Immediate$3.47Ver detalhes
IC REG BUCK 3.3V 1A 10TDFNMAX17502EATB+IC REG BUCK 3.3V 1A 10TDFN0 - ImmediateSee Page for PricingVer detalhes
IC ADJ OV OC PROTECTOR 16TQFNMAX14588ETE+IC ADJ OV OC PROTECTOR 16TQFN0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-09-28