MAX17613x Series System Power Protection ICs

Analog Devices protects power systems against faults with single-chip solutions

Image of Analog Devices Olympus Series System Power Protection - MAX17613 Analog Devices' MAX17613A, MAX17613B, and MAX17613C, the latest additions to Analog Devices' system power protection ICs, are adjustable overvoltage and overcurrent protection devices. They are ideal for protecting systems against positive and negative input voltage faults up to +60 V and -65 V and feature low 130 mΩ (typ.) RON FETs.

Complete system power protection ICs prevent field failures and unexpected downtime by mitigating the harmful effects of reverse voltage, hot-swap, overvoltage, overcurrent, and overtemperature fault conditions frequently encountered in industrial, medical, e-mobility, and other environments.

Features
  • Inrush current limit
  • e-Fuse/overload limit
  • Reverse voltage
  • Power limit
  • Thermally controlled current foldback
  • Current monitoring
Applications
  • Condition monitoring
  • Factory sensors
  • Industrial applications such as PLC, control network modules, and battery-operated modules
  • Process instrumentation
  • Sensor systems
  • Weighing and batching systems

Power Management ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT LIMIT OV, UV, RP 20TQMAX17613BATP+IC CURRENT LIMIT OV, UV, RP 20TQ1075 - Immediate$8.09Ver detalhes
IC CURRENT LIMIT OV, UV, RP 20TQMAX17613CATP+IC CURRENT LIMIT OV, UV, RP 20TQ492 - Immediate$7.77Ver detalhes
IC CURRENT LIMIT OV, UV, RP 20TQMAX17613AATP+IC CURRENT LIMIT OV, UV, RP 20TQ3199 - Immediate$8.44Ver detalhes

Evaluation Boards and Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17613CMAX17613CEVKIT#EVAL BOARD FOR MAX17613C1 - Immediate
9 - Factory Stock
$46.29Ver detalhes
EVAL BOARD FOR MAX17613BMAX17613BEVKIT#EVAL BOARD FOR MAX17613B0 - Immediate
9 - Factory Stock
$46.29Ver detalhes
EVAL BOARD FOR MAX17613AMAX17613AEVKIT#EVAL BOARD FOR MAX17613A3 - Immediate
13 - Factory Stock
$46.29Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT LIMITING 5% 12TDFNMAX17609ATC+IC CURRENT LIMITING 5% 12TDFN1214 - Immediate$5.31Ver detalhes
IC CURRENT LIMITING 5% 12TDFNMAX17610ATC+TIC CURRENT LIMITING 5% 12TDFN4939 - Immediate
97500 - Factory Stock
$4.61Ver detalhes
IC CURRENT LIMIT ADJ 20TQFNMAX14721ATP+IC CURRENT LIMIT ADJ 20TQFN6243 - Immediate$7.46Ver detalhes
IC CURRENT LIMIT ADJ 20TQFNMAX14723ATP+IC CURRENT LIMIT ADJ 20TQFN312 - Immediate
240 - Factory Stock
$7.46Ver detalhes
IC CURRENT LIMIT OV, UV, RP 20TQMAX17613BATP+IC CURRENT LIMIT OV, UV, RP 20TQ1075 - Immediate$8.09Ver detalhes
Published: 2019-07-30