VideoLibrary

Enable Sustainable Manufacturing with Variable Speed Drive Solutions

Up to 70% of electricity used in industry is consumed by motors. By controlling the speed of the motor, the variable speed drive can significantly improve motor efficiency, enabling up to 10% reduction in global energy usage. Accurately, control motor speed by deploying ADI’s high bandwidth isolated and non-isolated converters and current sense amplifiers to precisely measure motor current and voltage. Enhance system reliability with isolated gate drivers and robust data isolators. Design in ADI’s high efficiency, high density power systems, robust Gigabit Industrial ethernet technology and secure authenticators to ensure peak motor performance and deliver an advanced motor drive solution.

6/25/2024 4:28:54 PM

Application Specific Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+TDEEPCOVER CRYPTO CONTROLLER T&R4961 - Immediate
110000 - Factory Stock
$2.73Ver detalhes
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+DEEPCOVER CRYPTO CONTROLLER T&R427 - Immediate
980 - Factory Stock
$2.17Ver detalhes

Data Acquisition

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 16BIT 16-LFCSPAD7380BCPZ-RL7IC ADC 16BIT 16-LFCSP0 - Immediate$41.76Ver detalhes
IC ADC 16BIT 24-LFCSPAD7380-4BCPZIC ADC 16BIT 24-LFCSP846 - Immediate$53.22Ver detalhes

Drivers, Receivers, Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER FULL 1/1 10UMAXMAX22507EAUB+IC TRANSCEIVER FULL 1/1 10UMAX4290 - Immediate
20350 - Factory Stock
$5.72Ver detalhes
IC TRANSCEIVER FULL 1/1 10UMAXMAX22507EAUB+TIC TRANSCEIVER FULL 1/1 10UMAX0 - Immediate$3.54Ver detalhes

Instrumentation, OP Amps, Buffer Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRZHIGH BW CURR SENSE FOR 48V/12V D0 - Immediate$3.94Ver detalhes
HIGH BW CURR SENSE FOR 48V/12V DAD8410AWBRMZHIGH BW CURR SENSE FOR 48V/12V D127 - Immediate$3.94Ver detalhes

Isolators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC1291 - Immediate$4.63Ver detalhes
DGTL ISO 5.7KV 2CH GT DVR 16SOICADUM4221-2ARIZDGTL ISO 5.7KV 2CH GT DVR 16SOIC639 - Immediate$8.93Ver detalhes

Power Management (PMIC)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CTRLR FLYBACK 16TQFNMAX17690ATE+IC REG CTRLR FLYBACK 16TQFN870 - Immediate$10.51Ver detalhes
IC REG CTRLR BUCK 48LFCSPADP5054ACPZ-R7IC REG CTRLR BUCK 48LFCSP271 - Immediate$13.91Ver detalhes

Specialized ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SECURE COPROCESSOR 12-TDFNDS28S60Q+IC SECURE COPROCESSOR 12-TDFN0 - Immediate$2.76Ver detalhes
IC DEEPCOVER SEC COPROC 12TDFNDS28S60Q+TIC DEEPCOVER SEC COPROC 12TDFN0 - Immediate$1.57Ver detalhes