AD-APARD32690-SL Development Platform

Analog Devices development platforms feature Arduino MEGA-compatible form factors with dual-PMOD connectors for expansion

Image of Analog Devices AD-APARD32690-SL Development PlatformThe Analog Devices AD‑APARD32690‑SL is a development platform built around the MAX32690 Arm® Cortex®‑M4 microcontroller, intended for engineers developing intelligent, connected, and security‑critical industrial field systems. It integrates key wired and wireless interfaces, including Bluetooth® LE 5.2, Wi‑Fi®, and 10BASE‑T1L single‑pair Ethernet to support modern edge‑node and sensor‑module requirements.

The board includes external HyperRAM, QSPI Flash, and a MAXQ1065 cryptographic controller to support secure boot, root‑of‑trust functionality, and hardware‑based key storage. Connectivity is further expanded through Arduino MEGA‑compatible headers and two PMOD interfaces, allowing straightforward integration of sensors, I/O modules, and industrial peripherals.

The kit ships with required accessories, including a 10BASE‑T1L‑to‑USB adapter board, SPE cable, and USB cable, enabling technicians and application engineers to bring the system online quickly for evaluation, firmware development, and interface testing.

Features
  • MAX32690 Arm Cortex-M4 MCU with 3 MB Flash and 1 MB SRAM
  • Integrated Bluetooth 5.2 LE and NINA W102 Wi-Fi module
  • ADIN1110-based 10BASE-T1L industrial Ethernet interface with SPE support
 
  • MAXQ1065 security coprocessor supporting secure boot and hardware key management
  • Arduino MEGA-compatible form factor with dual-PMOD connectors for expansion
Applications
  • Industrial field instrumentation and sensor nodes requiring secure wired/wireless connectivity
  • Factory automation and process control edge devices using single pair Ethernet
 
  • Intelligent building and monitoring equipment with mixed wireless and Ethernet links
  • Prototyping of IIoT nodes using secure boot and hardware-based cryptographic functions
Block Diagram (click to enlarge)
    Image of Analog Devices AD-APARD32690-SL Development Platform

AD-APARD32690-SL Development Platform

ImagemNúmero de peça do fabricanteDescriçãoTipoNúcleo do processadorPlataformaAvailable QuantityPreçoVer detalhes
MAX32690  ARDUINO FORM FACTORAD-APARD32690-SLMAX32690 ARDUINO FORM FACTORMCUARM® Cortex®-M4Arduino0 - Immediate$353.62Ver detalhes

MAX32690 Arm® Cortex®-M4 with FPU Microcontroller and Bluetooth LE 5 for Industrial Wearables

ImagemNúmero de peça do fabricanteDescriçãoTipoPadrão/Família RFAvailable QuantityPreçoVer detalhes
Novos produtos
M4 120MHZ, RISC-V CO PROCESSOR,
MAX32690GWEBL+TM4 120MHZ, RISC-V CO PROCESSOR,TxRx + MCUBluetooth, ISM geral> 1 GHz1898 - Immediate
2000 - Factory Stock
$37.65Ver detalhes
Novos produtos
M4F CORE 120MHZ, 3MB/1MB, 12B AD
MAX32690EXE+TM4F CORE 120MHZ, 3MB/1MB, 12B ADTxRx + MCUBluetooth, ISM geral> 1 GHz730 - Immediate
1000 - Factory Stock
$41.52Ver detalhes
Novos produtos
M4F CORE 120MHZ, 3MB/1MB, 12B AD
MAX32690EXEBL+TM4F CORE 120MHZ, 3MB/1MB, 12B ADTxRx + MCUBluetooth, ISM geral> 1 GHz902 - Immediate$41.71Ver detalhes
M4 120MHZ, RISC-V CO PROCESSOR,MAX32690GTK+M4 120MHZ, RISC-V CO PROCESSOR,ARM® Cortex®-M4F32 bits284 - Immediate
1300 - Factory Stock
$36.34Ver detalhes
MAX32690 EVAL BRDMAX32690EVKIT#MAX32690 EVAL BRDMCU 32 bitsARM® Cortex®-M4F48 - Immediate
117 - Factory Stock
$91.09Ver detalhes

MAXQ1065 Ultra-Low Power Cryptographic Controller with ChipDNA™ for Embedded Devices

ImagemNúmero de peça do fabricanteDescriçãoAplicaçõesTipo de memória do programaAvailable QuantityPreçoVer detalhes
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+TDEEPCOVER CRYPTO CONTROLLER T&RSegurançaFLASH (8kB)4961 - Immediate
110000 - Factory Stock
$2.73Ver detalhes
DEEPCOVER CRYPTO CONTROLLER T&RMAXQ1065GTC+DEEPCOVER CRYPTO CONTROLLER T&RNão verificadoMAXQ427 - Immediate
980 - Factory Stock
$2.17Ver detalhes
MAXQ1065(SPI) EVALUATION SYSTEMMAXQ1065EVKIT#MAXQ1065(SPI) EVALUATION SYSTEMMCURaspberry Pi17 - Immediate
32 - Factory Stock
$116.30Ver detalhes

ADIN1110 Industrial, Low-Power 10BASE-T1L Ethernet MAC-PHY

ImagemNúmero de peça do fabricanteDescriçãoTipoFunçãoEmbarcadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ADIN1110EVAL-ADIN1110EBZEVAL BOARD FOR ADIN1110InterfaceControlador de Ethernet (PHY e MAC)Sim, MCU37 - Immediate$189.76Ver detalhes
IC TXRX FULL/HALF 1/1 40LFCSPADIN1110CCPZ-R7IC TXRX FULL/HALF 1/1 40LFCSPTransceptorEthernet1/1960 - Immediate$12.27Ver detalhes
IC TXRX FULL/HALF 1/1 40LFCSPADIN1110CCPZIC TXRX FULL/HALF 1/1 40LFCSPTransceptorEthernet1/1170 - Immediate$12.27Ver detalhes
IC TXRX FULL/HALF 1/1 40LFCSPADIN1110BCPZIC TXRX FULL/HALF 1/1 40LFCSPTransceptorEthernet1/122 - Immediate$11.71Ver detalhes
IC TXRX FULL/HALF 1/1 40LFCSPADIN1110BCPZ-R7IC TXRX FULL/HALF 1/1 40LFCSPTransceptorEthernet1/1740 - Immediate$11.71Ver detalhes

LT8692S 42 V/2 A + 3x 8 V/1 A, 2 MHz Quad-Monolithic Synchronous Step-Down Regulators

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConfiguração de saídaAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ QUAD 20LQFNLT8692SIV#PBFIC REG BUCK ADJ QUAD 20LQFNAbaixadorPositivo201 - Immediate$8.09Ver detalhes
EVAL BOARD FOR LT8692SEVAL-LT8692S-AZEVAL BOARD FOR LT8692SCC / CC, abaixador4 saídas não isoladas0 - Immediate$252.73Ver detalhes
IC REG BUCK ADJ QUAD 20LQFNLT8692SIV#TRPBFIC REG BUCK ADJ QUAD 20LQFNAbaixadorPositivo0 - Immediate$4.67Ver detalhes

LTC4415 Dual-4 A Ideal Diodes with Adjustable Current Limit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OR CTRLR SRC SELECT 16DFNLTC4415EDHC#TRPBFIC OR CTRLR SRC SELECT 16DFN8047 - Immediate$10.36Ver detalhes
IC OR CTRLR SRC SELECT 16MSOPLTC4415EMSE#TRPBFIC OR CTRLR SRC SELECT 16MSOP3324 - Immediate$10.36Ver detalhes
IC OR CTRLR SRC SELECT 16DFNLTC4415EDHC#PBFIC OR CTRLR SRC SELECT 16DFN5170 - Immediate$10.36Ver detalhes
IC OR CTRLR SRC SELECT 16MSOPLTC4415EMSE#PBFIC OR CTRLR SRC SELECT 16MSOP1960 - Immediate$10.36Ver detalhes
IC OR CTRLR SRC SELECT 16DFNLTC4415IDHC#TRPBFIC OR CTRLR SRC SELECT 16DFN3618 - Immediate$10.89Ver detalhes

LTC6655 0.25 ppm Noise, Low-Drift Precision References

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída (mín./fixa)Available QuantityPreçoVer detalhes
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-4.096#TRPBFIC VREF SERIES 0.05% 8MSOP4,096V4690 - Immediate$11.46Ver detalhes
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-2.5#TRPBFIC VREF SERIES 0.05% 8MSOP2,5V4133 - Immediate$11.46Ver detalhes
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-5#TRPBFIC VREF SERIES 0.05% 8MSOP5V0 - Immediate$11.46Ver detalhes
IC VREF SERIES 0.05% 8MSOPLTC6655CHMS8-2.5#PBFIC VREF SERIES 0.05% 8MSOP2,5V93 - Immediate$11.46Ver detalhes
IC VREF SERIES 0.05% 8MSOPLTC6655LNCHMS8-5#PBFIC VREF SERIES 0.05% 8MSOP5V402 - Immediate$11.46Ver detalhes

LT3040 20 V, 200 mA, Ultra-Low Noise, Ultra-High PSRR Precision DAC/Reference Buffers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LIN POS ADJ 200MA 10DFNLT3040EDD#TRPBFIC REG LIN POS ADJ 200MA 10DFN7 - Immediate$7.38Ver detalhes
IC REG LINEAR POS ADJ 12-MSOP-EPLT3040EMSE#TRPBFIC REG LINEAR POS ADJ 12-MSOP-EP2122 - Immediate$7.68Ver detalhes
IC REG LINEAR POS ADJ 12-MSOP-EPLT3040IMSE#TRPBFIC REG LINEAR POS ADJ 12-MSOP-EP1822 - Immediate$8.18Ver detalhes
IC REG LIN POS ADJ 200MA 10DFNLT3040EDD#PBFIC REG LIN POS ADJ 200MA 10DFN15 - Immediate$7.38Ver detalhes
IC REG LINEAR POS ADJ 12-MSOP-EPLT3040EMSE#PBFIC REG LINEAR POS ADJ 12-MSOP-EP259 - Immediate$7.68Ver detalhes
Published: 2026-02-04