MAX14721/22/23 Adjustable Power Limiters

ADI's MAX14721, MAX14722, and MAX14723 high-accuracy, adjustable power limiters help reduce system downtime

Image of ADI's MAX14721/22/23 Adjustable Power LimitersADI's MAX14721, MAX14722, and MAX14723 adjustable overvoltage, undervoltage, and overcurrent protection devices guard systems against overcurrent, positive overvoltage, and reverse-voltage faults. When used with an optional external P-channel MOSFET, the devices also protect downstream circuitry from voltage faults up to +60 V, -60 V (for -60 V external pFET rating). The devices feature a low, 76 mΩ, on-resistance integrated FET.

During startup, the devices are designed to charge large capacitances on the output in a continuous mode for applications where large reservoir capacitors are used on the inputs to downstream devices. Additionally, the MAX14721, MAX14722, and MAX14723 feature a dual-stage, current-limit mode in which the current is continuously limited to 1x, 1.5x, and 2x the programmed limit, respectively, for a short time after startup, enabling faster charging of large loads during startup.

The MAX14721, MAX14722, and MAX14723 also feature reverse-current and overtemperature protection. The devices are available in a 20-pin (5 mm x 5 mm) TQFN package and operate over a -40°C to +125°C temperature range.

The MAX14721EVKIT# evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX14721 overvoltage, undervoltage, and overcurrent-protection device. The EV kit features an external pMOSFET and LED input/output reading. The EV kit comes with the MAX14721ATP+ installed but can also be used to evaluate the pin-compatible MAX14722 and MAX14723 devices with IC replacement of U1.

Features
  • Robust, high-power protection reduces system downtime
    • Wide input supply range: +5.5 V to +60 V
    • Programmable input supply overvoltage setting up to 40 V
    • Thermal foldback current-limit protection
    • Negative input tolerance to -60 V (for -60 V external pFET rating)
    • Low 76 mΩ (typ) RON
    • Reverse current-blocking protection with external pFET
  • Enables safer startup by preventing overheating of FETs
    • Dual-stage current limiting
    • 1.0x startup current (MAX14721)
    • 1.5x startup current (MAX14722)
    • 2.0x startup current (MAX14723)
  • Flexible design enables reuse and less requalification
    • Adjustable OVLO and UVLO thresholds
    • Programmable forward current limit from 0.2 A to 2 A with ±15% accuracy over full temperature range
    • Normal and high-voltage enable inputs (EN and active-low HVEN)
    • Protected external pFET gate drive
  • Saves board space and reduces external BOM count
    • 20-pin, 5 mm x 5 mm TQFN package
    • Integrated nFET
Applications
  • Control and automation
  • High-power applications
  • Human-machine interfaces
  • Industrial power systems
  • Motion system drives

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC CURRENT LIMIT ADJ 20TQFNMAX14721ATP+IC CURRENT LIMIT ADJ 20TQFN6243 - Immediate$7.46Ver detalhes
IC CURRENT LIMIT ADJ 20TQFNMAX14722ATP+IC CURRENT LIMIT ADJ 20TQFN0 - Immediate
960 - Factory Stock
$7.46Ver detalhes
IC CURRENT LIMIT ADJ 20TQFNMAX14723ATP+IC CURRENT LIMIT ADJ 20TQFN312 - Immediate
240 - Factory Stock
$7.46Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX14721MAX14721EVKIT#EVAL BOARD FOR MAX1472125 - Immediate
34 - Factory Stock
$90.69Ver detalhes
Published: 2023-10-20