LTC2378 16-/18-/20-Bit 1 Msps Low Power SAR ADCs

Analog Devices’ ADCs for battery applications used in medical imaging, test, and measurement instrumentation

Image of Analog Devices' LTC2378 16/18/20-BIT 1Msps Low Power SAR ADCsAnalog Devices' LTC2378 are a series of low noise, low power, high-speed approximation register (SAR) analog-to-digital converters (ADCs) that come in 16-, 18-, and 20-bit versions. Operating from a 2.5 V supply, these SAR ADCs have a ±VREF fully differential input range with VREF ranging from 2.5 V to 5.1 V.

The LTC2378 have a high-speed SPI-compatible serial interface that supports 1.8 V, 2.5 V, 3.3 V, and 5 V logic while also featuring a daisy-chain mode. The fast 1 Msps throughput with no cycle latency makes these ADCs ideally suited for a wide variety of high-speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The LTC2378-20 automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate.

The LTC2378 features a unique digital gain compression (DGC) function, which eliminates the driver amplifier’s negative supply while preserving the full resolution of the ADC. When enabled, the ADC performs a digital scaling function that maps zero-scale code from 0 V to 0.1 • VREF and full-scale code from VREF to 0.9 • VREF. For a typical reference voltage of 5 V, the full-scale input range is 0.5 V to 4.5 V, which provides adequate headroom for powering the driving amplifier from a single 5.5 V supply. The LTC2378 is ideal for low power battery applications use in medical imaging, test, and measurement instrumentation.

 

Image of Analog Devices' LTC2378 16/18/20-BIT 1Msps Low Power SAR ADCs

Image of Analog Devices' LTC2378 16/18/20-BIT 1Msps Low Power SAR ADCs
Features
  • 1 Msps throughput rate
  • Guaranteed 16-/18-/20-bit no missing codes
  • Digital gain compression (DGC)
  • Guaranteed operation to +85°C and +125°C
  • 2.5 V supply
  • Fully differential input range ±VREF
  • VREF input range from 2.5 V to 5.1 V
  • No pipeline delay, no cycle latency
  • 1.8 V to 5 V I/O voltages
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock
  • Package/case: 16-DFN, 16-MSOP
  • Temperature operating range: 0°C to +70°C, -40°C to +85°C, -40°C to +125°C
Applications
  • High-speed data acquisition
  • Medical imaging
  • Portable instrumentation
  • Battery power
  • Handheld instrumentation

Development Boards, Kits, Programmers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BOARD SAR ADC LTC2378-16DC1783A-BBOARD SAR ADC LTC2378-160 - Immediate$174.58Ver detalhes
BOARD SAR ADC LTC2378-18DC1783A-FBOARD SAR ADC LTC2378-180 - Immediate$174.58Ver detalhes
DEMO BOARD SAR ADC 16BIT 1MSPSDC1805A-BDEMO BOARD SAR ADC 16BIT 1MSPS2 - Immediate$205.46Ver detalhes
DEMO BOARD SAR ADC 18BIT 1MSPSDC1805A-FDEMO BOARD SAR ADC 18BIT 1MSPS2 - Immediate$205.46Ver detalhes
BOARD DEMO LTC2378-20DC1925A-ABOARD DEMO LTC2378-201 - Immediate$271.86Ver detalhes
EVAL BOARD FOR LTC2378DC2135AEVAL BOARD FOR LTC23780 - Immediate$271.86Ver detalhes

Integrated Circuits ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 16BIT SAR 16MSOPLTC2378CMS-16#PBFIC ADC 16BIT SAR 16MSOP70 - Immediate$35.44Ver detalhes
IC ADC 20BIT SAR 16MSOPLTC2378CMS-20#PBFIC ADC 20BIT SAR 16MSOP111 - Immediate$75.71Ver detalhes
IC ADC 20BIT SAR 16DFNLTC2378IDE-20#PBFIC ADC 20BIT SAR 16DFN809 - Immediate$86.18Ver detalhes
IC ADC 20BIT SAR 16MSOPLTC2378IMS-20#PBFIC ADC 20BIT SAR 16MSOP186 - Immediate$86.18Ver detalhes
IC ADC 18BIT SAR 16MSOPLTC2378HMS-18#PBFIC ADC 18BIT SAR 16MSOP22 - Immediate$82.57Ver detalhes
IC ADC 16BIT SAR 16DFNLTC2378IDE-16#PBFIC ADC 16BIT SAR 16DFN55 - Immediate$40.29Ver detalhes
IC ADC 18BIT SAR 16MSOPLTC2378IMS-18#PBFIC ADC 18BIT SAR 16MSOP18 - Immediate$72.52Ver detalhes
IC ADC 18BIT SAR 16DFNLTC2378CDE-18#PBFIC ADC 18BIT SAR 16DFN73 - Immediate$63.75Ver detalhes
IC ADC 20BIT SAR 16DFNLTC2378CDE-20#PBFIC ADC 20BIT SAR 16DFN466 - Immediate$75.71Ver detalhes
IC ADC 18BIT SAR 16DFNLTC2378IDE-18#PBFIC ADC 18BIT SAR 16DFN200 - Immediate$72.52Ver detalhes
Published: 2018-04-24