Analog Devices®2378 Low Power SAR ADCs

Low noise, low power, high-speed SAR ADCs from Analog Devices

Image of Analog Devices' LTC2378 Low Power SAR ADCsAnalog Devices' LTC2378 series is a low noise, low power, high speed, successive approximation register (SAR) ADC. Operating from a 2.5 V supply, the LTC2378 has a ±VREF fully differential input range with VREF ranging from 2.5 V to 5.1 V. The fast, 1 Msps throughput with no cycle latency makes the LTC2378 ideally suited for a wide variety of high-speed applications.

The LTC2378-16 consumes only 13.5 mW and achieves ±0.5 LSB INL maximum, no missing codes at 16 bits with 97 dB SNR. The LTC2378-18 consumes only 13.5 mW and achieves ±1.75 LSB INL maximum, no missing codes at 18 bits with 102 dB SNR. The LTC2378-20 consumes only 21 mW and achieves ±2 ppm INL maximum, no missing codes at 20 bits with 104 dB SNR.

LTC2378 Low Power SAR ADCs

ImagemNúmero de peça do fabricanteDescriçãoNúmero de entradasAvailable QuantityPreço
IC ADC 18BIT SAR 16DFNLTC2378IDE-18#PBFIC ADC 18BIT SAR 16DFN1200 - Immediate$72.52Ver detalhes
IC ADC 18BIT SAR 16MSOPLTC2378IMS-18#PBFIC ADC 18BIT SAR 16MSOP118 - Immediate$72.52Ver detalhes
IC ADC 16BIT SAR 16MSOPLTC2378CMS-16#PBFIC ADC 16BIT SAR 16MSOP170 - Immediate$35.44Ver detalhes
IC ADC 20BIT SAR 16DFNLTC2378CDE-20#PBFIC ADC 20BIT SAR 16DFN1526 - Immediate$75.71Ver detalhes
IC ADC 20BIT SAR 16MSOPLTC2378CMS-20#PBFIC ADC 20BIT SAR 16MSOP1111 - Immediate$75.71Ver detalhes
IC ADC 20BIT SAR 16DFNLTC2378IDE-20#PBFIC ADC 20BIT SAR 16DFN1809 - Immediate$86.18Ver detalhes
IC ADC 20BIT SAR 16MSOPLTC2378IMS-20#PBFIC ADC 20BIT SAR 16MSOP1149 - Immediate$86.18Ver detalhes

Demonstration Boards

ImagemNúmero de peça do fabricanteDescriçãoTaxa de amostragem (por segundo)Available QuantityPreço
BOARD SAR ADC LTC2378-16DC1783A-BBOARD SAR ADC LTC2378-161M0 - Immediate$174.58Ver detalhes
BOARD SAR ADC LTC2378-18DC1783A-FBOARD SAR ADC LTC2378-181M0 - Immediate$174.58Ver detalhes
BOARD DEMO LTC2378-20DC1925A-ABOARD DEMO LTC2378-201M1 - Immediate$271.86Ver detalhes
Published: 2013-07-08