Tunnel Series TEAs
Tark Thermal Solutions' tunnel series TEAs use thermoelectric technology for cooling objects
Tark Thermal Solutions' tunnel series TEAs offer dependable, compact-performance by cooling objects via thermoelectric technology. Heat is absorbed and dissipated through high-density heat exchangers equipped with air-ducted shrouds and brand name fans. The number of airflow paths required to operate is reduced when compared to traditional impingement flow TEAs. This product series is offered in air-to-air and direct-to-air heat transfer configurations.
- Tunnel series compact-design
- Precise temperature-control
- Reliable solid-state operations
- DC operation
- RoHS compliant
- Analytical instrumentation
- Medical diagnostics
- Photonics laser systems
- Industrial instrumentation
- Laser diode packages
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.
Tunnel Series TEAs
| Imagem | Número de peça do fabricante | Descrição | Potência - Resfriamento | Corrente | Tensão | Available Quantity | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DA-025-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 25W | 25 W | 1.6 A | 24 V | 76 - Immediate | Ver detalhes |
![]() | ![]() | DA-011-05-02-00-00 | THERMOELECT ASSY DIRECT-AIR 11W | 11 W | 2.2 A | 5 V | 60 - Immediate | Ver detalhes |
![]() | ![]() | DA-033-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 32W | 32 W | 3.1 A | 12 V | 35 - Immediate | Ver detalhes |
![]() | ![]() | DA-020-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 19W | 19 W | 2.7 A | 12 V | 5 - Immediate | Ver detalhes |
![]() | ![]() | DA-025-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 25W | 25 W | 2.5 A | 12 V | 2 - Immediate | Ver detalhes |
![]() | ![]() | 387000177 | THERMOELECT ASSY DIRECT-AIR 64W | 64 W | 2.6 A | 24 V | 6 - Immediate | Ver detalhes |
![]() | ![]() | 387000873 | THERMOELECT ASSY DIRECT-AIR 65W | 65 W | 5.1 A | 12 V | 2 - Immediate | Ver detalhes |
![]() | ![]() | 387000918 | THERMOELECT ASSY DIRECT-AIR 103W | 103 W | 8 A | 12 V | 2 - Immediate | Ver detalhes |
![]() | ![]() | 387000913 | THERMOELECT ASSY DIRECT-AIR 106W | 106 W | 4.1 A | 24 V | 2 - Immediate | Ver detalhes |
![]() | ![]() | 387000910 | THERMOELECT ASSY AIR-AIR 82W | 82 W | 8.1 A | 12 V | 3 - Immediate | Ver detalhes |
![]() | ![]() | 387000176 | THERMOELECT ASSY AIR-AIR 55W | 55 W | 2.6 A | 24 V | 1 - Immediate | Ver detalhes |
![]() | ![]() | 387000866 | THERMOELECT ASSY DIRECT-AIR 29W | 29 W | 2.7 A | 12 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | 387000848 | THERMOELECT ASSY DIRECT-AIR 40W | 40 W | 2.9 A | 12 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | AA-033-24-22-00-00 | THERMOELECT ASSY AIR-AIR 28W | 28 W | 2.3 A | 24 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | 387000919 | THERMOELECT ASSY AIR-AIR 27W | 27 W | 2.3 A | 12 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | AA-027-12-22-00-00 | THERMOELECT ASSY AIR-AIR 28.5W | 28.5 W | 3.1 A | 12 V | 1 - Immediate | Ver detalhes |
![]() | ![]() | AA-035-24-22-00-00 | THERMOELECT ASSY AIR-AIR 33W | 33 W | 2.2 A | 24 V | 1 - Immediate | Ver detalhes |
![]() | ![]() | 387000899 | THERMOELECT ASSY AIR-AIR 85W | 85 W | 4.2 A | 24 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | 387000840 | THERMOELECT ASSY AIR-AIR 32W | 32 W | 2.8 A | 12 V | 0 - Immediate | Ver detalhes |
![]() | ![]() | 387000872 | THERMOELECT ASSY AIR-AIR 56W | 56 W | 5.3 A | 12 V | 0 - Immediate | Ver detalhes |