PowerCool Series – Air-to-Air and Direct-to-Air Assemblies
Tark Thermal Solutions' assemblies offer dependable, compact cooling performance
Tark Thermal Solutions' PowerCool series offers a wide selection of cooling capacities ranging from 20 W to 283 W. The thermoelectric cooler assemblies use impingement flow to dissipate heat on the hot side. The cold side heat transfer mechanism can absorb heat using convection (heatsink and fan), conduction (cold plate), or liquid (heat exchanger) means. This product series is offered in 12 VDC or 24 VDC configurations. For 100 W systems and higher, 48 VDC is available. The PowerCool series is designed for indoor use in the medical, analytical, and industrial markets.
Air-to-Air (AA): Air-to-air assemblies offer dependable, compact performance by cooling objects via convection. Heat is absorbed and dissipated by heat exchangers equipped with fans and ducted shrouds. Specifications apply to an ambient temperature of +32°C and nominal voltage with tolerances ±10%.
Direct-to-Air (DA): Direct-to-air assemblies offer dependable, compact performance by cooling objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the thermoelectric cooler and dissipating it into the air through a heatsink equipped with a fan and shroud. Specifications apply to an ambient temperature of +32°C and nominal voltage with tolerances ±10%.
Air-to-Air Assemblies
| Imagem | Número de peça do fabricante | Descrição | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AA-200-24-22-00-00 | THERMOELECT ASSY AIR-AIR 193W | 11.3 A | 24 V | 1 - Immediate | $996.74 | Ver detalhes |
![]() | ![]() | AA-019-12-22-00-00 | THERMOELECT ASSY AIR-AIR 20W | 2.3 A | 12 V | 9 - Immediate | $247.85 | Ver detalhes |
![]() | ![]() | AA-150-24-22-00-00 | THERMOELECT ASSY AIR-AIR 143W | 7.9 A | 24 V | 3 - Immediate | $765.52 | Ver detalhes |
![]() | ![]() | AA-034-12-22-00-00 | THERMOELECT ASSY AIR-AIR 33W | 3.5 A | 12 V | 17 - Immediate | $275.18 | Ver detalhes |
![]() | ![]() | AA-040-24-22-00-00 | THERMOELECT ASSY AIR-AIR 39W | 2.6 A | 24 V | 14 - Immediate | $371.41 | Ver detalhes |
Outdoor IP-54 Rated
| Imagem | Número de peça do fabricante | Descrição | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AA-200-24-44-00-XX | THERMOELECT ASSY AIR-AIR 193W | 11.3 A | 24 V | 5 - Immediate | $976.08 | Ver detalhes |
![]() | ![]() | AA-100-24-44-00-XX | THERMOELECT ASSY AIR-AIR 102W | 5.6 A | 24 V | 10 - Immediate | $699.40 | Ver detalhes |
![]() | ![]() | AA-150-24-44-00-XX | THERMOELECT ASSY AIR-AIR 143W | 7.9 A | 24 V | 45 - Immediate | $926.14 | Ver detalhes |
Direct-to-Air Assemblies
| Imagem | Número de peça do fabricante | Descrição | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DA-044-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 42W | 3.8 A | 12 V | 16 - Immediate | $246.38 | Ver detalhes |
![]() | ![]() | DA-014-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 12W | 1.8 A | 12 V | 27 - Immediate | $205.04 | Ver detalhes |
![]() | ![]() | DA-020-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 19W | 2.7 A | 12 V | 0 - Immediate | $207.10 | Ver detalhes |
![]() | ![]() | DA-045-12-02-00-00 | THERMOELECT ASSY DIRECT-AIR 48W | 6.1 A | 12 V | 23 - Immediate | $279.56 | Ver detalhes |
![]() | ![]() | DA-025-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 25W | 1.6 A | 24 V | 75 - Immediate | $232.61 | Ver detalhes |