Thermoelectric Cooler Assemblies (Peltier Assemblies)
Tark Thermal Solutions’ wide assortment of thermoelectric cooler assemblies are manufactured to strict standards
Tark Thermal Solutions offers a wide assortment of thermoelectric cooler assemblies. Products are designed and manufactured to strict process control standards and pass/fail criteria. The product portfolio includes an extensive array of thermal management solutions covering a wide range of cooling capacities with compact form factors and high coefficients of performance. The standard product offering includes heat transfer mechanisms designed to absorb and dissipate heat by convection, conduction, or liquid heat exchangers.
Thermoelectric Cooler Assemblies (Peltier Assemblies)
| Imagem | Número de peça do fabricante | Descrição | Potência - Resfriamento | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 43700000200000 | THERMOELECT ASSY AIR-AIR 480W | 480 W | 19 A | 24 V | 38 - Immediate | $2,235.81 | Ver detalhes |
![]() | ![]() | 387000919 | THERMOELECT ASSY AIR-AIR 27W | 27 W | 2.3 A | 12 V | 0 - Immediate | $251.52 | Ver detalhes |
![]() | ![]() | 387000176 | THERMOELECT ASSY AIR-AIR 55W | 55 W | 2.6 A | 24 V | 5 - Immediate | $370.88 | Ver detalhes |
![]() | ![]() | 387000899 | THERMOELECT ASSY AIR-AIR 85W | 85 W | 4.2 A | 24 V | 4 - Immediate | $421.03 | Ver detalhes |
![]() | ![]() | 387000866 | THERMOELECT ASSY DIRECT-AIR 29W | 29 W | 2.7 A | 12 V | 1 - Immediate | $194.25 | Ver detalhes |
![]() | ![]() | 387000848 | THERMOELECT ASSY DIRECT-AIR 40W | 40 W | 2.9 A | 12 V | 7 - Immediate | $209.73 | Ver detalhes |
![]() | ![]() | 387000873 | THERMOELECT ASSY DIRECT-AIR 65W | 65 W | 5.1 A | 12 V | 2 - Immediate | $307.76 | Ver detalhes |
![]() | ![]() | 387000177 | THERMOELECT ASSY DIRECT-AIR 64W | 64 W | 2.6 A | 24 V | 1 - Immediate | $309.20 | Ver detalhes |
![]() | ![]() | 387000918 | THERMOELECT ASSY DIRECT-AIR 103W | 103 W | 8 A | 12 V | 2 - Immediate | $351.12 | Ver detalhes |
![]() | ![]() | 387000913 | THERMOELECT ASSY DIRECT-AIR 106W | 106 W | 4.1 A | 24 V | 2 - Immediate | $351.12 | Ver detalhes |
![]() | ![]() | LA-024-24-02-00-00 | THERMOELECT ASSY LIQUID-AIR | 24 V | Lado quente | - | 7 - Immediate | $249.91 | Ver detalhes |
![]() | ![]() | DA-034-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 34W | 34 W | 1.9 A | 24 V | 34 - Immediate | $269.31 | Ver detalhes |
![]() | ![]() | LL-120-24-00-00-00 | THERMOELECT ASSY LIQUID-LIQ 122W | 122 W | 4.2 A | 24 V | 1 - Immediate | $400.12 | Ver detalhes |
![]() | ![]() | DA-135-24-02-00-00 | THERMOELECT ASSY DIRECT-AIR 135W | 135 W | 6.9 A | 24 V | 2 - Immediate | $568.22 | Ver detalhes |
![]() | ![]() | 387004253 | SLA-400-24-02-00-00 SUPERCOOL | 325.81 W | 13.3 A | 24 V | 0 - Immediate | $1,118.06 | Ver detalhes |
![]() | ![]() | AA-100-24-44-00-XX | THERMOELECT ASSY AIR-AIR 102W | 102 W | 5.6 A | 24 V | 8 - Immediate | $699.40 | Ver detalhes |
![]() | ![]() | AA-150-24-44-00-XX | THERMOELECT ASSY AIR-AIR 143W | 143 W | 7.9 A | 24 V | 42 - Immediate | $926.14 | Ver detalhes |
![]() | ![]() | AA-200-24-44-00-XX | THERMOELECT ASSY AIR-AIR 193W | 193 W | 11.3 A | 24 V | 4 - Immediate | $976.08 | Ver detalhes |
![]() | ![]() | AA-019-12-22-00-00 | THERMOELECT ASSY AIR-AIR 20W | 20 W | 2.3 A | 12 V | 6 - Immediate | $247.85 | Ver detalhes |
![]() | ![]() | AA-027-12-22-00-00 | THERMOELECT ASSY AIR-AIR 28.5W | 28.5 W | 3.1 A | 12 V | 0 - Immediate | $282.83 | Ver detalhes |