SuperCool Series Thermoelectric Cooler Assemblies
Tark Thermal Solutions' high-performance air conditioner for medical devices and analytical storage
Tark Thermal Solutions' SuperCool series is a high-performance thermoelectric assembly with three heat transfer options on the control side including air-to-air, direct-to-air, and liquid-to-air. The compact SuperCool thermoelectric cooler assemblies do not use refrigerants. Instead, the patented assemblies feature a unique hot side air heatsink design that dissipates heat more efficiently than conventional heat exchanger technologies. It uses customized Peltier coolers that are optimized to dissipate heat through the high-performance heat exchanger assembly.
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions calculators to quickly view the optimum thermal management solution.
- Compact design
- Reliable solid-state operation
- Uniform heat spreading
- Cooling capacity: 110 W to 202 W
- Analytical storage compartment temperature controls
- Medical diagnostic chamber refrigeration
- Laser or imaging cooling
SuperCool Series Peltier Cooler Assemblies - Direct-to-Air
| Imagem | Número de peça do fabricante | Descrição | Potência - Resfriamento | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 387003325 | THERMOELECT ASSY DIRECT-AIR 130W | 130 W | 5 A | 24 V | 2 - Immediate | $581.54 | Ver detalhes |
![]() | ![]() | 387000624 | THERMOELECT ASSY DIRECT-AIR 193W | 193 W | 6.9 A | 24 V | 0 - Immediate | $704.77 | Ver detalhes |
SuperCool Series Peltier Cooler Assemblies - Air-to-Air
| Imagem | Número de peça do fabricante | Descrição | Potência - Resfriamento | Corrente | Tensão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 387003324 | THERMOELECT ASSY AIR-AIR 113W | 113 W | 4.9 A | 24 V | 0 - Immediate | $663.30 | Ver detalhes |
![]() | ![]() | 387000612 | THERMOELECT ASSY AIR-AIR 166W | 166 W | 6.9 A | 24 V | 7 - Immediate | $788.41 | Ver detalhes |
SuperCool Series Peltier Assemblies - Liquid-to-Air
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 387003326 | THERMOELECT ASSY | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 387000639 | THERMOELECT ASSY LIQUID-AIR 202W | 4 - Immediate | $771.53 | Ver detalhes |