PH Series Connectors

JST's PH series connectors are compact, highly reliable, and low in cost for a variety of uses

Image of JST's PH Series ConnectorsJST’s PH series wire to board connectors offer a high-density solution in a small outline for a multitude of applications. Surface mount and through-hole header options in 2 positions to 16 positions. Surface mount headers come standard and with pick-up-tab option (TBT suffix). The mating housings have crimp and poke contacts (30 AWG to 24 AWG and 32 AWG to 28 AWG contacts with an additional 28 AWG to 24 AWG low insertion force option) as well as pre-terminated jumper assemblies. In addition, the KR and KRD series IDC housings will mate with the PH series headers. The KRD series is a right-angle, open-ended IDC connector that will allow for daisy-chaining.

Specification
  • Pitch: 2.0 mm
  • Current rating: 2 A (AWG#24)
  • Voltage rating: 100 V
  • PC board mounting direction: top entry, side entry
Features
  • High reliability
  • Pick and place tab for SMT parts (TBT Suffix)
  • Small size
  • Crimp/poke and IDC housing options
  • 2 positions to 16 positions available

Crimp Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 3POS 2.00MMPHR-3CONN RCPT HSG 3POS 2.00MM167900 - Immediate$0.10Ver detalhes
CONN RCPT HSG 10POS 2.00MMPHR-10CONN RCPT HSG 10POS 2.00MM111934 - Immediate$0.12Ver detalhes
CONN RCPT HSG 16POS 2.00MMPHR-16CONN RCPT HSG 16POS 2.00MM1230 - Immediate$0.35Ver detalhes
CONN RCPT HSG 15POS 2.00MMPHR-15CONN RCPT HSG 15POS 2.00MM11817 - Immediate$0.27Ver detalhes
CONN RCPT HSG 14POS 2.00MMPHR-14CONN RCPT HSG 14POS 2.00MM12144 - Immediate$0.26Ver detalhes

KR Series Vertical IDC Housings

ImagemNúmero de peça do fabricanteDescriçãoPassoAvailable QuantityPreçoVer detalhes
CONN SOCKET 15POS IDC 26AWG TIN15KR-6H-PCONN SOCKET 15POS IDC 26AWG TIN0,079" (2,00mm)2343 - Immediate$0.71Ver detalhes
CONN SOCKET 14POS IDC 26AWG TIN14KR-6H-PCONN SOCKET 14POS IDC 26AWG TIN0,079" (2,00mm)572 - Immediate$0.67Ver detalhes
CONN SOCKET 12POS IDC 26AWG TIN12KR-6H-PCONN SOCKET 12POS IDC 26AWG TIN0,079" (2,00mm)256 - Immediate$0.60Ver detalhes
CONN SOCKET 10POS IDC 26AWG TIN10KR-6H-PCONN SOCKET 10POS IDC 26AWG TIN0,079" (2,00mm)0 - Immediate$0.49Ver detalhes
CONN SOCKET 9POS IDC 26AWG TIN09KR-6H-PCONN SOCKET 9POS IDC 26AWG TIN0,079" (2,00mm)1499 - Immediate$0.46Ver detalhes

KRD Series Open-Ended IDC Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreçoVer detalhes
CONN SOCKET 6POS IDC 26AWG TIN06KR-D6S-PCONN SOCKET 6POS IDC 26AWG TIN11631 - Immediate$0.58Ver detalhes
CONN SOCKET 5POS IDC 26AWG TIN05KR-D6S-PCONN SOCKET 5POS IDC 26AWG TIN172 - Immediate$0.53Ver detalhes
CONN SOCKET 4POS IDC 26AWG TIN04KR-D6S-PCONN SOCKET 4POS IDC 26AWG TIN10 - Immediate$0.46Ver detalhes
CONN SOCKET 8POS IDC 26AWG TIN08KR-D6S-PCONN SOCKET 8POS IDC 26AWG TIN12406 - Immediate$0.66Ver detalhes
CONN SOCKET 3POS IDC 26AWG TIN03KR-D6S-PCONN SOCKET 3POS IDC 26AWG TIN13377 - Immediate$0.42Ver detalhes

Thru-Hole Headers

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 2POS 2MMB2B-PH-K-SCONN HEADER VERT 2POS 2MM-130770 - Immediate$0.11Ver detalhes
CONN HEADER VERT 3POS 2MMB3B-PH-K-SCONN HEADER VERT 3POS 2MM-10578 - Immediate$0.16Ver detalhes
CONN HEADER VERT 4POS 2MMB4B-PH-K-SCONN HEADER VERT 4POS 2MM-2716 - Immediate$0.20Ver detalhes
CONN HEADER VERT 5POS 2MMB5B-PH-K-SCONN HEADER VERT 5POS 2MM-195248 - Immediate$0.24Ver detalhes
CONN HEADER VERT 6POS 2MMB6B-PH-K-SCONN HEADER VERT 6POS 2MM-36209 - Immediate$0.27Ver detalhes

SMT Headers

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBCONN HEADER SMD 2POS 2MM-59760 - Immediate$0.47Ver detalhes
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBCONN HEADER SMD 3POS 2MM-18192 - Immediate$0.53Ver detalhes
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBCONN HEADER SMD 4POS 2MM-23965 - Immediate$0.66Ver detalhes
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBCONN HEADER SMD 5POS 2MM-12350 - Immediate$0.70Ver detalhes
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBCONN HEADER SMD 6POS 2MM-6315 - Immediate$0.76Ver detalhes

SMT Headers with Suction Tab

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 2POS 2MMB2B-PH-SM4-TBTCONN HEADER SMD 2POS 2MM-58682 - Immediate$0.67Ver detalhes
CONN HEADER SMD 4POS 2MMB4B-PH-SM4-TBTCONN HEADER SMD 4POS 2MM-20515 - Immediate$0.82Ver detalhes
CONN HEADER SMD 3POS 2MMB3B-PH-SM4-TBTCONN HEADER SMD 3POS 2MM-24095 - Immediate$0.71Ver detalhes
CONN HEADER SMD 5POS 2MMB5B-PH-SM4-TBTCONN HEADER SMD 5POS 2MM-2700 - Immediate$0.87Ver detalhes
CONN HEADER SMD 6POS 2MMB6B-PH-SM4-TBTCONN HEADER SMD 6POS 2MM-12925 - Immediate$0.89Ver detalhes
Published: 2020-02-28