JST
Product Categories
-
- Conectores, interconexões
- Conectores circulares (5)
- Conectores coaxiais (RF) (1)
- Conectores de backplane (2)
- Conectores de memória (34)
- Conectores em formato D, D-Sub (45)
- Conectores modulares/Ethernet (1)
- Conectores para cabos planos flexíveis (FFC, FPC) (599)
- Conectores para iluminação de estado sólido (33)
- Conectores retangulares (4.714)
- Conectores USB, DVI, HDMI (42)
- Shunts, Jumpers (9)
- Terminais (885)

JST 2024 Product Guide
The JST Product Guide serves as a detailed resource for understanding and utilizing JST's high-quality electronic components. It provides an overview of JST’s product offerings, including connectors, terminals, and cables, while highlighting key features, applications, and technical specifications.

ACH Series
JST ACH series wire-to-board connectors were originally designed for DC power supply applications. Uniquely constructed, these 1.2mm (.047”) pitch, wire-to-board connectors feature a socket half that is mated with the header from the vertical direction, while the wires come out from the horizontal direction. The ultra-compact, low profile design provides flexibility.

ZE Series
JST Corporation ZE Series wire-to-board crimp style connectors are designed with a secure locking device to ensure connector-mating integrity even under adverse conditions. These SMT and through-hole connectors are polarized and have a positive locking feature when mating to headers, including an audible click and tactile feedback.
Tools and Support
Product Training Modules