KR Series Wire-to-Board IDC Connector
JST's low-profile 2.0 mm (0.079”) pitch connector features folded beam double-leaf contact construction
JST’s KR series wire-to-board IDC connectors feature a mounted height as low as 6.9 mm and a thickness as thin as 4.8 mm. It is suitable for a wide range of electronic applications such as Blu-ray disc players, gaming consoles, and communication equipment. Through-hole and surface mount polarized headers in 2 through 16 positions provide an easy to assemble, friction-lock system. The top-entry SMT headers are also offered with Kapton tape for ease of pick-and-place vacuum nozzles. This connector system is an ideal alternative to the crimp-and-poke PH series for expedient and easy cable assemblies.
As part of value-added services, JST also offers standard assemblies with the applicable KR series connector on each end in both 1-to-1 and 1-to-N wiring orientations. These assemblies are in 2", 4", 6", 8", 10", and 12" lengths utilizing 26 AWG blue dual-rated UL1061/10002 wire in each of the circuit sizes from 2 through 16 positions. Custom lengths, wire colors, and configurations are available upon request.
- Compatible with the PH series through-hole and SMT headers
- Twin U-slot insulation displacement design
- Strain relief
- Gaming consoles
- Communication equipment
- Video playing systems (DVD, Blu-ray, etc.)
Sockets 28-26AWG
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 15KR-6H-P | CONN SOCKET 15POS IDC 26AWG TIN | 2343 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | 02KR-6H-P | CONN SOCKET 2POS IDC 26AWG TIN | 14998 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | 07KR-6H-P | CONN SOCKET 7POS IDC 26AWG TIN | 170 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | 11KR-6H-P | CONN SOCKET 11POS IDC 26AWG TIN | 857 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 04KR-6H-P | CONN SOCKET 4POS IDC 26AWG TIN | 6543 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | 03KR-6H-P | CONN SOCKET 3POS IDC 26AWG TIN | 4938 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | 08KR-6H-P | CONN SOCKET 8POS IDC 26AWG TIN | 2465 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | 05KR-6H-P | CONN SOCKET 5POS IDC 26AWG TIN | 5479 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | 13KR-6H-P | CONN SOCKET 13POS IDC 26AWG TIN | 484 - Immediate | $0.62 | Ver detalhes |
![]() | ![]() | 16KR-6H-P | CONN SOCKET 16POS IDC 26AWG TIN | 229 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | 06KR-6H-P | CONN SOCKET 6POS IDC 26AWG TIN | 7250 - Immediate | $0.38 | Ver detalhes |
![]() | ![]() | 10KR-6H-P | CONN SOCKET 10POS IDC 26AWG TIN | 0 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | 12KR-6H-P | CONN SOCKET 12POS IDC 26AWG TIN | 231 - Immediate | $0.60 | Ver detalhes |
![]() | ![]() | 14KR-6H-P | CONN SOCKET 14POS IDC 26AWG TIN | 572 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | 09KR-6H-P | CONN SOCKET 9POS IDC 26AWG TIN | 1499 - Immediate | $0.46 | Ver detalhes |
Header Vertical Through-Hole
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B6B-PH-K-S | CONN HEADER VERT 6POS 2MM | 35608 - Immediate | $0.27 | Ver detalhes |
![]() | ![]() | B3B-PH-K-S | CONN HEADER VERT 3POS 2MM | 10207 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | B7B-PH-K-S | CONN HEADER VERT 7POS 2MM | 11527 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | B2B-PH-K-S | CONN HEADER VERT 2POS 2MM | 106237 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | B12B-PH-K-S | CONN HEADER VERT 12POS 2MM | 1417 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | B8B-PH-K-S | CONN HEADER VERT 8POS 2MM | 5362 - Immediate | $0.35 | Ver detalhes |
![]() | ![]() | B4B-PH-K-S | CONN HEADER VERT 4POS 2MM | 1322 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | B11B-PH-K-S | CONN HEADER VERT 11POS 2MM | 0 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | B13B-PH-K-S | CONN HEADER VERT 13POS 2MM | 718 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | B15B-PH-K-S | CONN HEADER VERT 15POS 2MM | 841 - Immediate | $0.61 | Ver detalhes |
![]() | ![]() | B14B-PH-K-S | CONN HEADER VERT 14POS 2MM | 436 - Immediate | $0.58 | Ver detalhes |
![]() | ![]() | B10B-PH-K-S | CONN HEADER VERT 10POS 2MM | 28262 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | B9B-PH-K-S | CONN HEADER VERT 9POS 2MM | 68216 - Immediate | $0.40 | Ver detalhes |
![]() | ![]() | B5B-PH-K-S | CONN HEADER VERT 5POS 2MM | 195222 - Immediate | $0.24 | Ver detalhes |
![]() | ![]() | B16B-PH-K-S | CONN HEADER VERT 16POS 2MM | 0 - Immediate | $0.69 | Ver detalhes |
Header Right Angle Through-Hole
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | S2B-PH-K-S | CONN HEADER R/A 2POS 2MM | 775696 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | S13B-PH-K-S | CONN HEADER R/A 13POS 2MM | 2077 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | S12B-PH-K-S | CONN HEADER R/A 12POS 2MM | 597 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | S8B-PH-K-S | CONN HEADER R/A 8POS 2MM | 0 - Immediate | $0.32 | Ver detalhes |
![]() | ![]() | S3B-PH-K-S | CONN HEADER R/A 3POS 2MM | 25354 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | S14B-PH-K-S | CONN HEADER R/A 14POS 2MM | 0 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | S11B-PH-K-S | CONN HEADER R/A 11POS 2MM | 1151 - Immediate | $0.43 | Ver detalhes |
![]() | ![]() | S15B-PH-K-S | CONN HEADER R/A 15POS 2MM | 4644 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | S16B-PH-K-S | CONN HEADER R/A 16POS 2MM | 3928 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | S5B-PH-K-S | CONN HEADER R/A 5POS 2MM | 12210 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | S9B-PH-K-S | CONN HEADER R/A 9POS 2MM | 1047 - Immediate | $0.36 | Ver detalhes |
![]() | ![]() | S10B-PH-K-S | CONN HEADER R/A 10POS 2MM | 1671 - Immediate | $0.44 | Ver detalhes |
![]() | ![]() | S6B-PH-K-S | CONN HEADER R/A 6POS 2MM | 13994 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | S7B-PH-K-S | CONN HEADER R/A 7POS 2MM | 843 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | S4B-PH-K-S | CONN HEADER R/A 4POS 2MM | 49709 - Immediate | $0.18 | Ver detalhes |
Header Vertical Surface Mount
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B2B-PH-SM4-TB | CONN HEADER SMD 2POS 2MM | 59119 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | B4B-PH-SM4-TB | CONN HEADER SMD 4POS 2MM | 22806 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | B11B-PH-SM4-TB | CONN HEADER SMD 11POS 2MM | 2848 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | B10B-PH-SM4-TB | CONN HEADER SMD 10POS 2MM | 0 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | B12B-PH-SM4-TB | CONN HEADER SMD 12POS 2MM | 4528 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | B9B-PH-SM4-TB | CONN HEADER SMD 9POS 2MM | 6057 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | B5B-PH-SM4-TB | CONN HEADER SMD 5POS 2MM | 12135 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | B7B-PH-SM4-TB | CONN HEADER SMD 7POS 2MM | 7486 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | B13B-PH-SM4-TB | CONN HEADER SMD 13POS 2MM | 1423 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | B15B-PH-SM4-TB | CONN HEADER SMD 15POS 2MM | 5369 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | B6B-PH-SM4-TB | CONN HEADER SMD 6POS 2MM | 6177 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | B16B-PH-SM4-TB | CONN HEADER SMD 16POS 2MM | 1301 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | B14B-PH-SM4-TB | CONN HEADER SMD 14POS 2MM | 1430 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | B8B-PH-SM4-TB | CONN HEADER SMD 8POS 2MM | 5522 - Immediate | $0.88 | Ver detalhes |
![]() | ![]() | B3B-PH-SM4-TB | CONN HEADER SMD 3POS 2MM | 17041 - Immediate | $0.53 | Ver detalhes |
Header Vertical Surface Mount with Pick and Place Tabs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | B3B-PH-SM4-TBT | CONN HEADER SMD 3POS 2MM | 33630 - Immediate | $0.71 | Ver detalhes |
![]() | ![]() | B2B-PH-SM4-TBT | CONN HEADER SMD 2POS 2MM | 53666 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | B4B-PH-SM4-TBT | CONN HEADER SMD 4POS 2MM | 20514 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | B11B-PH-SM4-TBT | CONN HEADER SMD 11POS 2MM | 1167 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | B8B-PH-SM4-TBT | CONN HEADER SMD 8POS 2MM | 7632 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | B5B-PH-SM4-TBT | CONN HEADER SMD 5POS 2MM | 2675 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | B15B-PH-SM4-TBT | CONN HEADER SMD 15POS 2MM | 70 - Immediate | $1.57 | Ver detalhes |
![]() | ![]() | B16B-PH-SM4-TBT | CONN HEADER SMD 16POS 2MM | 609 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | B6B-PH-SM4-TBT | CONN HEADER SMD 6POS 2MM | 12890 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | B12B-PH-SM4-TBT | CONN HEADER SMD 12POS 2MM | 927 - Immediate | $1.32 | Ver detalhes |
![]() | ![]() | B14B-PH-SM4-TBT | CONN HEADER SMD 14POS 2MM | 1746 - Immediate | $1.45 | Ver detalhes |
![]() | ![]() | B7B-PH-SM4-TBT | CONN HEADER SMD 7POS 2MM | 1371 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | B10B-PH-SM4-TBT | CONN HEADER SMD 10POS 2MM | 10630 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | B9B-PH-SM4-TBT | CONN HEADER SMD 9POS 2MM | 1324 - Immediate | $1.08 | Ver detalhes |
Header Right Angle Surface Mount
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | S8B-PH-SM4-TB | CONN HEADER SMD R/A 8POS 2MM | 7050 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | S9B-PH-SM4-TB | CONN HEADER SMD R/A 9POS 2MM | 3080 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | S10B-PH-SM4-TB | CONN HEADER SMD R/A 10POS 2MM | 4807 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | S5B-PH-SM4-TB | CONN HEADER SMD R/A 5POS 2MM | 4456 - Immediate | $0.68 | Ver detalhes |
![]() | ![]() | S3B-PH-SM4-TB | CONN HEADER SMD R/A 3POS 2MM | 19845 - Immediate | $0.57 | Ver detalhes |
![]() | ![]() | S12B-PH-SM4-TB | CONN HEADER SMD R/A 12POS 2MM | 4321 - Immediate | $1.20 | Ver detalhes |
![]() | ![]() | S14B-PH-SM4-TB | CONN HEADER SMD R/A 14POS 2MM | 2469 - Immediate | $1.28 | Ver detalhes |
![]() | ![]() | S6B-PH-SM4-TB | CONN HEADER SMD R/A 6POS 2MM | 11191 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | S11B-PH-SM4-TB | CONN HEADER SMD R/A 11POS 2MM | 799 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | S15B-PH-SM4-TB | CONN HEADER SMD R/A 15POS 2MM | 964 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | S13B-PH-SM4-TB | CONN HEADER SMD R/A 13POS 2MM | 0 - Immediate | $1.25 | Ver detalhes |
![]() | ![]() | S7B-PH-SM4-TB | CONN HEADER SMD R/A 7POS 2MM | 10092 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | S4B-PH-SM4-TB | CONN HEADER SMD R/A 4POS 2MM | 67877 - Immediate | $0.65 | Ver detalhes |
![]() | ![]() | S2B-PH-SM4-TB | CONN HEADER SMD R/A 2POS 2MM | 67847 - Immediate | $0.49 | Ver detalhes |
Jumper Socket to Socket Standard
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | A13KR13KR26E51B | JUMPER 13KR-6S-P - 13KR-6S-P 2" | 0 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | A12KR12KR26E305B | JUMPER 12KR-6S-P - 12KR-6S-P 12" | 788 - Immediate | $2.83 | Ver detalhes |
![]() | ![]() | A14KR14KR26E51B | JUMPER 14KR-6S-P - 14KR-6S-P 2" | 964 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | A12KR12KR26E152B | JUMPER 12KR-6S-P - 12KR-6S-P 6" | 773 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | A11KR11KR26E51B | JUMPER 11KR-6S-P - 11KR-6S-P 2" | 0 - Immediate | $0.91 | Ver detalhes |
Jumper Socket to Socket Reversed
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | A12KR12KR26E51A | JUMPER 12KR-6S-P - 12KR-6S-P 2" | 0 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | A09KR09KR26E152A | JUMPER 0KR-6S-P - 09KR-6S-P 6" | 0 - Immediate | $0.99 | Ver detalhes |
![]() | ![]() | A16KR16KR26E51A | JUMPER 16KR-6S-P - 16KR-6S-P 2" | 0 - Immediate | $1.13 | Ver detalhes |
![]() | ![]() | A09KR09KR26E51A | JUMPER 0KR-6S-P - 09KR-6S-P 2" | 0 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | A16KR16KR26E152A | JUMPER 16KR-6S-P - 16KR-6S-P 6" | 666 - Immediate | $2.53 | Ver detalhes |