JGD500T Programmable Touchscreen Shot Meter

Jensen Global's JGD500T touchscreen shot meter allows for reproducible deposits of a wide range of thin or viscous materials

Image of Jensen's JGD500T Programmable Touchscreen Shot Meter Jensen Global's touchscreen benchtop digital fluid dispenser allows for reproducible deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more. This unit has multiple modes of operation, including manual, teach, and auto. It is excellent for use with pre-filled syringes of material or when loading empty syringes.

Foot switch; power supply; 3 cc, 5 cc, 10 cc, 30/50 cc air syringe adapters; 3 cc, 5 cc, 10 cc, and 30 cc air syringe barrels with stoppers; and a small variety pack of needles are included. Finger switches can be used as an alternative actuator to the footswitch.

Features
  • Digital touchscreen
  • Time range: 0.001 to 99.99 seconds
  • Range selection from hundredths to thousandths
  • Auto mode enables timed setting for repeatable deposits
  • 30 memory storage capacity
  • Sequential program dispensing
  • Teach mode
  • Vacuum pullback
  • External power supply: 100 V to 240 V
  • Lifetime limited warranty

JGD500T Programmable Touchscreen Shot Meter

ImagemNúmero de peça do fabricanteDescriçãoModo de operaçãoCapacidadeFaixa de pressãoAvailable QuantityPreçoVer detalhes
DIGITAL PROGRAMMABLE DISPENSINGJGD500TDIGITAL PROGRAMMABLE DISPENSINGPneumático30cc100PSI13 - Immediate$955.79Ver detalhes

Consumables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3CC AIR BARREL WHITE PE STOPPERJG3A-50K3CC AIR BARREL WHITE PE STOPPER4 - Immediate$66.71Ver detalhes
5CC AIR BRRL WHT PE STOP 1=40PCSJG5A-40K5CC AIR BRRL WHT PE STOP 1=40PCS2 - Immediate$62.26Ver detalhes
30PC 10CC AIR BARREL WHITE PE STJG10A-30K30PC 10CC AIR BARREL WHITE PE ST2 - Immediate$58.26Ver detalhes
30CC AIR BARREL WHITE PE STOPPERJG30A-20K30CC AIR BARREL WHITE PE STOPPER4 - Immediate$55.18Ver detalhes
50CC AIR BRRL WHT STOP 1=15PCSJG50A-15K50CC AIR BRRL WHT STOP 1=15PCS40 - Immediate$60.12Ver detalhes

Syringe Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3CC STANDARD SYRINGE ADAPTER W/JG3A-XC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.08Ver detalhes
5CC STANDARD SYRINGE ADAPTER W/JG5A-XC5CC STANDARD SYRINGE ADAPTER W/0 - Immediate$38.91Ver detalhes
10CC STANDARD SYRINGE ADAPTER W/JG10A-XC10CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.08Ver detalhes
30/50CC STANDARD SYRINGE ADAPTERJG30A-XC30/50CC STANDARD SYRINGE ADAPTER0 - Immediate$39.06Ver detalhes
3CC STANDARD SYRINGE ADAPTER W/JG3A-XPC3CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.40Ver detalhes
5CC STANDARD SYRINGE ADAPTER W/JG5A-XPC5CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.40Ver detalhes
10CC STANDARD SYRINGE ADAPTER W/JG10A-XPC10CC STANDARD SYRINGE ADAPTER W/0 - Immediate$39.40Ver detalhes
30/50CC STANDARD SYRINGE ADAPTERJG30A-XPC30/50CC STANDARD SYRINGE ADAPTER5 - Immediate$40.21Ver detalhes
Published: 2019-10-03