JGD350S Analog Timed Dispenser
Jensen Global's compact analog benchtop shot meter is compact, lightweight, and easy to use
Jensen Global's compact analog benchtop shot meter allows for reproducible deposits of a wide range of thin or viscous materials such as solder pastes, masks, adhesives, epoxies, RTVs, silicones, cyanoacrylates, paints, inks, oils, lubricants, solvents, and more.
This unit uses a simple analog timer controlled by a knob users rotate for dispensing from approximately 0.01 second to 120 seconds. The default timer setting is 0.01 to 10 seconds. It is excellent for use with pre-filled syringes of material or when loading empty syringes. Jensen Global's equipment can be used in various applications to provide ergonomic relief, repeatability, and control over various materials and fluids. This compact analog dispenser is lightweight and measures just 6 3/8" x 5 7/8" x 2 3/4".
The dispenser includes a footswitch with 6 feet of flexible tubing; power supply; 3 cc, 5 cc, 10 cc, and 30/50 cc air syringe adapters; 3 cc, 5 cc, 10 cc, and 30 cc air syringe barrels with stoppers; and a small variety pack of needles. Finger switches can be used as an alternative actuator to the footswitch.
- Simple analog time setting
- Time range 0.01 to 120 seconds
- 100 PSI regulator and gauge
- Compact design
- Lightweight
- Vacuum pullback
- External power supply 100 V to 240 V
- Lifetime limited warranty
- CE mark
JGD350S Analog Timed Dispenser
| Imagem | Número de peça do fabricante | Descrição | Modo de operação | Capacidade | Faixa de pressão | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JGD350S | COMPACT LIGHT WEIGHT ANALOG SHOT | Pneumático | 30cc | 100PSI | 0 - Immediate | $476.68 | Ver detalhes |
Consumables
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | JG3A-50K | 3CC AIR BARREL WHITE PE STOPPER | 4 - Immediate | $66.71 | Ver detalhes |
![]() | ![]() | JG5A-40K | 5CC AIR BRRL WHT PE STOP 1=40PCS | 2 - Immediate | $62.26 | Ver detalhes |
![]() | ![]() | JG10A-30K | 30PC 10CC AIR BARREL WHITE PE ST | 2 - Immediate | $58.26 | Ver detalhes |
![]() | ![]() | JG30A-20K | 30CC AIR BARREL WHITE PE STOPPER | 4 - Immediate | $55.18 | Ver detalhes |
![]() | ![]() | JG50A-15K | 50CC AIR BRRL WHT STOP 1=15PCS | 40 - Immediate | $60.12 | Ver detalhes |
Syringe Adapters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | JG3A-XC | 3CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $39.08 | Ver detalhes |
![]() | ![]() | JG5A-XC | 5CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $38.91 | Ver detalhes |
![]() | ![]() | JG10A-XC | 10CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $39.08 | Ver detalhes |
![]() | ![]() | JG30A-XC | 30/50CC STANDARD SYRINGE ADAPTER | 0 - Immediate | $39.06 | Ver detalhes |
![]() | ![]() | JG3A-XPC | 3CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $39.40 | Ver detalhes |
![]() | ![]() | JG5A-XPC | 5CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $39.40 | Ver detalhes |
![]() | ![]() | JG10A-XPC | 10CC STANDARD SYRINGE ADAPTER W/ | 0 - Immediate | $39.40 | Ver detalhes |
![]() | ![]() | JG30A-XPC | 30/50CC STANDARD SYRINGE ADAPTER | 5 - Immediate | $40.21 | Ver detalhes |